Atenuator Tak Tetap

Anda melihat 1 - 6 dari 6 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Maximum Attenuation Maximum Frequency Maximum Insertion Loss Package Type Pin Count Dimensions Length Width Height Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Supply Voltage Minimum Operating Temperature Series
Texas Instruments LM1972M/NOPB, Digital Attenuator, 78dB, 3MHz, 4.5 to 12 V 20-Pin SOIC W Texas Instruments 78dB 3MHz - SOIC W 20 13.005 x 7.595 x 2.286mm 13.01mm 7.595mm 2.286mm 12 V +70 °C 4.5 V 0 °C -
Analog Devices Hittite HMC624ALP4E, Digital Attenuator, 31.5dB, 6GHz, Maximum of 5 V 24-Pin SMT Analog Devices 31.5dB 6GHz 3.8dB SMT 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5 V +85 °C - -40 °C Hittite
Analog Devices Hittite HMC629LP4E, Digital Attenuator, 45dB, 6GHz, Maximum of 5 V 24-Pin SMT Analog Devices 45dB 6GHz 5dB SMT 24 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 5 V +85 °C - -40 °C Hittite
Analog Devices Hittite HMC652LP2E, Fixed Attenuator, 2dB, 25GHz, 6-Pin SMT Analog Devices 2dB 25GHz - SMT 6 2.05 x 2.05 x 1mm 2.05mm 2.05mm 1mm - +85 °C - -40 °C Hittite
Analog Devices Hittite HMC653LP2E, Fixed Attenuator, 25dB, 25GHz, 6-Pin SMT Analog Devices 25dB 25GHz 3dB SMT 6 2.05 x 2.05 x 1mm 2.05mm 2.05mm 1mm - +85 °C - -40 °C Hittite
Analog Devices Hittite HMC712LP3CE, Voltage Variable Attenuator, 28dB, 26.5GHz, 16-Pin SMT Analog Devices 28dB 26.5GHz 5.5dB SMT 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm - +85 °C - -40 °C Hittite
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
Anda melihat 1 - 6 dari 6 hasil