Chip Receiver RF

Anda melihat 1 - 10 dari 10 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Modulation Technique Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency Minimum Operating Supply Voltage Minimum Operating Band 2 Frequency Number of Operating Bands Minimum Operating Band 3 Frequency Minimum Operating Temperature
Maxim MAX1473EUI+ ASK RF Receiver Chip, 4.5 → 5.5 V, 28-Pin TSSOP Maxim ASK TSSOP 28 9.8 x 6.55 x 0.95mm 9.8mm 6.55mm 0.95mm 450MHz - - 5.5 V +85 °C 300MHz 4.5 V - 1 - -40 °C
Infineon TDA5200 ASK Transmitter Chip, 4.5 → 5.5 V, 28-Pin TSSOP Infineon ASK TSSOP 28 9.7 x 4.4 x 1mm 9.7mm 4.4mm 1mm 870MHz - - 5.5 V +85 °C - 4.5 V - - - -40 °C
Maxim MAX4003EUA+ RF Receiver Chip, 2.7 → 5 V, 8-Pin μMAX Maxim - μMAX 8 3.05 x 3.05 x 0.95mm 3.05mm 3.05mm 0.95mm 2500MHz - - 5 V +85 °C 100MHz 2.7 V - 1 - -40 °C
Infineon TDA7200 RF Receiver Chip, 4.5 → 5.5 V, 28-Pin TSSOP Infineon ASK, FSK TSSOP 28 9.7 x 4.4 x 1mm 9.7mm 4.4mm 1mm 440MHz - - 5.5 V +125 °C 400MHz 4.5 V - 1 - -40 °C
Maxim MAX1471ATJ+ ASK RF Receiver Chip, 4.5 → 5.5 V, 32-Pin TQFN Maxim ASK, FSK TQFN 32 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 0.75mm 450MHz - - 5.5 V +125 °C 300MHz 4.5 V - 1 - -40 °C
Maxim MAX7033EUI+ ASK RF Receiver Chip, 3.3 → 5 V, 28-Pin TSSOP Maxim ASK TSSOP 28 9.8 x 4.5 x 0.95mm 9.8mm 4.5mm 0.95mm 313MHz 433MHz - 5 V +105 °C - 3.3 V - 2 - -40 °C
NXP CLRC63201T/0FE ASK RF Receiver Chip, 3 → 3.6 (Analog) V, 4.5 → 5.5 (Digital) V, 32-Pin SOIC
  • No. Stok RS 816-0488
  • Merek NXP
  • Pbrk. No. Komp. CLRC63201T/0FE
NXP ASK SOIC 32 20.7 x 7.6 x 2.45mm 20.7mm 7.6mm 2.45mm - - - 3.6 V, 5.5 V +150 °C - 3 V, 4.5 V - - - -40 °C
Silicon Labs Si4355-B1A-FM OOK Receiver Chip, 1.8 → 3.6 V, 20-Pin QFN Silicon Labs GFSK, OOK QFN 20 3 x 3 x 0.85mm 3mm 3mm 0.85mm 350MHz 525MHz 960MHz 3.6 V +85 °C 283MHz 1.8 V 425MHz 3 850MHz -40 °C
Silicon Labs Si4356-B1A-FM OOK Receiver Chip, 1.8 → 3.6 V, 20-Pin QFN Silicon Labs GFSK, OOK QFN 20 3 x 3 x 0.85mm 3mm 3mm 0.85mm 917MHz - - 3.6 V +85 °C 315MHz 1.8 V - 1 - -40 °C
Texas Instruments DS90C3202VS/NOPB RF Receiver Chip, 3.15 → 3.6 V, 128-Pin TQFP Texas Instruments LVDS TQFP 128 14 x 14 x 1mm 14mm 14mm 1mm 135MHz - - 3.6 V +70 °C 8MHz 3.15 V - 1 - 0 °C
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
Anda melihat 1 - 10 dari 10 hasil