Chip Transmiter RF

Anda melihat 1 - 6 dari 6 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Modulation Technique Package Type Pin Count Dimensions Length Width Height Maximum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Maximum Operating Band 3 Frequency Maximum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Band 1 Frequency Minimum Operating Supply Voltage Minimum Operating Band 2 Frequency Number of Operating Bands Minimum Operating Band 3 Frequency Minimum Operating Temperature
RF Transmitter ASK/FSK 433/868MHz TSSOP Infineon ASK, FSK TSSOP 16 5 x 4.4 x 1mm 5mm 4.4mm 1mm 435MHz 870MHz - 4 V +125 °C 433MHz 2.1 V 868MHz 2 - -40 °C
ASK Transmitter Low-Power Crystal SOT23 Maxim ASK SOT-23 8 3 x 1.75 x 1.3mm 3mm 1.75mm 1.3mm 300MHz - - 3.6 V +125 °C 300MHz 2.1 V - 1 - -40 °C
Low-Power Sub-1GHz RF Transmitter VQFN16 Texas Instruments 2FSK, ASK, GFSK, MSK, OOK VQFN 16 4.1 x 4.1 x 0.95mm 4.1mm 4.1mm 0.95mm 348MHz 464MHz 928MHz 3.6 V +85 °C 300MHz 1.8 V 400MHz 3 400MHz -40 °C
Narrowband RF Transmitter 2.5/3.3V QFN32 Texas Instruments FSK, GFSK, MSK, OOK VQFN 32 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 0.95mm 192MHz 480MHz 960MHz 3.6 V +85 °C 164MHz 2 V 274MHz 4 820MHz -40 °C
Qi Wireless Power Transm. Manager VQFN48 Texas Instruments PWM VQFN 48 7.15 x 7.15 x 0.95mm 7.15mm 7.15mm 0.95mm - - - 3.6 V +125 °C - 3 V - 1 - -40 °C
Transmitter,RF,27-960MHz,FSK/OOK,MSOP10 Silicon Labs FSK, OOK MSOP 10 3 x 3 x 0.95mm 3mm 3mm 0.95mm 960MHz - - 3.6 V +85 °C 27MHz 1.8 V - 1 - -40 °C
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
Anda melihat 1 - 6 dari 6 hasil