Mikrofon Boundary

Anda melihat 1 - 7 dari 7 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Type Directionality/Polar Pattern Frequency Response Maximum Sound Pressure Level Impedance Signal to Noise Ratio Connector Weight Height Length Maximum Frequency Response Minimum Frequency Response Width Minimum Operating Voltage
RS Pro Boundary Microphone PHM902, 250Ω Unidirectional RS Pro Electret Condenser Unidirectional 50 Hz → 18 kHz - 250Ω 65dB XLR 141g 17mm 83.7mm 18 kHz 50 Hz 68.7mm 9 V dc
Audio-Technica Boundary Microphone PRO42, 100Ω Unidirectional Audio-Technica Condenser Unidirectional 70 Hz → 14 kHz 134dB 100Ω 65dB XLR 35g 15.5mm 54.3mm 14 kHz 70 Hz 36.6mm -
Shure Boundary Microphone CVB-B/O, 180Ω Omnidirectional Shure Condenser Omnidirectional 70 Hz → 16 kHz 117dB 180Ω 74dB XLR 227g 24mm 63mm 16 kHz 70 Hz 88mm -
Shure Boundary Microphone CVB-B/C, 180Ω Cardioid Shure Condenser Cardioid 70 Hz → 16 kHz 120dB 180Ω 67dB XLR 227g 24mm 63mm 16 kHz 70 Hz 88mm -
Audio-Technica Boundary Microphone PRO44, 100Ω Unidirectional Audio-Technica Condenser Unidirectional 70 Hz → 16 kHz 114dB 100Ω 66dB XLR 67g 15mm 90.5mm 16 kHz 70 Hz 73mm -
RS Pro Boundary Microphone, 1kΩ Omnidirectional RS Pro Electret Condenser Omnidirectional 60 Hz → 16 kHz - 1kΩ -68dB 3.5 mm Mono Plug 45g 15mm 57mm 16 kHz 60 Hz 57mm 1 V dc
Shure Boundary Microphone CVB-W/C, 180Ω Cardioid Shure Condenser Cardioid 70 Hz → 16 kHz 120dB 180Ω 67dB XLR 227g 24mm 63mm 16 kHz 70 Hz 88mm -
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
Anda melihat 1 - 7 dari 7 hasil