Rangkaian Sakelar RF

Anda melihat 1 - 16 dari 16 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Switch Configuration Maximum Insertion Loss Minimum Isolation Switching Speed Number Of Switches Technology Package Type Pin Count Dimensions Length Width Height Maximum Frequency Minimum Frequency Maximum Operating Supply Voltage Minimum Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
NXP BF1108R,215, RF Switch 4-Pin SC-61B
  • No. Stok RS 626-2175
  • Merek NXP
  • Pbrk. No. Komp. BF1108R,215
NXP - - - - - - SC-61B 4 3 x 1.4 x 1mm 3mm 1.4mm 1mm - - - - -65 °C +150 °C
Analog Devices ADG936BRUZ, SPDT RF Switch 2GHz Dual SPDT 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 20-Pin TSSOP Analog Devices Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL TSSOP 20 6.5 x 4.4 x 1.05mm 6.5mm 4.4mm 1.05mm 2GHz 0MHz 2.75 V 1.65 V -40 °C +85 °C
Analog Devices ADG918BRMZ, RF Multiplexer 2GHz Single SPDT 34dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin MSOP Analog Devices Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz 2000MHz 2.75 V 1.65 V -40 °C +85 °C
Analog Devices Hittite HMC284AMS8GE, RF Switch 3.5GHz Single SPDT 30dB Isolation CMOS/TTL Maximum of 5 V dc 8-Pin MSOP Analog Devices Single SPDT 1.1dB 30dB 20ns 1 CMOS/TTL MSOP 8 3.1 x 3.1 x 0.97mm 3.1mm 3.1mm 0.97mm 3.5GHz - 5 V dc - -40 °C +85 °C
NXP SA630D/01,112, SPDT RF Switch 1GHz Single SPDT 24dB Isolation BiCMOS 3 → 5.5 V 8-Pin SOIC
  • No. Stok RS 177-7076
  • Merek NXP
  • Pbrk. No. Komp. SA630D/01,112
NXP Single SPDT 2.8dB 24dB 20ns 1 BiCMOS SOIC 8 5 x 4 x 1.45mm 5mm 4mm 1.45mm 1GHz 1000MHz 5.5 V 3 V -40 °C +85 °C
Analog Devices ADG902BRMZ, RF Switch 2.5GHz Single SPST 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin MSOP Analog Devices Single SPST 1.25dB 31dB - 1 CMOS/LVTTL MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2.5GHz 0MHz 2.75 V 1.65 V -40 °C +85 °C
Infineon BGS 12AL7-6, SPDT RF Switch 3GHz Single SPDT 15dB Isolation CMOS/TTL 2.4 → 3.6 V 6-Pin TSLP Infineon Single SPDT 0.8dB 15dB 5µs 1 CMOS/TTL TSLP 6 1.26 x 1.4 x 0.34mm 1.26mm 1.4mm 0.34mm 3GHz 0.03GHz 3.6 V 2.4 V -30 °C +85 °C
Analog Devices ADG901BRMZ, SPDT RF Switch 2.5GHz Single SPST 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin MSOP Analog Devices Single SPST 1.25dB 31dB - 1 CMOS/LVTTL MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2.5GHz - 2.75 V 1.65 V -40 °C +85 °C
Analog Devices ADG918BCPZ-500RL7, SPDT RF Switch 4GHz Single SPDT 36dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin Analog Devices Single SPDT 0.8dB 36dB 9.5 ns, 10 ns 1 CMOS/LVTTL LFCSP VD 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz 0MHz 2.75 V 1.65 V -40 °C +85 °C
Analog Devices ADG918BCPZ-REEL7, RF Switch 4GHz Single SPDT 36dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin LFCSP Analog Devices Single SPDT 1.25dB 36dB 10ns 1 CMOS/LVTTL LFCSP 8 3.25 x 3.25 x 0.85mm 3.25mm 3.25mm 0.85mm 4GHz 0MHz 2.75 V 1.65 V -40 °C +85 °C
Analog Devices ADG919BRMZ, RF Multiplexer 2GHz Single SPDT 34dB Isolation CMOS/LVTTL 1.65 → 2.75 V 8-Pin MSOP Analog Devices Single SPDT 1.25dB 34dB - 1 CMOS/LVTTL MSOP 8 3 x 3 x 0.85mm 3mm 3mm 0.85mm 2GHz 0MHz 2.75 V 1.65 V -40 °C +85 °C
Analog Devices ADG936BCPZ, SPDT RF Switch 2GHz Dual SPDT 31dB Isolation CMOS/LVTTL 1.65 → 2.75 V 20-Pin LFCSP Analog Devices Dual SPDT 1.25dB 31dB - 2 CMOS/LVTTL LFCSP 20 4 x 4 x 0.83mm 4mm 4mm 0.83mm 2GHz 2000MHz 2.75 V 1.65 V -40 °C +85 °C
Analog Devices Hittite HMC344LP3E, RF Switch 8GHz Single SP4T 31dB Isolation MESFET Minimum of -5 V dc 16-Pin QFN Analog Devices Single SP4T 2.5dB 31dB 150ns 1 MESFET QFN 16 3.1 x 3.1 x 0.95mm 3.1mm 3.1mm 0.95mm 8GHz - 5 V dc -5 V dc -40 °C +85 °C
Analog Devices Hittite HMC641LC4, RF Switch Circuit 20GHz Single SP4T 30dB Isolation MESFET Minimum of -5 V dc 24-Pin Analog Devices Single SP4T 3.5dB 30dB 88ns 1 MESFET QFN 24 4 x 4 x 1.02mm 4mm 4mm 1.02mm 20GHz - - -5 V dc -40 °C +85 °C
Infineon BGS12AL7-4E6327, RF Switch Circuit 3GHz Single SPDT CMOS/TTL 2.4 → 3.6 V 7-Pin TSLP Infineon Single SPDT 0.5dB - 5µs 1 CMOS/TTL TSLP 7 2.3 x 1.5 x 0.35mm 2.3mm 1.5mm 0.35mm 3GHz 0.03GHz 3.6 V 2.4 V -30 °C +85 °C
Renesas Electronics UPG2009TB-A, RF Switch Circuit 2.5GHz Single SPDT 24dB Isolation -0.2 → 0.2 V 6-Pin SMM
  • S$ 2,09
  • Each (In a Pack of 10)
  • Periksa Tingkat Stok
  • Compare
Renesas Electronics Single SPDT 0.5dB 24dB 150ns 1 - SMM 6 2 x 1.25 x 0.9mm 2mm 1.25mm 0.9mm 2.5GHz 500MHz 0.2 V -0.2 V -45 °C +85 °C
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
Anda melihat 1 - 16 dari 16 hasil