Resistor Tetap Terpasang di Panel

Anda melihat 1 - 20 dari 1356 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Resistance Power Rating Series Package/Case Tolerance Technology Termination Style Minimum Operating Temperature Maximum Operating Temperature Minimum Temperature Coefficient Maximum Temperature Coefficient Temperature Coefficient Dimensions Overall Length Overall Height Overall Width Overall Diameter
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 1.5Ω ±5% 50W
  • No. Stok RS 160-900
  • Merek Arcol
  • Pbrk. No. Komp. HS50 1R5 J
Arcol 1.5Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS15 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 100Ω ±5% 15W
  • No. Stok RS 159-792
  • Merek Arcol
  • Pbrk. No. Komp. HS15 100R J
Arcol 100Ω 15W HS15 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 11 x 36.5 x 21mm 36.5mm 11mm 21mm -
Arcol HS25 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 68Ω ±5% 25W
  • No. Stok RS 160-786
  • Merek Arcol
  • Pbrk. No. Komp. HS25 68R J
Arcol 68Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.6 x 51 x 28mm 51mm 14.6mm 28mm -
Arcol HS15 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 680mΩ ±5% 15W Arcol 680mΩ 15W HS15 Aluminium Housed ±5% Wire Wound Axial -55°C +200°C -100ppm/°C +100ppm/°C ±100ppm/°C 11 x 36.5 x 21mm 36.5mm 11mm 21mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 1Ω ±5% 50W Arcol 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 2.2kΩ ±5% 50W
  • No. Stok RS 159-629
  • Merek Arcol
  • Pbrk. No. Komp. HS50 2K2 J
Arcol 2.2kΩ 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C ±25ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 10Ω ±5% 50W
  • No. Stok RS 158-339
  • Merek Arcol
  • Pbrk. No. Komp. HS50 10R J
Arcol 10Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 68Ω ±5% 100W
  • No. Stok RS 188-172
  • Merek Arcol
  • Pbrk. No. Komp. HS100 68R J
Arcol 68Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 1.5kΩ ±5% 100W Arcol 1.5kΩ 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C ±25ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS10 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 22Ω ±5% 10W
  • No. Stok RS 159-916
  • Merek Arcol
  • Pbrk. No. Komp. HS10 22R J
Arcol 22Ω 10W HS10 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 8.8 x 30 x 16.5mm 30mm 8.8mm 16.5mm -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 47Ω ±5% 100W
  • No. Stok RS 188-166
  • Merek Arcol
  • Pbrk. No. Komp. HS100 47R J
Arcol 47Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS100 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 3.3Ω ±5% 100W
  • No. Stok RS 136-200
  • Merek Arcol
  • Pbrk. No. Komp. HS100 3R3 J
Arcol 3.3Ω 100W HS100 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 24.1 x 88 x 47.5mm 88mm 24.1mm 47.5mm -
Arcol HS25 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 10Ω ±5% 25W
  • No. Stok RS 157-550
  • Merek Arcol
  • Pbrk. No. Komp. HS25 10R J
Arcol 10Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.6 x 51 x 28mm 51mm 14.6mm 28mm -
Arcol HS25 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 4.7kΩ ±5% 25W
  • No. Stok RS 159-590
  • Merek Arcol
  • Pbrk. No. Komp. HS25 4K7 J
Arcol 4.7kΩ 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -25ppm/°C +25ppm/°C ±25ppm/°C 14.6 x 51 x 28mm 51mm 14.6mm 28mm -
Arcol HS10 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 33Ω ±5% 10W Arcol 33Ω 10W HS10 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 8.8 x 30 x 16.5mm 30mm 8.8mm 16.5mm -
Arcol HS25 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 33Ω ±5% 25W
  • No. Stok RS 160-764
  • Merek Arcol
  • Pbrk. No. Komp. HS25 33R J
Arcol 33Ω 25W HS25 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.6 x 51 x 28mm 51mm 14.6mm 28mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 47Ω ±5% 50W
  • No. Stok RS 158-351
  • Merek Arcol
  • Pbrk. No. Komp. HS50 47R J
Arcol 47Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 2Ω ±5% 50W Arcol 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 22Ω ±5% 50W
  • No. Stok RS 158-345
  • Merek Arcol
  • Pbrk. No. Komp. HS50 22R J
Arcol 22Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
Arcol HS50 Series Aluminium Housed Axial Wire Wound Panel Mount Resistor, 15Ω ±5% 50W
  • No. Stok RS 160-944
  • Merek Arcol
  • Pbrk. No. Komp. HS50 15R J
Arcol 15Ω 50W HS50 Aluminium Housed ±5% Wire Wound Axial - - -100ppm/°C +100ppm/°C ±100ppm/°C 14.8 x 72.5 x 29.7mm 72.5mm 14.8mm 29.7mm -
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
Anda melihat 1 - 20 dari 1356 hasil