Transceiver RF

Anda melihat 1 - 20 dari 33 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Number of Operating Bands Maximum Operating Band 1 Frequency Minimum Operating Band 1 Frequency Maximum Operating Band 2 Frequency Minimum Operating Band 2 Frequency Minimum Operating Band 3 Frequency Height Modulation Technique Maximum Operating Supply Voltage Minimum Operating Supply Voltage Maximum Operating Temperature Minimum Operating Temperature Mounting Type Dimensions Length Width Pin Count Package Type Technology Maximum Operating Band 3 Frequency
Infineon TDA7210, RF Transceiver IC Dual Band 4.5 → 5.5 V 28-Pin TSSOP Infineon 2 440MHz 400MHz 870MHz 810MHz - 1mm ASK, FSK 5.5 V 4.5 V +85 °C -40 °C Surface Mount 9.7 x 4.4 x 1mm 9.7mm 4.4mm 28 TSSOP - -
Texas Instruments CC1200RHBT, RF Transceiver Triple Band 2 → 3.6 V 32-Pin VQFN Texas Instruments 3 950MHz 820MHz 475MHz 410MHz 164MHz 0.95mm FSK, GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 32 VQFN Low IF/ISM Transceiver 190MHz
RF Front End 850-950MHz VQFN16 Texas Instruments - - - - - - 0.95mm - 3.7 V 2 V +85 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 16 VQFN IEEE 802.15.4 -
HITAG Transponder RFID Reader SOIC14
  • No. Stok RS 865-2160
  • Merek NXP
  • Pbrk. No. Komp. HTRC11001T/02EE
NXP 1 125kHz - - - - 1.45mm ASK 5.5 V 4.5 V +85 °C -40 °C Surface Mount 8.75 x 4 x 1.45mm 8.75mm 4mm 14 SOIC RFID -
ON Semiconductor LA72910V-TLM-H, FM Modulator/Demodulator 4.7 → 5.5 V 16-Pin SSOP ON Semiconductor - - - - - - 1.3mm - 5.5 V 4.7 V +70 °C -30 °C Surface Mount 5.2 x 4.4 x 1.3mm 5.2mm 4.4mm 16 SSOP - -
RF Solutions RF600D-SO, RF Decoder IC 11 → 16 V 18-Pin SOIC RF Solutions - - - - - - 2.39mm - 16 V 11 V - - Surface Mount 11.73 x 7.59 x 2.39mm 11.73mm 7.59mm 18 SOIC - -
Texas Instruments CC1120RHBT, RF Transceiver IC Quad Band 2 → 3.6 V 32-Pin VQFN Texas Instruments 4 192MHz 164MHz 320MHz 274MHz 410 MHz, 820 MHz 0.95mm 2FSK, 2GFSK, 4FSK, 4GFSK, MSK, OOK 3.6 V 2 V +85 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 32 VQFN Low IF/ISM Transceiver 480 MHz, 960 MHz
Infineon TDK5110, RF Transceiver Dual Band 2.1 → 4 V 16-Pin TSSOP Infineon 2 435MHz 433MHz 870MHz 868MHz - 1mm ASK, FSK 4 V 2.1 V +125 °C -40 °C Surface Mount 5 x 4.4 x 1mm 5mm 4.4mm 16 TSSOP - -
Texas Instruments CC2500RGP, RF Transceiver IC 2.4GHz to 2.48GHz 1.8 → 3.6 V 20-Pin QFN Texas Instruments 1 2.48GHz 2.4GHz - - - 0.95mm FSK, GFSK, MSK, OOK 3.6 V 1.8 V +85 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 20 QFN - -
Texas Instruments TRF7970ARHBT, RF Transceiver 13.56MHz 2.7 → 5.5 V 32-Pin VQFN Texas Instruments 1 13.56MHz - - - - 0.95mm ASK, OOK 5.5 V 2.7 V +110 °C -40 °C Surface Mount 5.15 x 5.15 x 0.95mm 5.15mm 5.15mm 32 VQFN - -
NXP CLRC66301HN, NFC Reader 13.56MHz to 27.12MHz 3 → 5.5 V 32-Pin HVQFN32
  • No. Stok RS 865-2157
  • Merek NXP
  • Pbrk. No. Komp. CLRC66301HN
NXP 1 27.12MHz 13.56MHz - - - 0.95mm ASK, BPSK 5.5 V 3 V +85 °C -25 °C Surface Mount 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm 32 HVQFN32 - -
RF Solutions RF600T, RF Encoder IC 18-Pin PDIP RF Solutions - - - - - - 3.18mm - - - - - Through Hole 22.8 x 6.35 x 3.18mm 22.8mm 6.35mm 18 PDIP - -
2.4GHz Range Extender RF Front-End QFN16 Texas Instruments - - - - - - 0.95mm - 3.7 V 2 V +125 °C -40 °C Surface Mount 4.15 x 4.15 x 0.95mm 4.15mm 4.15mm 16 VQFN - -
Analog Devices ADF7021BCPZ, RF Transceiver IC Dual Band 2.3 → 3.6 V 48-Pin LFCSP Analog Devices 2 950MHz 80MHz 950MHz 862MHz - 0.83mm FSK, MSK 3.6 V 2.3 V +85 °C -40 °C Surface Mount 7 x 7 x 0.83mm 7mm 7mm 48 LFCSP Low IF/ISM Transceiver -
Infineon TDA5150, RF Transceiver IC Triple Band 1.9 → 3.6 V 10-Pin TSSOP Infineon 3 320MHz 300MHz 450MHz 425MHz 863MHz 0.85mm ASK, FSK, GFSK 3.6 V 1.9 V +85 °C -40 °C Surface Mount 3 x 3 x 0.85mm 3mm 3mm 10 TSSOP - 928MHz
Microchip MRF89XAM9A-I/RM, RF Transceiver IC Dual Band 2.1 → 3.6 V 32-Pin QFN
  • S$ 8,879
  • Each (In a Pack of 54)
  • Periksa Tingkat Stok
  • Compare
Microchip 2 250kHz 50kHz - - - 0.75mm FSK, OOK 3.6 V 2.1 V +85 °C -40 °C Surface Mount 5.1 x 5.1 x 0.75mm 5.1mm 5.1mm 32 QFN Low IF/ISM Transceiver -
Microchip MRF89XAT-I/MQ, RF Transceiver Triple Band 2.1 → 3.6 V 32-Pin QFN Microchip 3 870MHz 863MHz 928MHz 902MHz 950MHz 0.75mm FSK, OOK - - - - Surface Mount 5 x 5 x 0.75mm 5mm 5mm 32 QFN Low IF/ISM Transceiver 960MHz
NXP MFRC50001T/0FE, RFID and NFC Transceiver 13.56MHz 4.5 → 5.5 V 32-Pin SOIC
  • No. Stok RS 865-2176
  • Merek NXP
  • Pbrk. No. Komp. MFRC50001T/0FE
NXP 1 13.56MHz - - - - 2.45mm ASK 5.5 V 4.5 V +150 °C -40 °C Surface Mount 20.7 x 7.6 x 2.45mm 20.7mm 7.6mm 32 SOIC RFID -
NXP MFRC53101T/0FE, NFC Reader 13.56MHz 4.5 → 5.5 V 32-Pin SOIC
  • No. Stok RS 865-2173
  • Merek NXP
  • Pbrk. No. Komp. MFRC53101T/0FE
NXP 1 13.56MHz - - - - 2.45mm ASK 5.5 V 4.5 V +85 °C -25 °C Surface Mount 20.7 x 7.6 x 2.45mm 20.7mm 7.6mm 32 SOIC RFID -
NXP PN5120A0HN1/C1, RFID Transponder 13.56MHz 2.5 → 3.6 V 32-Pin QFN
  • No. Stok RS 816-6937
  • Merek NXP
  • Pbrk. No. Komp. PN5120A0HN1/C1
NXP 1 13.56MHz - - - - 0.95mm ASK 3.6 V 2.5 V +90 °C -40 °C Surface Mount 5.1 x 5.1 x 0.95mm 5.1mm 5.1mm 32 QFN - -
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
Anda melihat 1 - 20 dari 33 hasil