Chip Memori EEPROM

Anda melihat 1 - 20 dari 751 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Memory Size Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions Number of Words Maximum Random Access Time Data Retention Maximum Operating Temperature Minimum Operating Temperature
ROHM BR24T08FVT-WE2 EEPROM Memory, 8kbit TSSOP 8-Pin
  • S$ 0,325
  • Each (In a Pack of 10)
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 752-7252
  • Merek ROHM
  • Pbrk. No. Komp. BR24T08FVT-WE2
ROHM 8kbit Serial-I2C TSSOP Surface Mount 8 1K x 8 1.6 V 5.5 V 1.7 → 5.5V 8bit 3mm 4.4mm 1mm 3 x 4.4 x 1mm 1K - 40yr +85 °C -40 °C
ROHM BR24T128F-WE2 EEPROM Memory, 128kbit SOP 8-Pin
  • S$ 1,36
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 752-7265
  • Merek ROHM
  • Pbrk. No. Komp. BR24T128F-WE2
ROHM 128kbit Serial-I2C SOP Surface Mount 8 16K x 8 1.6 V 5.5 V 1.7 → 5.5V 8bit 5mm 4.4mm 1.5mm 5 x 4.4 x 1.5mm 16k - 40yr +85 °C -40 °C
ROHM BR24T64F-WE2 EEPROM Memory, 64kbit SOP 8-Pin
  • S$ 0,807
  • Each (In a Pack of 10)
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 752-7284
  • Merek ROHM
  • Pbrk. No. Komp. BR24T64F-WE2
ROHM 64kbit Serial-I2C SOP Surface Mount 8 8K x 8 1.6 V 5.5 V 1.7 → 5.5V 8bit 5mm 4.4mm 1.5mm 5 x 4.4 x 1.5mm 8K - 40yr +85 °C -40 °C
ON Semiconductor CAT24C02TDI-GT3A EEPROM Memory, 2kbit, 900ns, 1.7 → 5.5 V TSOT-23 5-Pin ON Semiconductor 2kbit Serial-I2C TSOT-23 Surface Mount 5 256 x 8 bit 1.7 V 5.5 V - 8bit 2.9mm 1.6mm 0.9mm 2.9 x 1.6 x 0.9mm 256 900ns - +85 °C -40 °C
ON Semiconductor CAT93C66VI-GT3 EEPROM Memory, 4kbit, 250ns, 1.8 → 5.5 V SOIC 8-Pin ON Semiconductor 4kbit Serial-Microwire SOIC Surface Mount 8 512 x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm 512 250ns - +85 °C -40 °C
ON Semiconductor CAT24C08WI-GT3 EEPROM Memory, 8kbit, 1.7 → 5.5 V SOIC 8-Pin ON Semiconductor 8kbit Serial-I2C SOIC Surface Mount 8 1K x 8 bit 1.7 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm 1K - - +85 °C -40 °C
STMicroelectronics M24C02-WDW6TP Serial EEPROM Memory, 2kbit, 900ns, 2.5 → 5.5 V TSSOP 8-Pin STMicroelectronics 2kbit Serial-I2C TSSOP Surface Mount 8 256 x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 3mm 4.4mm 1mm 3 x 4.4 x 1mm - 900ns 40yr +85 °C -40 °C
ON Semiconductor CAT24C64WI-GT3 EEPROM Memory, 64kbit, 3.5μs SOIC 8-Pin ON Semiconductor 64kbit Serial-I2C SOIC Surface Mount 8 8K x 8 bit 1.7 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm 8K 3.5µs - +85 °C -40 °C
ON Semiconductor CAT93C46VI-GT3 EEPROM Memory, 1kbit, 250ns, 1.8 → 5.5 V SOIC 8-Pin ON Semiconductor 1kbit Serial-Microwire SOIC Surface Mount 8 128 x 8 bit 1.8 V 5.5 V 1.8 → 5.5V 8bit 5.38mm 5.33mm 1.78mm 5.38 x 5.33 x 1.78mm 128 250ns 100yr +85 °C -40 °C
STMicroelectronics M24C02-RMN6P Serial EEPROM Memory, 2kbit, 900ns, 1.8 → 5.5 V SOIC 8-Pin
  • S$ 0,426
  • Each (In a Pack of 20)
  • Periksa Tingkat Stok
  • Compare
STMicroelectronics 2kbit Serial-I2C SOIC Surface Mount 8 256 x 8 bit 1.8 V 5.5 V 1.8 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm - 900ns 40yr +85 °C -40 °C
Microchip 25AA640A-I/SN Serial EEPROM Memory, 64kbit, 160ns, 1.8 → 5.5 V SOIC 8-Pin Microchip 64kbit SPI SOIC Surface Mount 8 8K x 8 bit 1.8 V 5.5 V - - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm - 160ns 200yr +85 °C -40 °C
STMicroelectronics M93C46-WDW6TP Serial EEPROM Memory, 1kbit, 200ns, 2.5 → 5.5 V TSSOP 8-Pin STMicroelectronics 1kbit Serial-Microwire TSSOP Surface Mount 8 128 x 8 bit, 64 x 16 bit 2.5 V 5.5 V 2.5 → 5.5V - 3mm 4.4mm 1mm 3 x 4.4 x 1mm - 200ns 40yr +85 °C -40 °C
Microchip 93LC46B-I/P Serial EEPROM Memory, 1kbit, 2.5 → 5.5 V PDIP 8-Pin
  • S$ 0,388
  • Each (In a Pack of 20)
  • Periksa Tingkat Stok
  • Compare
Microchip 1kbit Serial-Microwire PDIP Through Hole 8 64 x 16 bit 2.5 V 5.5 V - - 9.27mm 6.35mm 3.3mm 9.27 x 6.35 x 3.3mm - - 200yr +85 °C -40 °C
STMicroelectronics M24C04-WMN6P Serial EEPROM Memory, 4kbit, 900ns, 2.5 → 5.5 V SOIC 8-Pin STMicroelectronics 4kbit Serial-I2C SOIC Surface Mount 8 512 x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm - 900ns 40yr +85 °C -40 °C
Microchip 24LC512-I/P Serial EEPROM Memory, 512kbit, 900ns, 2.5 → 5.5 V PDIP 8-Pin
  • S$ 2,235
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Microchip 512kbit Serial-I2C PDIP Through Hole 8 64K x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 9.4mm 6.35mm 3.3mm 9.4 x 6.35 x 3.3mm - 900ns 200yr +85 °C -40 °C
STMicroelectronics M24C02-RDW6TP Serial EEPROM Memory, 2kbit, 900ns, 1.8 → 5.5 V TSSOP 8-Pin STMicroelectronics 2kbit Serial-I2C TSSOP Surface Mount 8 256 x 8 bit 1.8 V 5.5 V 1.8 → 5.5V - 3mm 4.4mm 1mm 3 x 4.4 x 1mm - 900ns 40yr +85 °C -40 °C
Maxim DS2431+ Serial EEPROM Memory, 1kbit, 2.8 → 5.25 V TO-92 3-Pin Maxim 1kbit 1-Wire TO-92 Through Hole 3 4 Pages x 256 bit 2.8 V 5.25 V - - 4.95mm 3.94mm 4.95mm 4.95 x 3.94 x 4.95mm - - 40yr +85 °C -40 °C
STMicroelectronics M24C02-RMN6TP Serial EEPROM Memory, 2kbit, 900ns, 1.8 → 5.5 V SOIC 8-Pin STMicroelectronics 2kbit Serial-I2C SOIC Surface Mount 8 256 x 8 bit 1.8 V 5.5 V 1.8 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm - 900ns 40yr +85 °C -40 °C
STMicroelectronics M93C56-WMN6TP Serial EEPROM Memory, 2kbit, 200ns, 2.5 → 5.5 V SOIC 8-Pin STMicroelectronics 2kbit Serial-Microwire SOIC Surface Mount 8 128 x 16 bit, 256 x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm - 200ns 40yr +85 °C -40 °C
Microchip 93LC56BT-E/OT EEPROM Memory, 2kbit, 400ns SOT-23 6-Pin Microchip 2kbit Serial-Microwire SOT-23 Surface Mount 6 128 x 16 bit 2.5 V 5.5 V - 16bit 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm 128 400ns - +125 °C -40 °C
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
Anda melihat 1 - 20 dari 751 hasil