Chip Memori EEPROM

Anda melihat 1 - 20 dari 813 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Memory Size Recently Introduced Interface Type Package Type Mounting Type Pin Count Organisation Minimum Operating Supply Voltage Maximum Operating Supply Voltage Programming Voltage Number of Bits per Word Length Width Height Dimensions Number of Words Minimum Operating Temperature Data Retention Maximum Operating Temperature Maximum Random Access Time
ROHM BR24T02FJ-WE2 EEPROM Memory, 2kbit, 1.6 → 5.5 V 8-Pin SOP J
  • S$ 10,40
  • Each (In a Pack of 10)
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 752-7240
  • Merek ROHM
  • Pbrk. No. Komp. BR24T02FJ-WE2
ROHM 2kbit new products only Serial-I2C SOP J Surface Mount 8 256 x 8 1.6 V 5.5 V 1.7 → 5.5V 8bit 4.9mm 3.9mm 1.375mm 4.9 x 3.9 x 1.375mm 256 -40 °C 40yr +85 °C -
ON Semiconductor CAT24C02TDI-GT3A EEPROM Memory, 2kbit, 900ns, 1.7 → 5.5 V 5-Pin TSOT-23 ON Semiconductor 2kbit - Serial-I2C TSOT-23 Surface Mount 5 256 x 8 bit 1.7 V 5.5 V - 8bit 2.9mm 1.6mm 0.9mm 2.9 x 1.6 x 0.9mm 256 -40 °C - +85 °C 900ns
ON Semiconductor CAT93C66VI-GT3 EEPROM Memory, 4kbit, 250ns, 1.8 → 5.5 V 8-Pin SOIC ON Semiconductor 4kbit - Serial-Microwire SOIC Surface Mount 8 512 x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm 512 -40 °C - +85 °C 250ns
ON Semiconductor CAT24C08WI-GT3 EEPROM Memory, 8kbit, 1.7 → 5.5 V 8-Pin SOIC ON Semiconductor 8kbit - Serial-I2C SOIC Surface Mount 8 1K x 8 bit 1.7 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm 1K -40 °C - +85 °C -
STMicroelectronics M24C02-WDW6TP Serial EEPROM Memory, 2kbit, 900ns, 2.5 → 5.5 V 8-Pin TSSOP STMicroelectronics 2kbit - Serial-I2C TSSOP Surface Mount 8 256 x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 3mm 4.4mm 1mm 3 x 4.4 x 1mm - -40 °C 40yr +85 °C 900ns
ON Semiconductor CAT24C64WI-GT3 EEPROM Memory, 64kbit, 3.5μs, 1.7 → 5.5 V 8-Pin SOIC ON Semiconductor 64kbit - Serial-I2C SOIC Surface Mount 8 8K x 8 bit 1.7 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm 8K -40 °C - +85 °C 3.5µs
Microchip 24LC512-I/P Serial EEPROM Memory, 512kbit, 900ns, 2.5 → 5.5 V 8-Pin PDIP
  • S$ 2,235
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Microchip 512kbit - Serial-I2C PDIP Through Hole 8 64K x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 9.4mm 6.35mm 3.3mm 9.4 x 6.35 x 3.3mm - -40 °C 200yr +85 °C 900ns
ON Semiconductor CAT93C46VI-GT3 EEPROM Memory, 1kbit, 250ns, 1.8 → 5.5 V 8-Pin SOIC ON Semiconductor 1kbit - Serial-Microwire SOIC Surface Mount 8 128 x 8 bit 1.8 V 5.5 V - 8bit 5.38mm 5.33mm 1.78mm 5.38 x 5.33 x 1.78mm 128 -40 °C - +85 °C 250ns
Microchip 25AA640A-I/SN Serial EEPROM Memory, 64kbit, 160ns, 1.8 → 5.5 V 8-Pin SOIC Microchip 64kbit - Serial-SPI SOIC Surface Mount 8 8K x 8 bit 1.8 V 5.5 V - - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm - -40 °C 200yr +85 °C 160ns
STMicroelectronics M93C46-WMN6P Serial EEPROM Memory, 1kbit, 200ns, 2.5 → 5.5 V 8-Pin SOIC STMicroelectronics 1kbit - Serial-Microwire SOIC Surface Mount 8 128 words x 8 bit, 64 words x 16 bit 2.5 V 5.5 V 2.5 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm - -40 °C 40yr +85 °C 200ns
STMicroelectronics M24C02-RMN6P Serial EEPROM Memory, 2kbit, 900ns, 1.8 → 5.5 V 8-Pin SOIC
  • S$ 0,426
  • Each (In a Pack of 20)
  • Periksa Tingkat Stok
  • Compare
STMicroelectronics 2kbit - Serial-I2C SOIC Surface Mount 8 256 x 8 bit 1.8 V 5.5 V 1.8 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm - -40 °C 40yr +85 °C 900ns
Atmel AT25640B-SSHL-B EEPROM Memory, 64kbit, 80ns, 1.8 → 5.5 V 8-Pin SOIC
  • No. Stok RS 738-0081
  • Merek Atmel
  • Pbrk. No. Komp. AT25640B-SSHL-B
Atmel 64kbit - Serial-SPI SOIC Surface Mount 8 8192 x 8 bit 1.8 V 5.5 V - 8bit 5.05mm 3.99mm 1.5mm 5.05 x 3.99 x 1.5mm 8192 -40 °C 100yr +85 °C 80ns
STMicroelectronics M93C66-WMN6P Serial EEPROM Memory, 4kbit, 200ns, 2.5 → 5.5 V 8-Pin SOIC STMicroelectronics 4kbit - Serial-Microwire SOIC Surface Mount 8 256 x 16 bit, 512 x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 4.9mm 3.9mm 1.25mm 4.9 x 3.9 x 1.25mm - -40 °C 40yr +85 °C 200ns
STMicroelectronics M93C56-WMN6P EEPROM Chip, 2kbit, 200ns, 2.5 → 5.5 V 8-Pin SOIC STMicroelectronics 2kbit - Serial SOIC Surface Mount 8 256 x 8 2.5 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm 256 -40 °C 40yr +85 °C 200ns
STMicroelectronics M24C01-WBN6P EEPROM Memory, 1kbit, 900ns, 2.5 → 5.5 V 8-Pin PDIP STMicroelectronics 1kbit - Serial-I2C PDIP Through Hole 8 128 x 8 bit 2.5 V 5.5 V 3.3 V, 5 V 8bit 9.27mm 6.35mm 3.3mm 9.27 x 6.35 x 3.3mm 128 -40 °C - +85 °C 900ns
Microchip 24AA02T-I/OT Serial EEPROM Memory, 2kbit, 900ns, 1.7 → 5.5 V 5-Pin SOT-23 Microchip 2kbit - Serial-I2C SOT-23 Surface Mount 5 256 x 8 bit 1.7 V 5.5 V 1.7 → 5.5V - 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm - -40 °C 200yr +85 °C 900ns
ON Semiconductor CAT25256VI-GT3 EEPROM Memory, 256kbit, 40ns, 1.8 → 5.5 V 8-Pin SOIC ON Semiconductor 256kbit - Serial-SPI SOIC Surface Mount 8 32K x 8 bit 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm 32K -40 °C - +85 °C 40ns
Microchip 93AA56BT-I/OT Serial EEPROM Memory, 2kbit, 1.8 → 5.5 V 6-Pin SOT-23 Microchip 2kbit - Serial-Microwire SOT-23 Surface Mount 6 128 x 16 bit 1.8 V 5.5 V - - 3.1mm 1.8mm 1.3mm 3.1 x 1.8 x 1.3mm - -40 °C 200yr +85 °C -
ON Semiconductor CAT24M01WI-GT3 EEPROM Memory, 1mb, 400ns, 1.8 → 5.5 V 8-Pin SOIC ON Semiconductor 1MB - Serial-I2C SOIC Surface Mount 8 128K x 8 1.8 V 5.5 V - 8bit 5mm 4mm 1.5mm 5 x 4 x 1.5mm 128K -40 °C 100yr +85 °C 400ns
Microchip 24LC01B-I/P Serial EEPROM Memory, 1kbit, 900ns, 2.5 → 5.5 V 8-Pin PDIP
  • S$ 0,36
  • Each (In a Pack of 20)
  • Periksa Tingkat Stok
  • Compare
Microchip 1kbit - Serial-I2C PDIP Through Hole 8 128 x 8 bit 2.5 V 5.5 V 2.5 → 5.5V - 9.27mm 6.35mm 3.3mm 9.27 x 6.35 x 3.3mm - -40 °C 200yr +85 °C 900ns
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
Anda melihat 1 - 20 dari 813 hasil