Pencarian anda menghasilkan 1194 produk dalam 102 kategori

Lihat produk

LED & Aksesori LED (152)

Optocoupler, Fotodetektor & Fotointerrupter (87)

Layar & Monitor Industri (38)

Kristal, Osilator & Resonator (33)

Pengontrol & Driver Layar (15)

Chip Memori (10)

IC Sensor (9)

Energi Terbarukan (9)

Rangkaian Prosesor Video (8)

Proses Pemanasan & Kendali Suhu (7)

Komponen Sistem Lampu LED (7)

Rangkaian Gelombang Mikro & Frekuensi Radio (6)

Aksesori & Relai Solid State (5)

Silinder & Aktuator Pneumatik (4)

Pisau, Gunting & Alat Multifungsi (4)

Rangkaian Kontrol Frekuensi, Jam & Pengaturan Waktu (3)

Sakelar Industri (2)

Sakelar & Instrumentasi Pneumatik (2)

Sekring (1)

Motor Listrik, Pengendali Motor & Periferal (1)

Manifol & Katup Pneumatik (1)

Rangkaian Prosesor Audio (1)

Prosesor & Mikrokontroler (1)

Peralatan Pengembangan Semikonduktor (1)

Pengasahan & Pengampelasan Manual (1)

Terminal DIN Rail & Blok Terminal (1)

Aksesori Furnitur & Meja (1)

Perkakas Listrik Berkabel (1)

Memori & Penyimpanan Data (1)

Tombol Tekan Industri, Lampu Pilot & Stasiun Kendali (1)

All Products

Anda melihat 1 - 20 dari 1194 hasil
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
  • S$ 0,087
  • Each (In a Pack of 50)
  • Periksa Tingkat Stok
  • Compare
Infineon BCV 46 PNP Darlington Pair, 500 mA 60 V HFE:2000, 3-Pin SOT-23
  • Maximum Collector Emitter Saturation Voltage 1 V
  • Maximum Operating Temperature +150 °C
  • Number of Elements per Chip 1
  • Maximum Base Emitter Saturation Voltage 1.5 V
  • Length 2.9mm
Lihat produk serupa di Transistor Darlington
  • S$ 1,77
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 496-1397
  • Merek EPCOS
  • Pbrk. No. Komp. B82442H1106K000
  • S$ 0,395
  • Each (In a Pack of 20)
  • Periksa Tingkat Stok
  • Compare
Taiwan Semi P6KE110CA R0, Bi-Directional TVS Diode, 600W, 2-Pin DO-15
  • Diode Configuration Single
  • Maximum Operating Temperature +175 °C
  • Number of Elements per Chip 1
  • Length 7.6mm
  • Maximum Clamping Voltage 152V
Lihat produk serupa di Diode TVS
Vishay VS-30CPQ060-N3 Dual Schottky Diode, Common Cathode, 60V 30A, 3-Pin TO-247AC
  • Diode Configuration Common Cathode
  • Maximum Operating Temperature +150 °C
  • Number of Elements per Chip 2
  • Length 15.87mm
  • Brand Vishay
Lihat produk serupa di Diode Rectifier & Schottky
  • S$ 2,19
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
STMicroelectronics STD60NF55LT4 N-channel MOSFET, 60 A, 55 V STripFET II, 3-Pin DPAK
  • Maximum Operating Temperature +175 °C
  • Maximum Continuous Drain Current 60 A
  • Package Type DPAK (TO-252)
  • Maximum Power Dissipation 110 W
  • Mounting Type Surface Mount
Lihat produk serupa di Transistor MOSFET
Cooper Bussmann GMA 2A Glass Cartridge Fuse, F, 5 x 20mm
  • Fuse Size 5 x 20mm
  • Fuse Speed F
  • Body Material Glass
  • Brand Cooper Bussmann
  • Diameter 5.2mm
Lihat produk serupa di Sekring Kartrid
  • S$ 2,75
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
I2C Bus & SMBus Low Power IO Port 16P SO
  • Brand NXP
  • Package Type SOIC
  • Mounting Type Surface Mount
Lihat produk serupa di Ekspander I/O
  • No. Stok RS 727-5686
  • Merek NXP
  • Pbrk. No. Komp. PCA9534D,112
  • S$ 1,02
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
Panasonic 220 μH ±10% Ferrite Leaded Inductor, 1.2A Idc, 230mΩ Rdc ELC11D
  • Mounting Type Radial
  • Brand Panasonic
  • Dimensions 11.5 (Dia.) x 13.9mm
  • Diameter 11.5mm
  • Maximum DC Resistance 230mΩ
Lihat produk serupa di Induktor Bertimbal
Siemens Siemens 3SB3 Contact Block 1NO 1NC Screw terminal
  • Current Rating 10 A
  • Brand Siemens
  • Contact Configuration 1NO 1NC
  • Terminal Type Screw
  • Series Siemens 3SB3
Lihat produk serupa di Blok Kontak & Dudukan Lampu
ICP2-DP In-Circuit Serial Programmer
  • Classification Programmer
  • Brand Microchip
  • Technology Circuit Programmer
Lihat produk serupa di Peralatan Pengembangan Prosesor & Mikrokontroler
  • S$ 3,42
  • Each (In a Bag of 10)
  • Periksa Tingkat Stok
  • Compare
ASV-8.000MHz-EJ Crystal Oscillator, 8 MHz, ±20ppm HCMOS, TTL 15pF, 4-Pin SMD, 7 x 5 x 1.8mm
  • Maximum Operating Temperature +70 °C
  • Length 7mm
  • Load Capacitance 15pF
  • Minimum Operating Supply Voltage 3 V
  • Brand Abracon
Lihat produk serupa di Osilator Kristal
Casio FX-991ESPLUS-SB-UH Scientific Calculator
  • Weight 105g
  • Length 161mm
  • Brand Casio
  • Width 80mm
  • Characters/Digits Per Line 15
Lihat produk serupa di Kalkulator
  • No. Stok RS 860-1232
  • Merek Casio
  • Pbrk. No. Komp. FX-991ESPLUS-SB-UH
Vishay VS-ETH3006S-M3 SMT Fast Recovery Diode, 600V 30A, 3-Pin D2PAK
  • Diode Configuration Single
  • Rectifier Type Fast Recovery
  • Maximum Operating Temperature +175 °C
  • Number of Elements per Chip 1
  • Length 10.67mm
Lihat produk serupa di Diode Rectifier & Schottky
EPCOS Aluminium Electrolytic Capacitor 10000μF 63V dc 51.6mm Screw Terminal B41570 Series +105°C
  • Voltage 63V dc
  • Tolerance Plus +30%
  • Tolerance Minus -10%
  • Technology Electrolytic
  • Mounting Type Chassis Mount
Lihat produk serupa di Kapasitor Aluminium
Schneider Electric ALTIVAR 71 Inverter Drive 0.75 kW with EMC Filter, 1-Phase In, 200 → 240 V, 3 A
  • Field Bus Communication Type ModBus
  • Overall Width 130mm
  • Filter Included Yes
  • Current Rating 3 A
  • Ambient Temperature -10 → +50°C
Lihat produk serupa di Drive Inverter
Buffalo LinkStation 410 1 Bay NAS Drive
  • Weight 1.3kg
  • Brand Buffalo
  • Ethernet Ports 1
  • USB Ports 1 x USB 2.0
  • Length 205mm
Lihat produk serupa di NAS
Facom 1/2 in Compact, Air Impact Wrench, 1.3kg
  • Weight 1.3kg
  • Brand Facom
  • Drive Size 1/2 in
  • Maximum Torque 380Nm
  • Model Number NS.1500FPB
Lihat produk serupa di Kunci Hentam
IP67 Plunger, Plunger, Die Cast Aluminium, NO/NC, 250V
  • Pole and Throw Configuration SPDT
  • Width 68mm
  • Brand Omron
  • Mechanical Life Minimum 5000000 Operations
  • Actuator Type Plunger
Lihat produk serupa di Sakelar Pembatas
2in 1out 3ch Video Switch Iso.Amp SSOP32
  • Maximum Operating Temperature +85 °C
  • Length 11mm
  • Brand New Japan Radio
  • Package Type SSOP
  • Mounting Type Surface Mount
Lihat produk serupa di Sakelar Video
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
Anda melihat 1 - 20 dari 1194 hasil