Layar Berwarna LCD

Anda melihat 1 - 20 dari 21 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Diagonal Display Size Interface Type Resolution Touch Screen Viewing Area Dimensions Supply Voltage Backlight Type Dimensions Display Matrix Technology Minimum Operating Temperature Maximum Operating Temperature Graphics Array Type Depth Width Height Viewing Area Height Viewing Area Width Brightness Response Time Contrast Ratio Operating Temperature Range Aspect Ratio Number of Colours Power Supply Included
Ampire AM-800480L6TMQW-00H TFT LCD Colour Display, 5in WVGA, 800 x 480pixels
  • No. Stok RS 830-4704
  • Merek Ampire
  • Pbrk. No. Komp. AM-800480L6TMQW-00H
Ampire 5in Parallel, RGB 800 x 480pixels No 110 x 67.4mm 3.3 V LED 135 x 3.2 x 119mm TFT -5°C +60°C WVGA 3.2mm 135mm 119mm 67.4mm 110mm 800cd/m² 15ms 250:1 -5 → +60°C 16:9 16,777,216 -
Ampire AM-1024600KTMQW-01H TFT LCD Colour Display, 7in WSVGA, 1024 x 600pixels
  • No. Stok RS 830-4701
  • Merek Ampire
  • Pbrk. No. Komp. AM-1024600KTMQW-01H
Ampire 7in LVDS 1024 x 600pixels No 153.6 x 90mm 3.3 V LED 165.5 x 7.41 x 104.44mm TFT -20°C +70°C WSVGA 7.41mm 165.5mm 104.44mm 90mm 153.6mm 1000cd/m² 10ms 700:1 -20 → +70°C - 16,777,216 -
Ampire AM-1024600L2TMQW-01H TFT LCD Colour Display, 10.1in WSVGA, 1024 x 600pixels
  • No. Stok RS 830-4717
  • Merek Ampire
  • Pbrk. No. Komp. AM-1024600L2TMQW-01H
Ampire 10.1in Serial 1024 x 600pixels No 222.72 x 125.28mm 3.3 V LED 235 x 6.944 x 145.8mm TFT -5°C +60°C WSVGA 6.944mm 235mm 145.8mm 125.28mm 222.72mm 250 cd/m², 500 cd/m², 1000 cd/m² 25ms 500:1 -5 → +60°C - 262,144 -
Ampire AM-1024768FTMQW-00H-F TFT LCD Colour Display, 10.4in XGA, 1024 x 768pixels
  • No. Stok RS 733-2727
  • Merek Ampire
  • Pbrk. No. Komp. AM-1024768FTMQW-00H-F
Ampire 10.4in LVDS 1024 x 768pixels No - 7 V LED 215.4 x 6 x 161.8mm TFT -20°C +70°C XGA 6mm 215.4mm 161.8mm - - 350cd/m² 19ms 1200:1 -20 → +70°C 4:3 16,777,216 Yes
Ampire AM-1024768Q2TMQW-00H TFT LCD Colour Display, 15in XGA, 1024 x 768pixels
  • No. Stok RS 830-4723
  • Merek Ampire
  • Pbrk. No. Komp. AM-1024768Q2TMQW-00H
Ampire 15in LVDS 1024 x 768pixels No 304.128 x 228.096mm 3.3 V LED 326.5 x 12 x 253.5mm TFT -20°C +70°C XGA 12mm 326.5mm 253.5mm 228.096mm 304.128mm 1000cd/m² 25ms 800:1 -20 → +70°C 4:3 16,777,216 -
Ampire AM-1024768R2TNQW-00H TFT LCD Colour Display, 12.1in XGA, 1024 x 768pixels
  • No. Stok RS 830-4729
  • Merek Ampire
  • Pbrk. No. Komp. AM-1024768R2TNQW-00H
Ampire 12.1in LVDS 1024 x 768pixels No 245.76 x 184.32mm 3.3 V LED 279 x 9 x 209mm TFT -20°C +70°C XGA 9mm 279mm 209mm 184.32mm 245.76mm 1000cd/m² 16ms 800:1 -20 → +70°C 4:3 16,777,216 -
Ampire AM-1280800N2TZQW-00H TFT LCD Colour Display, 10.1in WXGA, 1280 x 800pixels
  • No. Stok RS 830-4726
  • Merek Ampire
  • Pbrk. No. Komp. AM-1280800N2TZQW-00H
Ampire 10.1in LVDS 1280 x 800pixels No 216.96 x 135.6mm 3.3 V LED 231 x 5 x 150.7mm TFT 0°C +50°C WXGA 5mm 231mm 150.7mm 135.6mm 216.96mm 1000cd/m² 10ms 800:1 0 → +50°C - 16,777,216 -
Ampire AM-320240N1TMQW-00H-F TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels
  • No. Stok RS 733-2705
  • Merek Ampire
  • Pbrk. No. Komp. AM-320240N1TMQW-00H-F
Ampire 5.7in Parallel 320 x 240pixels No - 6 V LED 127 x 6.6 x 98.43mm TFT -20°C +70°C QVGA 6.6mm 127mm 98.43mm - - 500cd/m² 50ms 350:1 -20 → +70°C 4:3 262,144 Yes
Ampire AM-320240NTMQW-00H-F TFT LCD Colour Display, 5.7in QVGA, 320 x 240pixels
  • No. Stok RS 733-2701
  • Merek Ampire
  • Pbrk. No. Komp. AM-320240NTMQW-00H-F
Ampire 5.7in Parallel 320 x 240pixels No - 6 V LED 131 x 12.4 x 102.2mm TFT -20°C +70°C QVGA 12.4mm 131mm 102.2mm - - 500cd/m² 50ms 350:1 -20 → +70°C 4:3 262,144 Yes
Ampire AM-480272METMQW-02H TFT LCD Colour Display, 4.3in, 480 x 272pixels
  • No. Stok RS 830-4694
  • Merek Ampire
  • Pbrk. No. Komp. AM-480272METMQW-02H
Ampire 4.3in Parallel, RGB 480 x 272pixels No 95.04 x 53.856mm 3.3 V LED 114.05 x 3.95 x 105.5mm TFT -20°C +70°C - 3.95mm 114.05mm 105.5mm 53.856mm 95.04mm 800cd/m² 40ms 250:1 -20 → +70°C - 16,777,216 -
Ampire AM-640480G2TNQW-00H-F TFT LCD Colour Display, 5.7in VGA, 640 x 480pixels
  • No. Stok RS 733-2708
  • Merek Ampire
  • Pbrk. No. Komp. AM-640480G2TNQW-00H-F
Ampire 5.7in Parallel 640 x 480pixels No - 5 V LED 167 x 8.9 x 109mm TFT -20°C +70°C VGA 8.9mm 167mm 109mm - - 500cd/m² 50ms 250:1 -20 → +70°C 4:3 262,144 Yes
Ampire AM-800480ANTMQW-A0H TFT LCD Colour Display, 9in SVGA, 800 x 480pixels
  • No. Stok RS 830-4713
  • Merek Ampire
  • Pbrk. No. Komp. AM-800480ANTMQW-A0H
Ampire 9in LVDS 800 x 480pixels No 198.0 x 111.696mm 3.3 V LED 211.1 x 126.5 x 10.85mm TFT -20°C +80°C SVGA 10.85mm 211.1mm 126.5mm 76.704mm 143.4mm 1000cd/m² 30ms 500:1 -30 → +85°C 4:3 16,777,216 -
Ampire AM-800480R2TMQW-01H-F TFT LCD Colour Display, 7in WVGA, 800 x 480pixels
  • No. Stok RS 733-2714
  • Merek Ampire
  • Pbrk. No. Komp. AM-800480R2TMQW-01H-F
Ampire 7in Parallel, RGB 800 x 480pixels No - 3.6 V LED 165 x 6.76 x 104.44mm TFT -20°C +70°C WVGA 6.76mm 165mm 104.44mm - - 500cd/m² 16ms 400:1 -20 → +70°C 16:9 262,144 Yes
Ampire AM-800480R3TMQW-A1H-F TFT LCD Colour Display, 7in WVGA, 800 x 480pixels
  • No. Stok RS 733-2717
  • Merek Ampire
  • Pbrk. No. Komp. AM-800480R3TMQW-A1H-F
Ampire 7in LVDS 800 x 480pixels No - 3.6 V LED 165 x 6.76 x 104.44mm TFT -20°C +70°C WVGA 6.76mm 165mm 104.44mm - - 500cd/m² 16ms 400:1 -20 → +70°C 16:9 262,144 Yes
Ampire AM-800480RCTMQW-A1H TFT LCD Colour Display, 7in WVGA, 800 x 480pixels
  • No. Stok RS 830-4707
  • Merek Ampire
  • Pbrk. No. Komp. AM-800480RCTMQW-A1H
Ampire 7in Serial 800 x 480pixels No 152.4 x 94.44mm 3.3 V LED 165 x 6.76 x 104.44mm TFT -20°C +70°C WVGA 6.76mm 165mm 104.44mm 94.44mm 152.4mm 1000cd/m² 16ms 400:1 -20 → +70°C 16:9 262,144 -
Ampire AM-800600LTNQW-00H-F TFT LCD Colour Display, 10.4in SVGA, 800 x 600pixels
  • No. Stok RS 733-2736
  • Merek Ampire
  • Pbrk. No. Komp. AM-800600LTNQW-00H-F
Ampire 10.4in LVDS 800 x 600pixels No - 5 V LED 236 x 5.6 x 176.9mm TFT -20°C +70°C SVGA 5.6mm 236mm 176.9mm - - 400cd/m² 40ms 400:1 -20 → +70°C 4:3 262,144 Yes
Ampire AM-800600M3TNQW-01H-F TFT LCD Colour Display, 8.4in SVGA, 800 x 600pixels
  • No. Stok RS 733-2723
  • Merek Ampire
  • Pbrk. No. Komp. AM-800600M3TNQW-01H-F
Ampire 8.4in LVDS 800 x 600pixels No - 4 V LED 203 x 8 x 145.5mm TFT -20°C +70°C SVGA 8mm 203mm 145.5mm - - 450cd/m² 16ms 600:1 -20 → +70°C 4:3 262,144 Yes
Ampire AM-800600P6TMQW-A0H TFT LCD Colour Display, 8in SVGA, 800 x 600pixels
  • No. Stok RS 830-4710
  • Merek Ampire
  • Pbrk. No. Komp. AM-800600P6TMQW-A0H
Ampire 8in LVDS 800 x 600pixels No 162 x 121.5mm 3.3 V LED 183 x 6.7 x 141mm TFT -20°C +70°C SVGA 6.7mm 183mm 141mm 121.5mm 162mm 800cd/m² 25ms 500:1 -20 → +70°C 4:3 16,777,216 -
Ampire AM640480G2TNQW-TU0H TFT LCD Colour Display / Touch Screen, 5.7in VGA, 640 x 480pixels
  • No. Stok RS 798-3915
  • Merek Ampire
  • Pbrk. No. Komp. AM640480G2TNQW-TU0H
Ampire 5.7in CMOS, UART 640 x 480pixels Yes 87.12 x 116.16mm 4.6 → 26 V LED 144 x 109.5 x 22mm TFT -20°C +70°C VGA 22mm 144mm 109.5mm 87.12mm 116.6mm 500cd/m² 50ms 250:1 -20 → +70°C 4:3 65,536 -
Ampire AM800480R2TMQW-TU0H TFT LCD Colour Display / Touch Screen, 7in WVGA, 800 x 480pixels
  • No. Stok RS 798-3924
  • Merek Ampire
  • Pbrk. No. Komp. AM800480R2TMQW-TU0H
Ampire 7in CMOS, UART 800 x 480pixels Yes 91.44 x 152.4mm 4.6 → 26 V LED 178 x 110 x 19.8mm TFT -20°C +70°C WVGA 19.8mm 178mm 110mm 91.44mm 152.4mm 400cd/m² 30ms 250:1 -20 → +70°C 5:3 65,536 -
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
Anda melihat 1 - 20 dari 21 hasil