Driver LED

Anda melihat 1 - 20 dari 22 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Input Voltage Output Voltage Operation Output Current Maximum Output Power Dimming Operation AC or DC Input Voltage IP Rating Configuration Voltage Rating Series Standards Met
Lumotech L05011i2, Constant Current / Constant Voltage Dimmable LED Driver 20W 6 → 42V 0.2 → 1.2A Lumotech 180 → 240 V 6 → 42V Constant Current / Constant Voltage 0.2 → 1.2A 20W 1-10 V, PWM AC IP20 - 180 → 240V - -
Lumotech L05016Ci, Constant Current Dimmable LED Driver 20W 1 → 43V 110 → 500mA Lumotech 110 → 240 V 1 → 43V Constant Current 110 → 500mA 20W 1 to 10 V, Potentiometer AC IP20 - 110 → 240V - -
Lumotech L05021, Constant Current Dimmable LED Driver 12W 3 → 32V 350 mA, 700 mA, LEDlight MINIDIM Series Lumotech 230 → 240 V ac 3 → 32V Constant Current 350 mA, 700 mA 12W Phase AC IP20 Encapsulated 230 → 240V ac LEDlight MINIDIM EN55015, EN61000-3-2, EN61347-1, EN61347-2-13, EN61547, EN62384, ENEC05, SELV
Lumotech L05025, Constant Current Dimmable LED Driver 30W 7 → 43V 0.1 → 1A Lumotech 220 → 240 V ac 7 → 43V Constant Current 0.1 → 1A 30W DALI AC IP20 - 220 → 240V ac - -
Lumotech L05044, Constant Current LED Driver 40W 15 → 32V 0.3 → 1.4A Lumotech 110 → 240 V ac 15 → 32V Constant Current 0.3 → 1.4A 40W - AC - - 110 → 240V ac - -
Lumotech L05016i, Constant Current Dimmable LED Driver 20W 3 → 32V 0.25 → 1 A, 250 → 500 mA Lumotech 110 → 240 V ac 3 → 32V Constant Current 0.25 → 1 A, 250 → 500 mA 20W 1 to 10 V, Potentiometer AC IP20 - 110 → 240V ac - -
Lumotech L05050, Constant Current LED Driver 7W 1 → 12V 700mA Lumotech 115 → 240 V 1 → 12V Constant Current 700mA 7W - AC IP20 - 115 → 240V - -
Lumotech L05040, Constant Current Dimmable LED Driver 40W 7 → 55V 0.1 → 1A Lumotech 160 → 240 V 7 → 55V Constant Current 0.1 → 1A 40W DALI AC IP20 - 160 → 240V - -
Lumotech L05011i3, Constant Current / Constant Voltage Dimmable LED Driver 20 W, 24 W 6 → 42V 0.15 → 1.2A Lumotech 180 → 240 ac V 6 → 42V Constant Current / Constant Voltage 0.15 → 1.2A 20 W, 24 W 1-10 V, PWM AC IP20 - 180 → 240 acV - -
Lumotech L05016CiD, Constant Current Dimmable LED Driver 20W 3 → 45V 100 → 300mA Lumotech 110 → 240 V 3 → 45V Constant Current 100 → 300mA 20W 1 to 10 V, Potentiometer, PWM AC IP20 - 110 → 240V - -
Lumotech L05013-1200, Constant Current LED Driver 20W 3 → 24V 1.2A Lumotech 115 → 240 V ac 3 → 24V Constant Current 1.2A 20W - AC - - 115 → 240V ac - -
Lumotech L05031, Constant Current Dimmable LED Driver 30W 6 → 42V 0.1 → 1.4A Lumotech 180 → 240 V ac 6 → 42V Constant Current 0.1 → 1.4A 30W 1 to 10 V, Potentiometer, PWM AC IP20 - 180 → 240V ac - -
Lumotech L05045, Constant Current Dimmable LED Driver 40W 15 → 32V 0.3 → 1.4A Lumotech 110 → 240 V ac 15 → 32V Constant Current 0.3 → 1.4A 40W 1 to 10 V, Potentiometer, PWM AC - - 110 → 240V ac - -
Lumotech L05046, Constant Voltage LED Driver 40W 24V 1.7A Lumotech 110 → 240 V 24V Constant Voltage 1.7A 40W - AC - - 110 → 240 V - -
Lumotech L05060, Constant Current Dimmable LED Driver 100W 20 → 60V 0.7 → 2.8A Lumotech 110 → 240 V 20 → 60V Constant Current 0.7 → 2.8A 100W 1-10 V AC IP20 - 110 → 240V - -
Lumotech L05013-40500, Constant Current LED Driver 20W 3 → 40V 500mA Lumotech 115 → 240 V 3 → 40V Constant Current 500mA 20W - AC - - 115 → 240V - -
Lumotech L05013-700, Constant Current LED Driver 20W 3 → 33V 700mA Lumotech 115 → 240 V ac 3 → 33V Constant Current 700mA 20W - AC - - 115 → 240V ac - -
Lumotech L05020, Constant Current LED Driver 12W 3 → 32V 350 mA, 700 mA Lumotech 110 → 240 V ac 3 → 32V Constant Current 350 mA, 700 mA 12W - AC IP20 - 110 → 240V ac - -
Lumotech L05020-390, Constant Current LED Driver 12W 3 → 32V 270 or 390mA Lumotech 110 → 240 V 3 → 32V Constant Current 270 or 390mA 12W - AC IP20 - 110 → 240V - -
Lumotech L05020-40300, Constant Current LED Driver 12W 20 → 43V 180 mA, 300 mA Lumotech 110 → 240 V 20 → 43V Constant Current 180 mA, 300 mA 12W - AC IP20 - 110 → 240V - -
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
Anda melihat 1 - 20 dari 22 hasil