Sakelar Taktil

Anda melihat 1 - 20 dari 51 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Contact Configuration Terminal Type Switch Operation Actuator Length Actuator Colour Actuator Type Length Width Dimensions Mounting Type Contact Current Rating Operating Force Mechanical Life Operating Temperature Range Maximum Operating Temperature Voltage Rating Minimum Operating Temperature Height Contact Material
Red Button Tact Switch, SPST 50 mA @ 24 V dc 1.4mm TE Connectivity SPST Through Hole Off-(On) 1.4mm Red Button - - 6 x 6 x 5mm - 50 mA @ 24 V dc 2.55 N 100000Operations -35 → +85°C +85°C - -35°C 5mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Black Button Tact Switch, SPST-NO 50 mA @ 24 V dc 5.9mm TE Connectivity SPST-NO Through Hole Off-(On) 5.9mm Black Button - - 6 x 6 x 9.5mm - 50 mA @ 24 V dc 1.569 N 100000Operations -35 → +85°C +85°C - -35°C 9.5mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Black Button Tact Switch, SPST-NO 50 mA @ 24 V dc 1.4mm TE Connectivity SPST-NO Through Hole Off-(On) 1.4mm Black Button - - 6 x 6 x 5mm - 50 mA @ 24 V dc 1.569 N 100000Operations -35 → +85°C +85°C - -35°C 5mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Black Button Tact Switch, SPST 50 mA @ 24 V dc 13.4mm TE Connectivity SPST Through Hole Off-(On) 13.4mm Black Button - - 6 x 6 x 17mm - 50 mA @ 24 V dc 1.569 N 100000Operations -35 → +85°C +85°C - -35°C 17mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Black Button Tact Switch, SPST-NO 50 mA @ 12 V ac 1.4mm TE Connectivity SPST-NO Surface Mount Momentary 1.4mm Black Button - - 7.89 x 3.5 x 8.5mm - 50 mA @ 12 V ac 1.57 N - - - - - 8.5mm Silver Plated Copper Alloy
Black Button Tact Switch, SPST-NO 50 mA @ 24 V dc 9.4mm TE Connectivity SPST-NO Through Hole Off-(On) 9.4mm Black Button - - 6 x 6 x 13mm - 50 mA @ 24 V dc 1.569 N 100000Operations -35 → +85°C +85°C - -35°C 13mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Red Button Tact Switch, SPST-NO 50 mA @ 24 V dc 5.9mm TE Connectivity SPST-NO Through Hole Off-(On) 5.9mm Red Button - - 6 x 6 x 9.5mm - 50 mA @ 24 V dc 2.55 N 100000Cycles - - - - 9.5mm Copper Alloy
White Button Tact Switch, SPST 50 mA @ 24 V dc 3.7mm TE Connectivity SPST Through Hole Off-(On) 3.7mm White Button - - 6 x 6 x 7.3mm - 50 mA @ 24 V dc 1.569 N 100000Operations -35 → +85°C +85°C - -35°C 7.3mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Black Button Tact Switch, SPST 50 mA @ 24 V dc 4.9mm TE Connectivity SPST Through Hole Off-(On) 4.9mm Black Button - - 6 x 6 x 8.51mm - 50 mA @ 24 V dc 1.569 N 100000Operations -35 → +85°C +85°C - -35°C 8.51mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Red Button Tact Switch, SPST 50 mA @ 24 V dc 0.7mm TE Connectivity SPST Through Hole Off-(On) 0.7mm Red Button - - 6 x 6 x 4.3mm - 50 mA @ 24 V dc 2.6 N - -35 → +85°C +85°C - -35°C 4.3mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
White Button Tact Switch, SPST 50 mA @ 24 V dc 4.24mm TE Connectivity SPST Through Hole Off-(On) 4.24mm White Button - - - - 50 mA @ 24 V dc 1.6 N - -40 → +85°C +85°C - -40°C - Silver Plated Copper Alloy
Black Button Tact Switch, SPST 50 mA @ 24 V dc 5.9mm TE Connectivity SPST Through Hole Off-(On) 5.9mm Black Button - - 6 x 6 x 9.5mm - 50 mA @ 24 V dc 1.569 N 100000Operations -35 → +105°C +105°C - -35°C 9.5mm Silver Plated Nickel Brass (Stationary); Silver Phosphor Bronze (Movable)
Black Button Tact Switch, SPST 50 mA @ 24 V dc 1.24mm TE Connectivity SPST Through Hole Off-(On) 1.24mm Black Button - - 6 x 6 x 3.86mm - 50 mA @ 24 V dc 1.6 N - -40 → +85°C +85°C - -40°C 3.86mm Silver Plated Copper Alloy
Black Button Tact Switch, SPST 50 mA @ 24 V dc 1.4mm TE Connectivity SPST Through Hole Off-(On) 1.4mm Black Button - - 6 x 6 x 5mm - 50 mA @ 24 V dc 2.206 N 100000Operations -35 → +105°C +105°C - -35°C 5mm Silver Plated Nickel Brass (Stationary); Silver Phosphor Bronze (Movable)
Black Tact Switch, SPST 50 mA @ 24 V dc 0.7mm TE Connectivity SPST Solder Off-On 0.7mm Black Tactile - - - - 50 mA @ 24 V dc 160 gf - -35 → +105°C +105°C - -35°C - Silver Over Nickel Plated Brass, Silver Plated Phosphorus Bronze
Black Button Tact Switch, SPST-NO 50 mA @ 12 V ac 3.4mm TE Connectivity SPST-NO Surface Mount Momentary 3.4mm Black Button - - 7.89 x 3.5 x 8.5mm - 50 mA @ 12 V ac 1.57 N - - - - - 8.5mm Silver Plated Copper Alloy
Blue Button Tact Switch, SPST 50 mA @ 24 V dc 3.4mm TE Connectivity SPST Through Hole Off-(On) 3.4mm Blue Button - - 6 x 6 x 7mm - 50 mA @ 24 V dc 1.569 N 100000Operations -35 → +85°C +85°C - -35°C 7mm Silver Over Nickel Plated Copper Alloy (Stationary); Silver Plated Copper Alloy (Movable)
Brown Button Tact Switch, SPST 50 mA @ 24 V dc
  • S$ 0,222
  • Each (In a Pack of 20)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity SPST PC Terminal Off-(On) - Brown Button - - 6 x 6 x 4.3mm - 50 mA @ 24 V dc - - - - - - 4.3mm Copper Alloy
White Button Tact Switch, SPST 50 mA @ 24 V dc 0.7mm TE Connectivity SPST Surface Mount Off-(On) 0.7mm White Button - - 6 x 6 x 4.3mm - 50 mA @ 24 V dc 2.6 N - -20 → +85°C +85°C - -20°C 4.3mm Silver Copper Alloy
Button Tact Switch, SPST-NO 50 mA @ 24 V dc 3.9mm TE Connectivity SPST-NO Through Hole (On)-Off 3.9mm - Button - - 6 x 6 x 7.5mm - 50 mA @ 24 V dc 1.57 N 500000Cycles - - - - 7.5mm Copper Alloy, Silver
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
Anda melihat 1 - 20 dari 51 hasil