Flow Sensors & Indicators

Anda melihat 1 - 20 dari 147 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Series Current Rating
Gems Sensors Turbine Flow Sensor, 2 L/min → 30 L/min, FT-110 Series Gems Sensors Liquid Turbine 2 L/min 30 L/min 5 → 24 V dc 3/8 in 3/8 BSP 200psi Nylon 12 - - -20°C +100°C FT-110 -
Key Instruments Variable Area Flow Meter, 1 L/min → 10 L/min, MR3000 Series Key Instruments Gas Variable Area 1 L/min 10 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C MR3000 -
Gems Sensors Turbine Flow Sensor, 0.026 gal/min → 0.65 gal/min, FT-210 Series Gems Sensors Liquid Turbine 0.026 gal/min 0.65 gal/min 5 → 24 V dc 1/4 in 1/4 BSP Male 24bar Nylon 12 - - -20°C +100°C FT-210 -
Key Instruments Variable Area Flow Meter, 4 L/min → 50 L/min, MR3000 Series Key Instruments Gas Variable Area 4 L/min 50 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C MR3000 -
Gems Sensors Piston Flow Switch, 0.25 gal/min, FS-380P Series Gems Sensors Liquid Piston - 0.25 gal/min 200 V 1/4 in 1/4 Quick Disconnect Male 8.6bar Glass Reinforced PP -18 °C +100°C -18°C +100°C FS-380P -
Honeywell Amplified Airflow Sensor, -1000 sccm → 1000 cm³/min, AWM3000 Series Honeywell Dry Gas Amplified -1000 sccm 1000 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C AWM3000 -
Key Instruments Variable Area Flow Meter, 1 L/min → 10 L/min, FR2000 Series Key Instruments Gas Variable Area 1 L/min 10 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C FR2000 -
Key Instruments Variable Area Flow Meter, 0.4 L/min → 5 L/min, MR3000 Series Key Instruments Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C MR3000 -
Gems Sensors Turbine Flow Sensor, 0.5 L/min → 5 L/min, FT-110 Series Gems Sensors Liquid Turbine 0.5 L/min 5 L/min 5 → 24 V dc 3/8 in 3/8 BSP 200psi Nylon 12 - - -20°C +100°C FT-110 -
Key Instruments Variable Area Flow Meter, 0.1 L/min → 1.2 L/min, MR3000 Series Key Instruments Gas Variable Area 0.1 L/min 1.2 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C MR3000 -
Key Instruments Variable Area Flow Meter, 0.1 L/min → 1 L/min, FR2000 Series Key Instruments Gas Variable Area 0.1 L/min 1 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C FR2000 -
RS PRO Radial Flow Turbine Flow Meter, 1.5 L/min → 30 L/min, RS Pro Liquid Radial Flow Turbine 1.5 L/min 30 L/min 4.5 → 16 V dc 15 mm - 20bar Acetal Copolymer - - -40°C +70°C - 10 mA
Instruments Direct Variable Area Flow Meter, 0.04 L/min → 0.5 L/min, FR Series Instruments Direct Gas, Liquid Variable Area 0.04 L/min 0.5 L/min - 1/8 in 1/8 NPT Female 7bar Acrylic - +65°C - +65°C FR -
Honeywell Amplified Airflow Sensor, 0 sLpm → 20 SLPM, AWM5000 Series Honeywell Dry Gas Amplified 0 SLPM 20 SLPM 15 V dc - 1/4 NPT 50psi Plastic - - 0°C +50°C AWM5000 -
Gems Sensors Turbine Flow Sensor, 1 L/min → 10 L/min, FT-110 Series Gems Sensors Liquid Turbine 1 L/min 10 L/min 5 → 24 V dc 3/8 in 3/8 BSP 200psi Nylon 12 - - -20°C +100°C FT-110 -
Honeywell Amplified Airflow Sensor, 0 sLpm → 10 SLPM, AWM5000 Series Honeywell Dry Gas Amplified 0 SLPM 10 SLPM 15 V dc - 1/4 NPT 50psi Plastic - - 0°C +50°C AWM5000 -
Gems Sensors RotorFlow Electronic Flow Sensor, 2 L/min → 20 L/min, RFS Series Gems Sensors Liquid RotorFlow Electronic 2 L/min 20 L/min 24 V dc 1/4 in 1/2 BSP Female 7bar Polypropylene -29 °C +82°C -29°C +80°C RFS -
RS PRO Radial Flow Turbine Flow Meter, 0.25 L/min → 6.5 L/min, RS Pro Liquid Radial Flow Turbine 0.25 L/min 6.5 L/min 4.5 → 16 V dc 15 mm - 20bar Acetal Copolymer - - -40°C +70°C - 10 mA
Honeywell Compensated/Amplified Airflow Sensor, 200 SLPM, AWM700 Series Honeywell Dry Gas Compensated/Amplified - 200 SLPM 15 V dc 22 mm 4-Pin 25psi Plastic - - -25°C +85°C AWM700 -
Parker Variable Area Flow Meter, 1.5 L/min → 10 L/min, S Series Parker Liquid Variable Area 1.5 L/min 10 L/min - 3/4 in 3/4 BSP 10bar - - - - +60°C S -
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
Anda melihat 1 - 20 dari 147 hasil