Kawat Peralatan & Hookup

Anda melihat 1 - 20 dari 1911 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series Standards Met Type Size of Strands Number of Strands Insulation Wall Thickness Minimum Operating Temperature Harmonised Code Cable Shape European Harmonised Code
Alpha Wire Black Hook Up Wire UL1007, 0.81 mm² CSA Flame Retardant, 300 V 18 AWG, 305m
  • S$ 401,03
  • 1 Reel of 304 Metres
  • Periksa Tingkat Stok
  • Compare
Alpha Wire 0.81 mm² Black 18 AWG 16/0.25 mm PVC 2.01mm 305m 300 V Copper UL1007 +105°C Flame Retardant - - UL Listed UL1007 0.25 mm 16 0.4mm -40°C - Single Core -
Alpha Wire Black Hook Up Wire UL1007, 0.51 mm² CSA Flame Retardant, 300 V 20 AWG, 305m
  • S$ 338,37
  • 1 Reel of 304 Metres
  • Periksa Tingkat Stok
  • Compare
Alpha Wire 0.51 mm² Black 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Copper UL1007 +105°C Flame Retardant - - UL Listed UL1007 0.25 mm 10 0.4mm -40°C - Single Core -
Alpha Wire Black Hook Up Wire UL1007, 1.32 mm2 CSA Flame Retardant, 300 V 16 AWG, 305m
  • S$ 598,55
  • 1 Reel of 304 Metres
  • Periksa Tingkat Stok
  • Compare
Alpha Wire 1.32 mm² Black 16 AWG 26/0.25 mm PVC 2.34mm 305m 300 V Copper UL1007 +105°C Flame Retardant - - UL Listed UL1007 0.25 mm 26 0.4mm -40°C - Single Core -
TE Connectivity 100G Series Blue Equipment Wire, 1.5 mm² CSA
  • S$ 185,47
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 1.5 mm² Blue 16 AWG 37/0.23 mm LSZH 2.08mm 100m 750 V Tinned Copper - +125°C Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing - 100G DIN-5510-2 Table 6 and Annex C Table C3 Zerohal 100 0.23 mm 37 - -55°C - Single Core -
RS PRO Red Hook Up Wire, 0.05 mm² CSA , 300 V 30 AWG, 50m
  • No. Stok RS 209-4811
  • Merek RS PRO
  • Pbrk. No. Komp. KYNAR WIRE 30AWG 50M RED
RS Pro 0.05 mm² Red 30 AWG 1/0.25 mm Kynar 0.5mm 50m 300 V Silver Plated Copper - +130°C - - - RoHS Compliant Kynar Wire Wrap 0.25 mm 1 0.5mm -20°C - Single Core -
RS PRO Black Equipment Wire 2491X, 1.5 mm² CSA , 750 V 15 AWG, 100m
  • S$ 54,86
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 361-787
  • Merek RS PRO
  • Pbrk. No. Komp. 6A-2491X1.5-BK-100R
RS Pro 1.5 mm² Black 15 AWG 30/0.25 mm PVC 3.4mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded - BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.25 mm 30 0.7mm - H07V-K Single Core H07V-K
RS PRO Red Equipment Wire BS4808, 0.52 mm² CSA , 1 kV 20 AWG, 100m
  • S$ 25,82
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
RS Pro 0.52 mm² Red 20 AWG 16/0.2 mm PVC 1.6mm 100m 1 kV Tinned Copper BS4808 +85°C - - - Def Stan 61-12 Part 6 BS4808 0.2 mm 16 0.3mm -15°C - - -
Alpha Wire Red Hook Up Wire UL1007, 0.51 mm² CSA Flame Retardant, 300 V 20 AWG, 305m
  • S$ 338,37
  • 1 Reel of 304 Metres
  • Periksa Tingkat Stok
  • Compare
Alpha Wire 0.51 mm² Red 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Copper UL1007 +105°C Flame Retardant - - UL Listed UL1007 0.25 mm 10 0.4mm -40°C - Single Core -
Alpha Wire Red Hook Up Wire UL1007, 1.32 mm2 CSA Flame Retardant, 300 V 16 AWG, 305m
  • S$ 598,55
  • 1 Reel of 304 Metres
  • Periksa Tingkat Stok
  • Compare
Alpha Wire 1.32 mm² Red 16 AWG 26/0.25 mm PVC 2.34mm 305m 300 V Copper UL1007 +105°C Flame Retardant - - UL Listed UL1007 0.25 mm 26 0.4mm -40°C - Single Core -
Alpha Wire Red Hook Up Wire UL1007, 0.81 mm² CSA Flame Retardant, 300 V 18 AWG, 305m
  • S$ 401,03
  • 1 Reel of 304 Metres
  • Periksa Tingkat Stok
  • Compare
Alpha Wire 0.81 mm² Red 18 AWG 16/0.25 mm PVC 2.01mm 305m 300 V Copper UL1007 +105°C Flame Retardant - - UL Listed UL1007 0.25 mm 16 0.4mm -40°C - Single Core -
RS PRO Black Equipment Wire BS4808, 0.2 mm² CSA , 1 kV 24 AWG, 100m
  • S$ 16,46
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
RS Pro 0.2 mm² Black 24 AWG 7/0.2 mm PVC 1.2mm 100m 1 kV Tinned Copper BS4808 +85°C - - - Def Stan 61-12 Part 6 BS4808 0.2 mm 7 0.3mm -15°C - Single Core -
RS PRO Red Equipment Wire 2491X, 1.5 mm² CSA , 750 V 15 AWG, 100m
  • S$ 54,86
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 361-822
  • Merek RS PRO
  • Pbrk. No. Komp. 6A-2491X1.5-RD-100R
RS Pro 1.5 mm² Red 15 AWG 30/0.25 mm PVC 3.4mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded - BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.25 mm 30 0.7mm - H07V-K Single Core H07V-K
Alpha Wire White Hook Up Wire UL1007, 0.51 mm² CSA Flame Retardant, 300 V 20 AWG, 305m
  • S$ 268,45
  • 1 Reel of 304 Metres
  • Periksa Tingkat Stok
  • Compare
Alpha Wire 0.51 mm² White 20 AWG 10/0.25 mm PVC 1.75mm 305m 300 V Copper UL1007 +105°C Flame Retardant - - UL Listed UL1007 0.25 mm 10 0.4mm -40°C - Single Core -
RS PRO Blue Equipment Wire 2491X, 0.75 mm² CSA , 750 V 18 AWG, 100m
  • S$ 28,67
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 361-658
  • Merek RS PRO
  • Pbrk. No. Komp. 6A-2491X0.75-BE-100R
RS Pro 0.75 mm² Blue 18 AWG 24/0.2 mm PVC 2.7mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded - BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.2 mm 24 0.6mm - H05V-K Single Core H05V-K
Alpha Wire White Hook Up Wire UL1007, 0.81 mm² CSA Flame Retardant, 300 V 18 AWG, 305m
  • S$ 318,16
  • 1 Reel of 304 Metres
  • Periksa Tingkat Stok
  • Compare
Alpha Wire 0.81 mm² White 18 AWG 16/0.25 mm PVC 2.01mm 305m 300 V Copper UL1007 +105°C Flame Retardant - - UL Listed UL1007 0.25 mm 16 0.4mm -40°C - Single Core -
RS PRO Red Equipment Wire 2491X, 0.75 mm² CSA , 750 V 18 AWG, 100m
  • S$ 28,67
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 361-686
  • Merek RS PRO
  • Pbrk. No. Komp. 6A-2491X0.75-RD-100R
RS Pro 0.75 mm² Red 18 AWG 24/0.2 mm PVC 2.7mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded - BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.2 mm 24 0.6mm - H05V-K Single Core H05V-K
RS PRO Black Equipment Wire 2491X, 1 mm² CSA , 750 V 17 AWG, 100m
  • S$ 37,78
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 361-715
  • Merek RS PRO
  • Pbrk. No. Komp. 6A-2491X1-BK-100R
RS Pro 1 mm² Black 17 AWG 32/0.2 mm PVC 2.8mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded - BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.2 mm 32 0.6mm - H05V-K Single Core H05V-K
RS PRO Black Equipment Wire 2491X, 0.75 mm² CSA , 750 V 18 AWG, 100m
  • S$ 31,37
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 361-642
  • Merek RS PRO
  • Pbrk. No. Komp. 6A-2491X0.75-BK-100R
RS Pro 0.75 mm² Black 18 AWG 24/0.2 mm PVC 2.7mm 100m 750 V Annealed Copper 2491X +70°C - Unshielded - BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.2 mm 24 0.6mm - H05V-K Single Core H05V-K
RS PRO Orange Equipment Wire BS4808, 0.2 mm² CSA , 1 kV 24 AWG, 500m
  • S$ 61,59
  • 1 Reel of 500 Metres
  • Periksa Tingkat Stok
  • Compare
RS Pro 0.2 mm² Orange 24 AWG 7/0.2 mm PVC 1.2mm 500m 1 kV Tinned Copper BS4808 +85°C - - - Def Stan 61-12 Part 6 BS4808 0.2 mm 7 0.3mm -15°C - Single Core -
RS PRO Blue Equipment Wire 2491X, 1 mm² CSA , 500 V 17 AWG, 100m
  • S$ 37,78
  • 1 Reel of 100 Metres
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 361-721
  • Merek RS PRO
  • Pbrk. No. Komp. 6A-2491X1-BE-100R
RS Pro 1 mm² Blue 17 AWG 32/0.2 mm PVC 2.8mm 100m 500 V Annealed Copper 2491X +70°C - Unshielded - BS 6004, BS EN 50525-2-31, RoHS Compliant 2491X 0.2 mm 32 0.6mm - H05V-K Single Core H05V-K
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
Anda melihat 1 - 20 dari 1911 hasil