Level Sensors

Anda melihat 1 - 20 dari 329 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Device Type Mounting Type Switch Output Body Material Cable Length Minimum Operating Temperature Maximum Operating Temperature Maximum ac Voltage Maximum dc Voltage Maximum Current Maximum Pressure Gasket Material Series Standards Met Current Rating Interface Hazardous Area Certification
Tempatron PCB Mount Level Probe NPN Output Tempatron - PCB Mount NPN - - -20°C +65°C - - 50 mA - - - - - - -
Cynergy3 OLS2 Series Chassis Mount Level Switch Transistor Output Cynergy3 Optical Sensor Chassis Mount Transistor Polysulfone 250mm -25°C +80°C - - 100 mA 7bar - OLS2 - - - -
Stainless steel electrode,6mm dia 1m L
  • No. Stok RS 354-335
  • Merek Omron
  • Pbrk. No. Komp. F0301SUS201ELECTRODE
Omron Electrode Chassis Mount - Stainless Steel - - +70°C - - - - - - - - - -
PTC thermistor,100-200Ohm 24V max
  • No. Stok RS 208-7453
  • Merek EPCOS
  • Pbrk. No. Komp. B59010-D1135-B40
Epcos Thermistor - - Stainless Steel - -25°C +55°C - - 45 mA 10bar - - - - - -
Gems Sensors Horizontal, Vertical Mounting Level Probe Gems Sensors Electro Optic Horizontal, Vertical - Polyethersulfone 150mm -40°C +125°C - - 18 mA 250psi - - - - - -
Mobrey Horizontal, Vertical Mounting Level Switch Relay Output Mobrey Gap Sensor Level Alarm Switch Horizontal, Vertical Relay Polyphenylene Sulfide 3m -20°C +70°C - - 1 A 5bar - - - - - -
Conductive electrode set,1/2in BSP 1m L
  • No. Stok RS 354-290
  • Merek Omron
  • Pbrk. No. Komp. PS31SUS3041000MM
Omron Electrode Chassis Mount - Phenol Resin, Stainless Steel - - +70°C - - - - - - - - - -
Gems Sensors Horizontal, Vertical Mounting Level Probe Gems Sensors Electro Optic Horizontal, Vertical - Polyethersulfone - -40°C +125°C - - 18 mA 250psi - - - - - -
Level control relay with 1 probe holder Broyce Control Electrode Free - Stainless Steel, Vinyl - - +70°C - - - - - - - - - -
Cynergy3 OLS5 Series Chassis Mount Level Switch Transistor Output Cynergy3 Optical Sensor Chassis Mount Transistor Polysulfone 250mm -25°C +80°C - - 100 mA 20bar - OLS5 - - - -
Vega VEGASWING 51 Series Horizontal Mounting Level Switch PNP Output
  • No. Stok RS 493-6802
  • Merek Vega
  • Pbrk. No. Komp. SG51.XXSGBTPV
Vega Tuning Fork Horizontal PNP Stainless Steel - -40°C +100°C - - 250 mA 64bar - VEGASWING 51 - - - -
Rosemount Rosemount 2110 Series Side or Top Mount Vibrating Level Switch PNP Output Rosemount Fork Level Switch Side or Top Mount PNP Stainless Steel - -40°C +150°C - - 500 mA 100bar - Rosemount 2110 - - - -
Finder 72 Series Series Electrode Holder Finder - - - - - - - - - - - - 72 Series - - - -
Rosemount Rosemount 2110 Series Side or Top Mount Vibrating Level Switch Direct Load Output Rosemount Fork Level Switch Side or Top Mount Direct Load Stainless Steel - -40°C +150°C - - 500 mA 100bar - Rosemount 2110 - - - -
Baumer FFAK 16P Series Vertical/Horizontal Mounting Level Switch PNP Output
  • No. Stok RS 285-778
  • Merek Baumer
  • Pbrk. No. Komp. FFAK 16 PTD 1099/L
Baumer Liquid Level Sensor Vertical/Horizontal PNP Polysulphone - 0°C +65°C - - 200 mA 10bar - FFAK 16P - - - -
Finder 72 Series Series Vertical Mounting Relay Output Finder Electrode Vertical Relay - 6m 0°C +100°C - - - - - 72 Series - - - -
Vega VEGAWAVE 61 Series Horizontal Mounting Level Switch Relay Output
  • No. Stok RS 386-957
  • Merek Vega
  • Pbrk. No. Komp. WAVES61.EXX2RA
Vega Tuning Fork Horizontal Relay Aluminium/PBT - -40°C +80°C - - 1 A dc, 3 A ac 25bar - VEGAWAVE 61 - - - -
Carlo Gavazzi VN Series Cable Mounting Level Probe Carlo Gavazzi Conductive Cable - Nylon 6 2m 0°C +90°C - - - 10bar - VN - - - -
ifm Electronic Flush Mount Level Probe PNP NO/NC Output ifm electronic Electronic Flush Mount PNP NO/NC FPM, PA12, PEEK, Stainless Steel - 0°C +60°C - - 50 mA 16bar PEEK - - - - -
Finder 72 Series Series Vertical Mounting Relay Output Finder Electrode Vertical Relay Stainless Steel - 0°C +80°C - - - - - 72 Series - - - -
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
Anda melihat 1 - 20 dari 329 hasil