Berkas Sinar

Anda melihat 1 - 20 dari 29 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number Of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length Diameter Protective Height Features Length Height Width Application
L4000 Light Beam Receiver, 1 Beam, 10m Max Range
  • No. Stok RS 701-2912
  • Merek Sick
  • Pbrk. No. Komp. L41E-21MA1A
Sick - L4000 Receiver 10m 0m 4 3 e 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L4000 Light Beam Sender, 1 Beam, 10m Max Range
  • No. Stok RS 701-2918
  • Merek Sick
  • Pbrk. No. Komp. L41S-21MA1A
Sick - L4000 Sender 10m 0m 4 3 e 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L2000 Light Beam Sender, 1 Beam, 16m Max Range
  • No. Stok RS 701-9250
  • Merek Sick
  • Pbrk. No. Komp. L21S-21MA1A
Sick - L2000 Sender 16m 0m 2 1 c 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
1000+ Light Beam Sender & Receiver, 2 Beam, 5m Max Range Smartscan - 1000+ Receiver, Sender 5m 0.5m 3 2 d 2 - 40 ms Cable 28 x 41 x 640 mm - - 550mm EDM 41mm 640mm 28mm Hand
L2000 Light Beam Receiver, 1 Beam, 16m Max Range
  • No. Stok RS 701-9269
  • Merek Sick
  • Pbrk. No. Komp. L21E-21MA1A
Sick - L2000 Receiver 16m 0m 2 1 c 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
Preventa XU2S Light Beam Sender & Receiver, 1 Beam, 8m Max Range Telemecanique Sensors Preventa XU2S Receiver, Sender 8m - 2 - c 1 - 25 ms Cable - 120mm - 8m EDM, Muting 120mm 77.5mm 45mm Body
1000+ Light Beam Sender & Receiver, 2 Beam, 10m Max Range Smartscan - 1000+ Receiver, Sender 10m 4m 3 2 d 2 - 40 ms Cable 28 x 41 x 640 mm - - 550mm EDM 41mm 640mm 28mm Hand
1000+ Light Beam Sender & Receiver, 3 Beam, 5m Max Range Smartscan - 1000+ Receiver, Sender 5m 0.5m 3 2 d 3 - 40 ms Cable 28 x 41 x 990 mm - - 450mm EDM 41mm 990mm 28mm Hand
F3S-TGR-CL Light Beam Sender & Receiver, 2 Beam, 12m Max Range
  • No. Stok RS 757-7617
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-K2C-500
Omron - F3S-TGR-CL Receiver, Sender 12m 0.5m 2 - c 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm - 518mm Auto Reset, EMD, Interlock With Manual Reset, Muting 682mm 48mm 37mm Finger, Hand
L2000 Light Beam Sender, 1 Beam, 60m Max Range
  • No. Stok RS 701-9253
  • Merek Sick
  • Pbrk. No. Komp. L21S-33MA2A
Sick - L2000 Sender 60m 0m 2 1 c 1 660nm - M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
L4000 Light Beam Receiver, 1 Beam, 60m Max Range
  • No. Stok RS 701-2915
  • Merek Sick
  • Pbrk. No. Komp. L41E-33MA2A
Sick - L4000 Receiver 60m 0m 4 3 e 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
L4000 Light Beam Sender, 1 Beam, 60m Max Range
  • No. Stok RS 701-2906
  • Merek Sick
  • Pbrk. No. Komp. L41S-33MA2A
Sick - L4000 Sender 60m 0m 4 3 e 1 660nm - M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
M2000 Light Beam Receiver, 2 Beam, 25m Max Range
  • No. Stok RS 492-4944
  • Merek Sick
  • Pbrk. No. Komp. M20E-02150A122
Sick - M2000 Receiver 25m 0m 2 2 d 2 - 8 ms Plug - - - 500mm Beam Coding, EDM - - - Body
M2000 Light Beam Sender, 2 Beam, 25m Max Range
  • No. Stok RS 492-4922
  • Merek Sick
  • Pbrk. No. Komp. M20S-02150A122
Sick - M2000 Sender 25m 0m 2 2 d 2 - - Plug - - - 500mm Beam Coding, EDM - - - Body
M2000 Light Beam Sender, 3 Beam, 25m Max Range
  • No. Stok RS 492-4950
  • Merek Sick
  • Pbrk. No. Komp. M20S-03140A122
Sick - M2000 Sender 25m 0m 2 2 d 3 - - Plug - - - 800mm Beam Coding, EDM - - - Body
F3S-TGR-CL Light Beam Sender & Receiver, 4 Beam, 7m Max Range
  • No. Stok RS 757-7642
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL4A-K4C-900
Omron - F3S-TGR-CL Receiver, Sender 7m 0.5m 4 - e 4 880nm 13 ms M12 Connector 1082 x 37 x 48 mm 918mm - 918mm Auto Reset, EMD, Interlock With Manual Reset, Muting 1.082m 48mm 37mm Finger, Hand
L2000 Light Beam Receiver, 1 Beam, 60m Max Range
  • No. Stok RS 701-9256
  • Merek Sick
  • Pbrk. No. Komp. L21E-33MA2A
Sick - L2000 Receiver 60m 0m 2 1 c 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
M2000 Light Beam Receiver, 3 Beam, 25m Max Range
  • No. Stok RS 492-4966
  • Merek Sick
  • Pbrk. No. Komp. M20E-03140A122
Sick - M2000 Receiver 25m 0m 2 2 d 3 - 8 ms Plug - - - 800mm Beam Coding, EDM - - - Body
S3000 Laser Scanner, 49m Max Range
  • No. Stok RS 271-568
  • Merek Sick
  • Pbrk. No. Komp. S30A-4011CA
Sick - S3000 Laser Scanner 49m - 3 2 - - - 60 ms Screw 185 x 155 x 160 mm 185mm - - - - - - Body
V200 Safety Camera, 1 Beam, 2.12m Max Range
  • No. Stok RS 701-9225
  • Merek Sick
  • Pbrk. No. Komp. V20W-0101000
Sick - V200 Camera 2.12m - 2 1 c 1 850nm 20 ms - 90 x 50 x 90 mm 90mm - 90mm Automatic Alignment, Button Operation, EDM, Restart/Reset, Synchronization 90mm 50mm 90mm Body
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
Anda melihat 1 - 20 dari 29 hasil