Light Curtain

Anda melihat 1 - 20 dari 232 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Range Series Beam Resolution Component Type Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number Of Beams Protective Height Minimum Scanning Distance Maximum Scanning Distance Maximum Response Time Dimensions Height Length Features Width Terminal Type Application
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • No. Stok RS 701-2940
  • Merek Sick
  • Pbrk. No. Komp. C2MT-03034BBC03DE0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 d - 300mm 0m 8m 13 ms 15 x 32 x 300 mm 300mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
C4MT Light Curtain, Sender & Receiver, 14mm Resolution
  • No. Stok RS 701-9266
  • Merek Sick
  • Pbrk. No. Komp. C4MT-03014ABB03DE0
Sick - C4MT 14mm Receiver, Sender 4 3 e - 300mm 0m 5m 14 ms 15 x 32 x 300 mm 300mm 32mm EDM, RES 15mm 5-Pin M12 Connector Finger, Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 14mm Resolution
  • No. Stok RS 757-7651
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-014-150
Omron - F3S-TGR-CL 14mm Receiver, Sender 2 - c 2 150mm 0.2m 6m 103 ms 217 x 37 x 48 mm 48mm 217mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger
1000 Plus Light Curtain, Sender & Receiver, 36 Beams, 30mm Resolution Smartscan - 1000 Plus 30mm Receiver, Sender 3 2 d 36 930mm 0.5m 5m 40 ms 28 x 41 x 940 mm 940mm 41mm EDM 28mm Cable Hand
1000 Plus Light Curtain, Sender & Receiver, 48 Beams, 30mm Resolution Smartscan - 1000 Plus 30mm Receiver, Sender 3 2 d 48 1230mm 0.5m 5m 40 ms 28 x 41 x 1240 mm 1240mm 41mm EDM 28mm Cable Hand
C2MT Light Curtain, Sender & Receiver, 24mm Resolution
  • No. Stok RS 701-2924
  • Merek Sick
  • Pbrk. No. Komp. C2MT-03024BBC04DE0
Sick miniTwin C2MT 24mm Receiver, Sender 2 2 d - 300mm 0m 8m 13 ms 15 x 32 x 300 mm 300mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
1000 Plus Light Curtain, Sender & Receiver, 24 Beams, 30mm Resolution Smartscan - 1000 Plus 30mm Receiver, Sender 3 2 d 24 630mm 0.5m 5m 40 ms 28 x 41 x 640 mm 640mm 41mm EDM 28mm Cable Hand
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • No. Stok RS 701-2952
  • Merek Sick
  • Pbrk. No. Komp. C2MT-06034BBC03FE0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 d - 600mm 0m 8m 13 ms 15 x 32 x 600 mm 600mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • No. Stok RS 701-2956
  • Merek Sick
  • Pbrk. No. Komp. C2MT-07834BBC03FB0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 d - 780mm 0m 8m 13 ms 15 x 32 x 780 mm 780mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 35mm Resolution
  • No. Stok RS 757-7721
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-035-1200
Omron - F3S-TGR-CL 35mm Receiver, Sender 2 - e 2 1200mm 0.2m 14m 103 ms 1246 x 37 x 48 mm 48mm 1.246m Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
1000 Plus Light Curtain, Sender & Receiver, 12 Beams, 30mm Resolution Smartscan - 1000 Plus 30mm Receiver, Sender 3 2 d 12 330mm 0.5m 5m 40 ms 28 x 41 x 340 mm 340mm 41mm EDM 28mm Cable Hand
C4MT Light Curtain, Sender & Receiver, 14mm Resolution
  • No. Stok RS 701-9262
  • Merek Sick
  • Pbrk. No. Komp. C4MT-01814ABB03BE0
Sick - C4MT 14mm Receiver, Sender 4 3 e - 180mm 0m 5m 14 ms 15 x 32 x 180 mm 180mm 32mm EDM, RES 15mm 5-Pin M12 Connector Finger, Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 35mm Resolution
  • No. Stok RS 757-7702
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-035-300
Omron - F3S-TGR-CL 35mm Receiver, Sender 2 - e 2 300mm 0.2m 14m 103 ms 364 x 37 x 48 mm 48mm 364mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
0S32C Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution Omron - 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 d - - - 4m 680 (On to Off) ms, 780 (Off to On) ms 133 x 142.7 x 104.5 mm 104.5mm 159.3mm One Safety Zone, Two Warning Zone, Up to 70 Combinations 133mm M12 Connector -
1000 Plus Light Curtain, Sender & Receiver, 60 Beams, 40mm Resolution Smartscan - 1000 Plus 40mm Receiver, Sender 2 - - 60 1540mm 4m 10m 40 ms - - - EDM - - Hand
C2MT Light Curtain, Sender & Receiver, 34mm Resolution
  • No. Stok RS 701-2968
  • Merek Sick
  • Pbrk. No. Komp. C2MT-12034BBC03FE0
Sick miniTwin C2MT 34mm Receiver, Sender 2 2 c - 1200mm 0m 8m 13 ms 15 x 32 x 1200 mm 1200mm 32mm EDM, RES 15mm 5-Pin M12 Connector Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 2 Beams, 14mm Resolution
  • No. Stok RS 757-7673
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-014-1200
Omron - F3S-TGR-CL 14mm Receiver, Sender 2 - c 2 1190mm 0.2m 6m 103 ms 1246 x 37 x 48 mm 48mm 1.246m Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
F3S-TGR-CL Light Curtain, Sender & Receiver, 63 Beams, 14mm Resolution
  • No. Stok RS 757-7664
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-014-450
Omron - F3S-TGR-CL 14mm Receiver, Sender 2 - c 63 450mm 0.2m 6m 103 ms 511 x 37 x 48 mm 48mm 511mm Auto Reset, Blanking, Interlock With Manual Reset, Muting, Preset Function 37mm M12 Connector Finger, Hand
0S32C Laser Scanner, 30 mm, 40 mm, 50 mm, 70 mm Resolution Omron - 0S32C 30 mm, 40 mm, 50 mm, 70 mm Scanner 3 2 d - - - 4m 680 (On to Off) ms, 780 (Off to On) ms 133 x 142.7 x 104.5 mm 104.5mm 159.3mm One Safety Zone, Two Warning Zone, Up to 70 Combinations 133mm M12 Connector -
1000 Plus Light Curtain, Sender & Receiver, 24 Beams, 40mm Resolution Smartscan - 1000 Plus 40mm Receiver, Sender 3 2 d 24 640mm 4m 10m 40 ms 28 x 41 x 640 mm 640mm 41mm EDM 28mm Cable Hand
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
Anda melihat 1 - 20 dari 232 hasil