Sakelar Pembatas

Anda melihat 1 - 20 dari 1379 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Actuator Type Pole and Throw Configuration Normal State Configuration IP Rating Maximum Current Housing Material Maximum ac Voltage Maximum dc Voltage Connection Type Series Contact Type Terminal Type Length Width Dimensions Depth Mechanical Life Minimum Operating Force Minimum Operating Temperature Standards Met Maximum Operating Temperature Mounting Orientation Hazardous Area Certification
IP00 Snap Action Limit Switch Plunger, NO/NC, 500V Omron Plunger SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 47.3mm 49.2mm 47.3 x 49.2 x 17.45 mm 17.45mm 10000000 cycles - -25°C - +80°C - -
IP66 Snap Action Limit Switch Coil Spring Zinc Alloy, NO/NC, 240V Telemecanique Sensors Coil Spring DP NO/NC IP66 10 A Zinc Alloy 240V 250V - OsiSense XC Snap Action Screw 64mm 63mm 64 x 63 x 30 mm 30mm 10000000 cycles - -25°C - +70°C - -
limit switch, panel mount roller plunger Panasonic Plunger SPDT NO/NC IP64 10 A - 250V 115V - AZ7 - Screw 75.3mm 70.5mm 75.3 x 70.5 x 21.4 mm 21.4mm 10⁷ cycles - -20°C - +60°C - -
IP66 Snap Action Limit Switch Adjustable Roller Lever Die Cast Zinc, NO/NC, 300V Honeywell Adjustable Roller Lever SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block GLC Snap Action PG13.5 Conduit 68.5mm 30.5mm 134 x 30.5 x 30 mm 26.35mm 10000000 cycles - -40°C CCC, CE, CSA, UL +85°C EN50047 -
IP00 Snap Action Limit Switch Roller Lever, NO/NC, 500V Omron Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 39.4mm 49.2mm 39.4 x 49.2 x 17.45 mm 17.45mm 10000000 cycles - -25°C - +80°C - -
IP67 Snap Action Limit Switch Plunger, NO/NC, 250V Omron Plunger SPDT NO/NC IP67 10 A - 250V 250V - - Snap Action Screw 60.2mm 70mm 60.2 x 70 x 21.7 mm 21.7mm 10000000 cycles - -10°C - +80°C - -
IP66, IP67 Snap Action Limit Switch Lever Plastic, NO/NC, 240V Telemecanique Sensors Lever DP NO/NC IP66, IP67 10 A Plastic 240V 250V - OsiSense XC Snap Action Screw 65mm 31mm 65 x 31 x 30 mm 30mm 10000000 cycles - -25°C - +70°C - -
IP64 Limit Switch Plunger, NO/NC, 250V Panasonic Plunger SPDT NO/NC IP64 10 A - 250V 115V - AZ7 - Screw 47mm 70.5mm 47 x 70.5 x 21.4 mm 21.4mm 10⁷ cycles - -20°C - +60°C - -
Switch Large Precision Snap Action Honeywell Plunger - - IP64 - - - - - BZ - Screw - - - - - - -55°C - +85°C - -
Snap Action Limit Switch Roller Lever Plastic, 250V Honeywell Roller Lever SPDT - - 15 A Plastic 250V - - BZ Snap Action Screw 41.14mm 1.94in 1.62 x 1.94 x 0.68 in 0.68in 20000000 cycles - -55°C - +85°C - -
IP00 Snap Action Limit Switch Roller Lever, NO/NC, 500V Omron Roller Lever SPDT NO/NC IP00 15 A - 500V 250V - - Snap Action Screw 39.4mm 49.2mm 39.4 x 49.2 x 17.45 mm 17.45mm 10000000 cycles - -25°C - +80°C - -
Snap Action Limit Switch Lever Plastic, 125V Honeywell Lever SPDT - - 15 A Plastic 125V - - BZ Snap Action Screw 28.19mm 1.94in 1.11 x 1.94 x 0.68 in 0.68in 20000000 cycles - -55°C - +85°C - -
IP66 Snap Action Limit Switch Roller Plunger Die Cast Zinc, NO/NC, 300V Honeywell Roller Plunger SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block GLC Snap Action PG13.5 Conduit 68.5mm 30.5mm 55 x 30.5 x 30 mm 26.35mm 10000000 cycles - -40°C CCC, CE, CSA, UL +85°C EN50047 -
IP66 Snap Action Limit Switch Roller Lever Die Cast Zinc, NO/NC, 300V Honeywell Roller Lever SPDT 1NO/1NC NO/NC IP66 10 A Die Cast Zinc 300V 300V Internal Screw Terminal Contact Block GLC Snap Action PG13.5 Conduit 68.5mm 30.5mm 101.5 x 30.5 x 30 mm 26.35mm 10000000 cycles - -40°C CCC, CE, CSA, UL +85°C EN50047 -
IP66 Snap Action Limit Switch Adjustable Roller Lever Plastic, Polyester, NO/NC, 300V Honeywell Adjustable Roller Lever SPDT 1NO/1NC NO/NC IP66 10 A Plastic, Polyester 300V 300V Internal Screw Terminal Contact Block GLD Snap Action PG13.5 Conduit 68.5mm 30.5mm 134 x 30.5 x 30 mm 26.35mm 10000000 cycles - -40°C CCC, CE, CSA, UL +85°C EN50047 -
IP67 Snap Action Top Plunger Roller Lever Die Cast Aluminium, NO/NC, 600V Omron Roller Lever SPDT NO/NC IP67 10 A @ 250 V ac Die Cast Aluminium 600V 250V Snap-On WL Snap Action Conduit 96.7mm 40mm 96.7 x 40 x 42 mm 42mm 15000000 Operations - -10°C - +80°C Side -
IP00 Snap Action Limit Switch Roller Lever Thermosetting Resin, NO/NC, 500V Omron Roller Lever SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V M4 - Snap Action Screw 49.2mm 29.4mm 49.2 x 29.4 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C - -
Snap Action Limit Switch Plastic, NO/NC, 240V Telemecanique Sensors - DP NO/NC - 1.5 A Plastic 240V 250V - OsiSense XC Snap Action Screw 65mm 31mm 65 x 31 x 30 mm 30mm - - -25°C - +70°C - -
IP00 Snap Action Limit Switch Roller Plunger Thermosetting Resin, NO/NC, 500V Omron Roller Plunger SPDT NO/NC IP00 15 A Thermosetting Resin 500V 250V Solder - Snap Action PCB Pin 49.2mm 58.9mm 49.2 x 58.9 x 17.45 mm 17.45mm 20000000 Operations - -25°C - +80°C - -
IP67 Limit Switch Coil Spring, NO/NC, 380V Panasonic Coil Spring DPST NO/NC IP67 6 A - 380V 220V - AZD1 - Screw 183mm 30mm 183 x 30 x 44.4 mm 44.4mm 10⁷ cycles - -30°C - +80°C - -
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
Anda melihat 1 - 20 dari 1379 hasil