Sakelar Interlock untuk Pengaman

Anda melihat 1 - 20 dari 194 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Connection Type Lock Style Normal State Configuration Housing Material Maximum ac Voltage Maximum dc Voltage Safety Contacts Range Actuator Included Lock Type Number of Head Directions Series Auxiliary Contacts Length Width Depth Dimensions Maximum Current Maximum Operating Temperature IP Rating Minimum Operating Temperature
AZ16 Safety Interlock Switch, Fibreglass, 2NC/1NO Schmersal M20 Key 2NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 3 AZ16 1NO 90mm 52mm 30mm 90 x 52 x 30 mm 4 A +80°C IP67 -30°C
AZ16 Safety Interlock Switch, Fibreglass, 2NC Schmersal M20 Key 2NC Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 3 AZ16 - 90mm 52mm 30mm 90 x 52 x 30 mm 4 A +80°C IP67 -30°C
AZ15 Safety Interlock Switch, Fibreglass, 1NC Schmersal M20 Key 1NC Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 3 AZ15 - 30mm 52mm 75mm 30 x 52 x 75 mm 4 A +80°C IP67 -30°C
AZ16 Safety Interlock Switch, Fibreglass, 1NC/1NO Schmersal M20 Key 1NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 3 AZ16 1NO 90mm 52mm 30mm 90 x 52 x 30 mm 4 A +80°C IP67 -30°C
AZ17 Safety Interlock Switch, Fibreglass, 2NC Schmersal M16 Key 2NC Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 4 AZ17 - 85mm 30mm 30mm 85 x 30 x 30 mm 4 A +80°C IP67 -30°C
D4GS Safety Interlock Switch, Plastic, 3NC Omron Cable Key 3NC Plastic 240V 250V 2NC - - - 2 D4GS 1NC 30mm 17mm 95.5mm 30 x 17 x 95.5 mm 2.5 A +70°C IP67 -30°C
AZ17 Safety Interlock Switch, Fibreglass, 2NC Schmersal M16 Key 2NC Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 4 AZ17 - 85mm 30mm 30mm 85 x 30 x 30 mm 4 A +80°C IP67 -30°C
AZ17 Safety Interlock Switch, Fibreglass, 1NC/1NO Schmersal M16 Key 1NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 4 AZ17 1NO 85mm 30mm 30mm 85 x 30 x 30 mm 4 A +80°C IP67 -30°C
AZ17 Safety Interlock Switch, Fibreglass, 1NC/1NO Schmersal M16 Key 1NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 4 AZ17 1NO 85mm 30mm 30mm 85 x 30 x 30 mm 4 A +80°C IP67 -30°C
AZ16 Safety Interlock Switch, Fibreglass, 3NC Schmersal M20 Key 3NC Glass Fibre Reinforced Thermoplastic 230V 24V 3NC - - - 3 AZ16 - 90mm 52mm 30mm 90 x 52 x 30 mm 4 A +80°C IP67 -30°C
D4NS Safety Interlock Switch, Plastic, 2NC Omron Screw Key 2NC Plastic 240V 250V - - - - 4 D4NS - 96mm 31mm 30mm 96 x 31 x 30 mm 10 A +75°C IP67 -30°C
AZ15 Safety Interlock Switch, Fibreglass, 1NC Schmersal M20 Key 1NC Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 3 AZ15 - 30mm 52mm 75mm 30 x 52 x 75 mm 4 A +80°C IP67 -30°C
D4NS Safety Interlock Switch, Plastic, 1NC/1NO Omron Screw Key 1NC/1NO Plastic - - - - - - 4 D4NS - 96mm 31mm 30.6mm 96 x 31 x 30.6 mm - - - -
AZ16 Safety Interlock Switch, Fibreglass, 2NC/1NO Schmersal M20 Key 2NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - Yes - 3 AZ16 1NO 90mm 52mm 30mm 90 x 52 x 30 mm 4 A +80°C IP67 -30°C
D4NS Safety Interlock Switch, Plastic, 2NC/1NO Omron M20 Key 2NC/1NO Plastic 240V 250V 2NC/1NO - - - 4 D4NS - 96mm 31mm 30mm 96 x 31 x 30 mm 3 A +70°C IP67 -30°C
XCSPA Safety Interlock Switch, Fibreglass, 2NC Telemecanique Sensors Screw Key 2NC Glass Fibre Reinforced PA 240V 250V - Preventa - - 8 XCSPA - 94mm 30mm 30mm 94 x 30 x 30 mm 6 A +70°C IP67 -25°C
AZ16 Safety Interlock Switch, Fibreglass, 1NC/1NO Schmersal M20 Key 1NC/1NO Glass Fibre Reinforced Thermoplastic 230V 24V 1NC - - - 3 AZ16 1NO 90mm 52mm 30mm 90 x 52 x 30 mm 4 A +80°C IP67 -30°C
GKM Safety Interlock Switch, Fibreglass, 1NC/1NO Honeywell Cable Key 1NC/1NO Glass Filled PET 240V 250V - - Yes - 2 GKM - 69.4mm 34mm 16mm 69.4 x 34 x 16 mm 10 A +85°C IP66, IP67 -25°C
GKM Safety Interlock Switch, Fibreglass, 1NC/1NO Honeywell M12 Key 1NC/1NO Glass Filled PET 50V 50V 1NC/1NO - - - 2 GKM - 69.4mm 34mm 16mm 69.4 x 34 x 16 mm 1 A +85°C IP66, IP67 -25°C
AZ16 Safety Interlock Switch, Fibreglass, 2NC Schmersal M20 Key 2NC Glass Fibre Reinforced Thermoplastic 230V 24V 2NC - - - 3 AZ16 - 90mm 52mm 30mm 90 x 52 x 30 mm 4 A +80°C IP67 -30°C
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
Anda melihat 1 - 20 dari 194 hasil