Pengondisian Sinyal

Anda melihat 1 - 20 dari 401 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Series Standards Met Special Features Module Type Operating Temperature Range Termination Interface Hazardous Area Certification Number of Channels
Brodersen Controls Analogue to Analogue Signal Conditioner, Analogue 0 → 10 V, 0 → 20 mA Input Brodersen Controls Analogue Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 24 V dc DIN Rail - -20°C +55°C - - - - -20 → +55 °C - - - -
Brodersen Controls Frequency to Analogue Signal Conditioner, Frequency 0 → 5000 Hz Input Brodersen Controls Frequency Analogue Frequency to Analogue 0 → 5000 Hz 0 → 10 V, 0 → 20 mA 12 → 48 V ac/dc DIN Rail - -20°C +55°C - - - - -20 → +55 °C - - - -
Phoenix Contact Busbar, Phoenix Contact - - - - - - - - - - - - - - - - - - -
Brodersen Controls Analogue to Analogue Signal Conditioner, Analogue 0 → 10 V dc, 0 → 20 mA Input Brodersen Controls Analogue Analogue Analogue to Analogue 0 → 10 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail - -20°C +55°C - - - - -20 → +55 °C - - - -
Solartron Metrology Voltage to Voltage Signal Conditioner, Voltage 0.5 → 750 mV/V Input Solartron Metrology Voltage Voltage Voltage to Voltage 0.5 → 750 mV/V 5 → 10 V dc ±15 V PCB Mount LVDT 0°C +70°C - - - - 0 → +70 °C - - - -
Phoenix Contact ME 6.2 TBUS-2 1.5/5-ST-3.81, Power Bus Connector, 24 V ac Input, 24 V dc Output Phoenix Contact - Analogue - 24 V ac 24 V dc 24 V dc DIN Rail - - - ME 6.2 TBUS-2 1.5/5-ST-3.81 - - - - - - - -
Weidmuller Temperature → Current Signal Conditioner, Temperature 0 → 200 °C Input
  • No. Stok RS 393-0184
  • Merek Weidmuller
  • Pbrk. No. Komp. MCZ PT100/3 CLP 0...200C -8473010000
Weidmuller Temperature Current Temperature → Current 0 → 200 °C 4 → 20 mA 9 → 30 V dc DIN Rail RTD 0°C +50°C - - - - 0 → +50 °C - - - -
Phoenix Contact MINI MCR SL UI UI NC, Isolation Galvanic Isolator, ATEX, Phoenix Contact - Current, Voltage Isolation 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail Potentiometer -20°C +65°C MINI MCR SL UI UI NC - - - -20 → +65 °C - - ATEX -
Brodersen Controls Analogue to Relay Signal Conditioner, Analogue 0 → 10 V, 0 → 20 mA Input Brodersen Controls Analogue Relay Analogue to Relay 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail - -20°C +55°C - - - Trip Amplifier -20 → +55 °C - - - -
Weidmuller Temperature → Current Signal Conditioner, Temperature 0 → 100 °C Input
  • No. Stok RS 393-0235
  • Merek Weidmuller
  • Pbrk. No. Komp. MCZ PT100/3 CLP 0...100C -8425720000
Weidmuller Temperature Current Temperature → Current 0 → 100 °C 4 → 20 mA 30 V DIN Rail RTD -25°C +50°C - - - - -25 → +50 °C - - - -
PR Electronics 3108, Analogue to Current Signal Conditioner, Analogue ATEX, 0 → 20.5 mA Input PR Electronics Analogue Current Analogue to Current 0 → 20.5 mA 0 → 20.5 mA 16.8 → 31.2 V dc DIN Rail - -25°C +70°C 3108 - - - -25 → +70 °C - - ATEX -
Red Lion RS232 to RS422/485 Signal Conditioner, RS232 Red Lion RS232 RS422/485 RS232 to RS422/485 - - 9 → 32 V dc DIN Rail - 0°C +50°C - - - - 0 → +50 °C - - - -
Weidmuller Analogue to Analogue Signal Conditioner, Analogue 0 → 10 V, 0 → 20 mA Input Weidmuller Analogue Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail - 0°C +55°C - - - - 0 → +55 °C - - - -
Phoenix Contact MINI MCR-SL-RPS-I-I, Amplifier Power Supply Repeater, Current 0 → 20 mA Input Phoenix Contact Current Current Amplifier 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail - -20°C +60°C MINI MCR-SL-RPS-I-I - - - -20 → +60 °C - - - -
Phoenix Contact MINI MCR-SL-UI-2I-NC, Isolation Amplifier, Current, Voltage 0 → 10 V, 0 → 20 mA Input Phoenix Contact Current, Voltage Current Isolation 0 → 10 V, 0 → 20 mA 0 → 20 mA 24 V dc DIN Rail Potentiometer -20°C +60°C MINI MCR-SL-UI-2I-NC - - - -20 → +60 °C - - - -
RS PRO Analogue → Analogue Signal Conditioner, Analogue 4 → 20 mA Input, 2 x 4 → 20 mA Output RS Pro Analogue Analogue Analogue → Analogue 4 → 20 mA 2 x 4 → 20 mA 9 → 30 V dc DIN Rail RTD, Thermocouple 0°C +45°C - - - Converter 0 → +45 °C Screw - - -
Phoenix Contact MINI MCR-SL-UI-I-LP-NC, Isolation Galvanic Isolator, Current, Voltage Phoenix Contact Current, Voltage Current Isolation 0 → 40 mA (Configurable), -1000 mV → 30 V (Configurable) 4 → 20 mA 8 → 30 V dc DIN Rail - -25°C +70°C MINI MCR-SL-UI-I-LP-NC - - - -25 → +70 °C - - - -
Phoenix Contact MINI MCR-SL-F-UI-SP-NC, Frequency to Current, Frequency to Voltage Configurable Frequency Converter, Phoenix Contact Frequency Current, Voltage Frequency to Current, Frequency to Voltage 0.002 Hz → 20 kHz 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail NAMUR Sensor -20°C +65°C MINI MCR-SL-F-UI-SP-NC - - - -20 → +65 °C - - - -
ABB Analogue to Analogue Signal Conditioner, Analogue 0 → 10 V, 0 → 20 mA Input
  • No. Stok RS 442-8806
  • Merek ABB
  • Pbrk. No. Komp. 1SVR040000R1700
ABB Analogue Analogue Analogue to Analogue 0 → 10 V, 0 → 20 mA 0 → 11 V, 0 → 55 mA 24 → 48 V dc, 24 V ac DIN Rail - -20°C +60°C - - - - -20 → +60 °C - - - -
Phoenix Contact MINI MCR-TC-UI-NC, Temperature to Current, Temperature to Voltage Configurable Temperature Transducer, Phoenix Contact Temperature Current, Voltage Temperature to Current, Temperature to Voltage -250 → +2500 °C 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail Thermocouple -20°C +65°C MINI MCR-TC-UI-NC - - - -20 → +65 °C - - - -
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
Anda melihat 1 - 20 dari 401 hasil