Sakelar Interlock Solenoide

Anda melihat 1 - 20 dari 242 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Range Series Power to Lock / Unlock Actuator Included Actuator Type Conduit Entry Length Width Depth Supply Voltage IP Rating Housing Material Dimensions Safety Contacts Standards Met Auxiliary Contacts
AZM 161 Solenoid Interlock Switch Power to Unlock 24 V ac/dc Schmersal - AZM 161 Power to Unlock No Various Options M16 90mm 30mm 130mm 24 V ac/dc IP67 Plastic 90 x 30 x 130 mm 4NC - 2NO
AZM 161 Solenoid Interlock Switch Power to Lock 24 V ac/dc Schmersal - AZM 161 Power to Lock No Various Options M16 90mm 30mm 130mm 24 V ac/dc IP67 Plastic 90 x 30 x 130 mm 4NC - 2NO
AZM 170 Solenoid Interlock Switch Power to Lock 24 V ac/dc Schmersal - AZM 170 Power to Lock No Various Options 1/2 NPT 30mm 90mm 84mm 24 V ac/dc IP67 Plastic 30 x 90 x 84 mm 2NC - -
AZM 170 Solenoid Interlock Switch Power to Unlock 24 V ac/dc Schmersal - AZM 170 Power to Unlock No Various Options 1/2 NPT 30mm 90mm 84mm 24 V ac/dc IP67 Plastic 30 x 90 x 84 mm 1NC - 1NO
AZM 170 Solenoid Interlock Switch Power to Unlock 24 V ac/dc Schmersal - AZM 170 Power to Unlock No Various Options 1/2 NPT 30mm 90mm 84mm 24 V ac/dc IP67 Plastic 30 x 90 x 84 mm 2NC - -
XCS-TE Solenoid Interlock Switch Power to Unlock 24 V ac/dc Telemecanique Sensors Preventa XCS-TE Power to Unlock - - PG11 93.5mm 33mm 110mm 24 V ac/dc IP67 Plastic 93.5 x 33 x 110 mm 2NC - NC
D4SL-N Solenoid Interlock Switch Power to Unlock 24 V dc Omron - D4SL-N Power to Unlock No Various Options M20 39mm 179.5mm 39mm 24 V dc IP67 Metal 39 x 179.5 x 39 mm 1NC/1NO - NC/NO
AZM 170 Solenoid Interlock Switch Power to Unlock 24 V ac/dc
  • No. Stok RS 742-0726
  • Merek Schmersal
  • Pbrk. No. Komp. AZM 170SK-11/02ZRK-2197 24VAC/DC
Schmersal - AZM 170 Power to Unlock No Various Options 1/2 NPT 30mm 108mm 100.5mm 24 V ac/dc IP67 Plastic 30 x 108 x 100.5 mm 3NC - 1NO
AZM 161 Solenoid Interlock Switch Power to Unlock 110 V ac, 230 V ac Schmersal - AZM 161 Power to Unlock No Various Options M16 90mm 30mm 130mm 110 V ac, 230 V ac IP67 Plastic 90 x 30 x 130 mm 4NC - 2NO
AZM 170 Solenoid Interlock Switch Power to Lock 24 V ac/dc Schmersal - AZM 170 Power to Lock No Various Options 1/2 NPT 30mm 90mm 84mm 24 V ac/dc IP67 Plastic 30 x 90 x 84 mm 1NC - 1NO
Solenoid Interlock Switch Power to Lock 24 V dc Mecalectro - - Power to Lock No Various Options - 65mm 30mm 30mm 24 V dc IP40 - 65 x 30 x 30 mm - - -
D4NL Solenoid Interlock Switch Power to Unlock 24 V dc Omron - D4NL Power to Unlock - Various Options M20 88.5mm 95mm 35.5mm 24 V dc IP67 Plastic 88.5 x 95 x 35.5 mm 2NC - NC/NO
PSENme Solenoid Interlock Switch Power to Unlock 24 V ac/dc Pilz PSENmech PSENme Power to Unlock Yes Standard M20 184mm 42.5mm 51mm 24 V ac/dc IP67 Plastic 51 x 42.5 x 184 mm 2NO - -
XCS-E Solenoid Interlock Switch Power to Unlock 24 V ac/dc Telemecanique Sensors Preventa XCS-E Power to Unlock No Key PG13.5 98mm 44mm 146mm 24 V ac/dc IP67 Metal 98 x 44 x 146 mm 1NO/2NC - -
AZM 415 Solenoid Interlock Switch Power to Unlock 24 V ac/dc
  • No. Stok RS 617-5122
  • Merek Schmersal
  • Pbrk. No. Komp. AZM415-11/11 ZPKE 24VAC/DC-M20
Schmersal - AZM 415 Power to Unlock No Various Options 1/2 NPT 100mm 46.5mm 130mm 24 V ac/dc IP67 Metal 100 x 46.5 x 130 mm 2NC - 2NO
D4SL-N Solenoid Interlock Switch Power to Lock 24 V dc Omron - D4SL-N Power to Lock No Various Options M20 39mm 39mm 179.9mm 24 V dc IP67 Metal 39 x 39 x 179.9 mm 2NC/1NO - 2NC/1NO
XCS-LF Solenoid Interlock Switch Power to Unlock 24 V ac/dc Telemecanique Sensors Preventa XCS-LF Power to Unlock Yes Key M20 205mm 51mm 43.5mm 24 V ac/dc IP66, IP67 Metal 205 x 51 x 43.5 mm 2NC/1NO - -
KL1-P Solenoid Interlock Switch Power to Unlock 24 V ac/dc IDEM Leilock KL1-P Power to Unlock No Various Options M20 143mm 63mm 41.5mm 24 V ac/dc IP67 Plastic 143 x 63 x 41.5 mm 2NC - 1NO
PSENme Solenoid Interlock Switch Power to Unlock 24 V ac/dc Pilz PSENmech PSENme Power to Unlock Yes Radius M20 184mm 42.5mm 51mm 24 V ac/dc IP67 Plastic 51 x 42.5 x 184 mm 2NO - -
D4NL Solenoid Interlock Switch Power to Unlock 24 V dc Omron - D4NL Power to Unlock - Various Options 1/2 NPT 88.5mm 95mm 35.5mm 24 V dc IP67 Plastic 88.5 x 95 x 35.5 mm 1NC/1NO - NC/NO
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
Anda melihat 1 - 20 dari 242 hasil