Relai Solid State

Anda melihat 1 - 20 dari 1557 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Minimum Load Current Maximum Load Current Range Series Mounting Type Minimum Load Voltage Maximum Load Voltage Number of Pins Mounting Type Minimum Control Voltage Package Type Pin Count Maximum Control Voltage Input Current Type Switching Type Contact Configuration Maximum Input Current Terminal Type Isolation Voltage Dimensions Output Device Length Height Package Style Width Maximum Turn On Time Dimensions Height Load Voltage Range Control Voltage Range Length Depth Special Features Off State Leakage Current Standards Met Operating Temperature Range Capacitance Relay Type Minimum Operating Temperature Maximum Operating Temperature Number of Poles
MOSFET Photo Relay SPNO 60V 1/2A DIP6SMT Infineon - - - - Surface Mount - - 6 Surface Mount - DIP - - AC, DC - - 25 mA - 4000 Vrms - MOSFET - - - - - - - - - - - - - - - - - - - -
Broadcom 0.1 A Solid State Relay, PCB Mount, MOSFET, 400 V Maximum Load Broadcom 0.10 A 0.1 A - - PCB Mount - 400 V - PCB Mount - - - 1.6 V - - - - - - 4.3 x 4.4 x 2mm MOSFET 4.3mm 2mm - - - 4.3 x 4.4 x 2mm 2mm - 1.1 → 1.6 V 4.3mm 4.4mm - - - -40 → +85°C - - -40°C +85°C -
Broadcom 1 A SPNO Solid State Relay, AC/DC, Surface Mount, MOSFET, 60 V Maximum Load Broadcom - 1 A - - Surface Mount -60 V 60 V - Surface Mount 0 V - - 0.8 V - AC/DC SPNO - 8 Pin - 9.4 x 4.4 x 2mm MOSFET 9.4mm 2mm SOIC - 2 ms 9.4 x 4.4 x 2mm 2mm -60 → 60V 0 → 0.8 V 9.4mm 4.4mm - 1 μA - -40 → +85°C - - - - -
Vishay 0.1 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load Vishay - 0.1 A - - PCB Mount - 60 V - PCB Mount - - - 1.4 V - - - - Surface Mount - 4.7 x 4.39 x 2.3mm MOSFET 4.7mm 2.3mm - - - 4.7 x 4.39 x 2.3mm 2.3mm 60V ac - 4.7mm 4.39mm - - - -40 → +85°C - - -40°C +85°C -
Omron 0.4 A SPST Solid State Relay, Surface Mount, MOSFET, 60 V Maximum Load Omron 400 mA (Connection A), 400 mA (Connection B), 800 mA (Connection C) 0.4 A - G3VM Surface Mount - 60 V - Surface Mount - - - 1.3 V - - SPST - PCB Pin - 6.3 x 4.4 x 1.9mm MOSFET 6.3mm 1.9mm SOP6 - - 6.3 x 4.4 x 1.9mm 1.9mm 0 → 60V ac - 6.3mm 4.4mm - - - -40 → +85°C - - -40°C +85°C -
Broadcom 15 μA Solid State Relay, Direct, Surface Mount, MOSFET Broadcom - 15 μA - - Surface Mount - - - Surface Mount 0 V - - 0.8 V - Direct - - 8 Pin - 9.65 x 6.35 x 3.56mm MOSFET 9.65mm 3.56mm DIP - 0.28 ms 9.65 x 6.35 x 3.56mm 3.56mm - 0 → 0.8 V 9.65mm 6.35mm - - - -40 → +85°C - - - - -
Broadcom 0.2 A Solid State Relay, PCB Mount, MOSFET, 600 V Maximum Load Broadcom 0.2 A 0.2 A - - PCB Mount - 600 V - PCB Mount - - - 1.7 V - - - - - - 9.9 x 6.6 x 3.68mm MOSFET 9.9mm 3.68mm - - - 9.9 x 6.6 x 3.68mm 3.68mm - 1.1 → 1.7 V 9.9mm 6.6mm - - - -40 → +85°C - - -40°C +85°C -
Sensata / Crydom 50 A Solid State Relay, Zero Cross, Panel Mount, SCR, 530 V Maximum Load Sensata / Crydom 40 mA 50 A - - Panel Mount - 530 V - Panel Mount - - - 32 V - Zero Cross - - - - 58.4 x 45.7 x 23mm SCR 58.4mm 23mm - - - 58.4 x 45.7 x 23mm 23mm 48 → 530V ac 3 → 32 V dc 58.4mm 45.7mm - - - -40 → +80°C - - -40°C +80°C -
Infineon 0.12 A DPST Solid State Relay, AC/DC, Surface Mount, MOSFET, 400 V Maximum Load Infineon - 0.12 A - - Surface Mount 0 V 400 V - Surface Mount - - - - - AC/DC DPST - PCB Pin - 9.39 x 6.47 x 3.42mm MOSFET 9.39mm 3.42mm SMT - 2 ms 9.39 x 6.47 x 3.42mm 3.42mm 0 → 400V - 9.39mm 6.47mm - 1 μA - -40 → +85°C - - - - -
Sensata / Crydom 25 A rms Solid State Relay, Zero Cross, Surface Mount, SCR, 280 V rms Maximum Load Sensata / Crydom 40 mA 25 A rms - - Surface Mount - 280 V rms - Surface Mount - - - 32 V - Zero Cross - - - - 58.4 x 45.7 x 23mm SCR 58.4mm 23mm - - - 58.4 x 45.7 x 23mm 23mm 24 → 280V ac 3 → 32 V dc 58.4mm 45.7mm - - - -40 → +80°C - - -40°C +80°C -
Omron 0.4 A SPST Solid State Relay, Surface Mount, MOSFET, 60 V Maximum Load Omron 400 mA 0.4 A - G3VM Surface Mount - 60 V - Surface Mount - - - 1.3 V - - SPST - PCB Pin - 3.9 x 4.4 x 1.9mm MOSFET 3.9mm 1.9mm SOP4 - - 3.9 x 4.4 x 1.9mm 1.9mm 0 → 60V ac - 3.9mm 4.4mm - - - -40 → +85°C - - -40°C +85°C -
Sensata / Crydom 5 A Solid State Relay, Zero Cross, PCB Mount, SCR, 280 V ac Maximum Load Sensata / Crydom 0.06 A 5 A - - PCB Mount 12 V ac 280 V ac - PCB Mount 3 V dc - - 15 V dc - Zero Cross - - PCB Pin - 43.1 x 7.6 x 25.4mm SCR 43.1mm 25.4mm - - - 43.1 x 7.6 x 25.4mm 25.4mm 12 → 280V ac 4 → 15 V dc 43.1mm 7.6mm - - - -30 → +80°C - - -30°C +80°C -
MOSFET Photo Relay SPNO 400V PDIP6 SMT Infineon - - - - Surface Mount - - 6 Surface Mount - DIP - - AC, DC - - 25 mA - 4000 Vrms - MOSFET - - - - - - - - - - - - - - - - - - - -
Broadcom 0.2 A Solid State Relay, PCB Mount, MOSFET, 60 V Maximum Load Broadcom 0.2 A 0.2 A - - PCB Mount - 60 V - PCB Mount - - - 1.6 V - - - - - - 4.3 x 4.4 x 2mm MOSFET 4.3mm 2mm - - - 4.3 x 4.4 x 2mm 2mm - 1.1 → 1.6 V 4.3mm 4.4mm - - - -40 → +85°C - - -40°C +85°C -
Panasonic 1 A SPNO Solid State Relay, AC/DC, Surface Mount, PhotoMOS, 60 V Maximum Load Panasonic - 1 A - - Surface Mount - 60 V - Surface Mount 1.5 V - - 5 V dc - AC/DC SPNO - Surface Mount - 4.4 x 4.3 x 2.1mm PhotoMOS 4.4mm 2.1mm SOP - 5 ms 4.4 x 4.3 x 2.1mm 2.1mm Maximum of 60V 1.5 → 5 V 4.4mm 4.3mm - 1 μA - -40 → +85°C - - - - -
Omron 0.12 A SPNO Solid State Relay, DC, PCB Mount, MOSFET, 350 V ac Maximum Load Omron 120 mA 0.12 A - G3VM PCB Mount 0 V ac 350 V ac - PCB Mount - - - 1.3 V - DC SPNO - PCB Pin - 4.58 x 6.4 x 3.65mm MOSFET 4.58mm 3.65mm PDIP - - 4.58 x 6.4 x 3.65mm 3.65mm 0 → 350V ac Maximum of 1.3 V 4.58mm 6.4mm - 50 mA - -40 → +85°C - - -40°C +85°C -
Panasonic 1.1 A SPNO Solid State Relay, AC/DC, PCB Mount, PhotoMOS, 60 V Maximum Load Panasonic - 1.1 A - - PCB Mount - 60 V - PCB Mount 1.5 V - - 5 V dc - AC/DC SPNO - Through Hole - 6.4 x 4.78 x 3.2mm PhotoMOS 6.4mm 3.2mm DIP - 5 ms 6.4 x 4.78 x 3.2mm 3.2mm Maximum of 60V 1.5 → 5 V 6.4mm 4.78mm - 1 μA - -40 → +85°C - - - - -
MOSFET Photo Relay 20V 2.5/4.5A DIP6 SMT Infineon - - - - Surface Mount - - - Surface Mount - - - - - - - - - - - MOSFET - - - - - - - - - - - - - - - - - - - -
Vishay 0.12 A Solid State Relay, PCB Mount, MOSFET, 350 V Maximum Load Vishay - 0.12 A - - PCB Mount - 350 V - PCB Mount - - - 1.45 V - - - - Surface Mount - 8.7 x 6.5 x 3.81mm MOSFET 8.7mm 3.81mm - - - 8.7 x 6.5 x 3.81mm 3.81mm 350V ac - 8.7mm 6.5mm - - - -40 → +85°C - - -40°C +85°C -
Omron 5 A SPDT Minature Switch, Snap Action, Panel Mount Omron 160 mA 5 A - - Panel Mount - - - Panel Mount 125 V ac - - 250 V ac - Snap Action SPDT - PCB Pin - 33 x 15.9 x 10.3mm - 33mm 15.9mm - - - 33 x 15.9 x 10.3mm 15.9mm 5V dc 125 → 250 V ac 33mm 10.3mm - - - -40 → +85°C - - - - -
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
Anda melihat 1 - 20 dari 1557 hasil