Layar HMI Layar Sentuh

Anda melihat 1 - 20 dari 193 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Manufacturer Series Product Range Display Type Display Size Display Resolution Display Colour Number of Ports Port Type Processor Type Processor Speed Onboard Memory Supply Voltage Dimensions Length Width Depth IP Rating Maximum Operating Temperature Minimum Operating Temperature
Siemens KTP 700 Series Touch Screen HMI 7 in TFT 800 x 480pixels Siemens KTP 700 - TFT 7 in 800 x 480pixels Colour 1 Ethernet - - 10 MB 24 V dc 214 x 158 x 39 mm 214mm 158mm 39mm IP65 +50°C 0°C
Siemens KTP 400 Series Touch Screen HMI 4.3 in TFT 480 x 272pixels Siemens KTP 400 - TFT 4.3 in 480 x 272pixels Colour 1 Ethernet - - 10 MB 24 V dc 141 x 116 x 33 mm 141mm 116mm 33mm IP65 +50°C 0°C
Schneider Electric Magelis GTO Touch Screen HMI 7.5 in TFT 640 x 480pixels Schneider Electric - Magelis GTO TFT 7.5 in 640 x 480pixels Colour 7 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1 RISC 333MHz 96 MB 24 V dc 218 x 173 x 60 mm 218mm 173mm 60mm IP20, IP65 +55°C 0°C
Mitsubishi GT21 Series GOT2000 Touch Screen HMI 3.8 in LCD Mitsubishi GT21 GOT2000 LCD 3.8 in - Monochrome 4 RS232, RS485/RS422, SD Card Interface, USB - - 3 MB 24 V dc 113 x 74 x 27 mm 113mm 74mm 27mm IP2X, IP67F +55°C 0°C
Siemens TP700 Series Touch Screen HMI 7 in TFT 800 x 480pixels Siemens TP700 - TFT 7 in 800 x 480pixels Colour 3 Ethernet, MPI, Profibus DP, USB - - 12 MB 24 V dc 214 x 158 x 63 mm 214mm 158mm 63mm IP20, IP65 +50°C 0°C
Mitsubishi GS21 Series GOT2000 Touch Screen HMI 7 in TFT LCD 800 x 480pixels Mitsubishi GS21 GOT2000 TFT LCD 7 in 800 x 480pixels Colour 5 Ethernet, RS232, RS422, SD Card, USB PLC CPU 0.00015MHz 9 (Internal) MB 24 V dc 155 x 206 x 50 mm 155mm 206mm 50mm IP65F +50°C 0°C
Schneider Electric STU Series Touch Screen HMI 5.7 in TFT LCD 320 x 240pixels Schneider Electric STU - TFT LCD 5.7 in 320 x 240pixels Colour 3 COM1, USB 2.0 RISC ARM9 333MHz 128 (Back Up) kB, 16 (Application) MB 24 V dc 163 x 129.15 x 56.5 mm 163mm 129.15mm 56.5mm IP20, IP65 +50°C 0°C
Siemens KTP 700 Series Touch Screen HMI 7 in TFT 800 x 480pixels Siemens KTP 700 - TFT 7 in 800 x 480pixels Colour 3 RS422, RS485, USB ARM - 10 (Data) MB, 256 (Recipe) kB 24 V dc 214 x 158 x 39 mm 214mm 158mm 39mm IP65 +50°C 0°C
Omron NB Series Touch Screen HMI 3.5 in TFT LCD 320 x 240pixels Omron NB - TFT LCD 3.5 in 320 x 240pixels Colour 1 RS-232C - - 128 MB 20.4 → 27.6 V dc 128.8 x 103.8 x 52.8 mm 128.8mm 103.8mm 52.8mm IP65 +50°C 0°C
Omron NS5 Series Touch Screen HMI 5.7 in LCD 320 x 240pixels Omron NS5 - LCD 5.7 in 320 x 240pixels Colour - RS232 - - 20 MB 24 V dc - - - - - - -
Delta DOP-B Series Touch Screen HMI 4.3 in TFT LCD 480 x 272pixels Delta DOP-B - TFT LCD 4.3 in 480 x 272pixels Colour 2 COM - - 128 MB 24 V dc 129 x 103 x 39 mm 129mm 103mm 39mm IP65 +50°C 0°C
Delta DOP-B Series Touch Screen HMI 5.6 in TFT LCD 320 x 234pixels Delta DOP-B - TFT LCD 5.6 in 320 x 234pixels Colour 3 COM - - 128 MB 24 V dc 184 x 144 x 50 mm 184mm 144mm 50mm IP65 +50°C 0°C
Siemens TP1200 Series Touch Screen HMI 12.1 in TFT 1280 x 800pixels Siemens TP1200 - TFT 12.1 in 1280 x 800pixels Colour 4 3 x USB, RS485 X86 - 12 MB 24 V dc 241 x 330 x 70.5 mm 241mm 330mm 70.5mm IP20, IP65 - -
Delta DOP-B Series Touch Screen HMI 4.3 in TFT LCD 480 x 272pixels Delta DOP-B - TFT LCD 4.3 in 480 x 272pixels Colour 2 COM, Ethernet - - 128 MB 24 V dc 129 x 103 x 39 mm 129mm 103mm 39mm IP65 +50°C 0°C
Delta DOP-B Series Touch Screen HMI 7 in TFT LCD 800 x 480pixels Delta DOP-B - TFT LCD 7 in 800 x 480pixels Colour 3 COM - - 128 MB 24 V dc 215 x 161 x 50 mm 215mm 161mm 50mm IP65 +50°C 0°C
Mitsubishi GS21 Series GOT2000 Touch Screen HMI 10 in TFT LCD 800 x 480pixels Mitsubishi GS21 GOT2000 TFT LCD 10 in 800 x 480pixels Colour 5 Ethernet, RS232, RS422, SD Card, USB PLC CPU 0.00015MHz 9 (Internal) MB 24 V dc 214 x 272 x 56 mm 214mm 272mm 56mm IP65F +50°C 0°C
Omron NS8 Series Touch Screen HMI 8.4 in LCD 640 x 480pixels Omron NS8 - LCD 8.4 in 640 x 480pixels Colour - DB25, USB - - 40 MB 24 V dc 315 x 241 x 48.5 mm 315mm 241mm 48.5mm IP65 +50°C 0°C
Schneider Electric Magelis GTO Touch Screen HMI 5.7 in TFT 320 x 240pixels Schneider Electric - Magelis GTO TFT 5.7 in 320 x 240pixels Colour 5 2 x COM2, 2 x USB 2.0, COM1 RISC 333MHz 64 MB 24 V dc 169.5 x 137 x 59.5 mm 169.5mm 137mm 59.5mm IP20, IP65 +50°C 0°C
Mitsubishi GT21 Series GOT2000 Touch Screen HMI 3.8 in LCD Mitsubishi GT21 GOT2000 LCD 3.8 in - Monochrome 4 Ethernet, RS485/RS422, SD Card Interface, USB - - 3 MB 24 V dc 113 x 74 x 32 mm 113mm 74mm 32mm IP2X, IP67F +55°C 0°C
Schneider Electric Magelis GTO Touch Screen HMI 12.1 in TFT 800 x 600pixels Schneider Electric - Magelis GTO TFT 12.1 in 800 x 600pixels Colour 7 2 x COM2, 2 x Ethernet (RJ45), 2 x USB 2.0, COM1 RISC 333MHz 96 MB 24 V dc 315 x 241 x 56 mm 315mm 241mm 56mm IP20, IP65 +55°C 0°C
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
Anda melihat 1 - 20 dari 193 hasil