ADC Multiguna

Anda melihat 1 - 20 dari 893 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Resolution Number of ADCs Digital Interface Type Number of Input Channels Mounting Type Sampling Rate Architecture Typical Single Supply Voltage Package Type Pin Count Input Signal Type Input Type Power Supply Type Integral Nonlinearity Error Typical Dual Supply Voltage Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
Texas Instruments ADC121S625CIMM/NOPB, 12-bit Serial ADC Differential, Single Ended Input, 8-Pin MSOP Texas Instruments 12-bit 1 Serial (SPI) 1 Surface Mount 200ksps SAR 5 V MSOP 8 Differential, Single Ended Voltage - ±1LSB - 3 x 3 x 0.86mm 3mm 3mm 0.86mm +85 °C -40 °C
Texas Instruments ADC124S051CIMM/NOPB, 12-bit Serial ADC, 10-Pin MSOP Texas Instruments 12-bit 1 Serial (SPI/QSPI/Microwire) 4 Surface Mount 500ksps SAR 3.3 V, 5 V MSOP 10 Single Ended Voltage - ±1.1LSB - 3 x 3 x 0.86mm 3mm 3mm 0.86mm +85 °C -40 °C
Texas Instruments ADS7866IDBVT, 12-bit Serial ADC, 6-Pin SOT-23 Texas Instruments 12-bit 1 Serial (SPI) 1 Surface Mount 200ksps SAR 1.8 V, 2.5 V, 3.3 V SOT-23 6 Single Ended Voltage - ±1.5LSB - 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm +85 °C -40 °C
Texas Instruments ADC0838CCWM/NOPB, 8-bit Serial ADC Differential, Pseudo Differential Input, 20-Pin SOIC W Texas Instruments 8-bit 1 Serial (SPI/Microwire) 8 Surface Mount 31ksps SAR 5 V SOIC W 20 Differential, Pseudo Differential Voltage - - - 12.8 x 7.47 x 2.34mm 12.8mm 7.47mm 2.34mm +70 °C 0 °C
Texas Instruments ADC122S101CIMM/NOPB, 12-bit Serial ADC, 8-Pin MSOP Texas Instruments 12-bit 1 Serial (SPI/QSPI/Microwire) 2 Surface Mount 1000ksps SAR 3.3 V, 5 V MSOP 8 Single Ended Voltage - -1.2/1.6LSB - 3 x 3 x 0.86mm 3mm 3mm 0.86mm +85 °C -40 °C
Texas Instruments ADC124S101CIMM/NOPB, 12-bit Serial ADC, 10-Pin MSOP Texas Instruments 12-bit 1 Serial (SPI/QSPI/Microwire) 4 Surface Mount 1000ksps SAR 3.3 V, 5 V MSOP 10 Single Ended Voltage - -1.2/1.6LSB - 3 x 3 x 0.86mm 3mm 3mm 0.86mm +85 °C -40 °C
Analog Devices AD7476AAKSZ-500RL7, 12-bit Serial ADC, 6-Pin SC-70 Analog Devices 12-bit 1 Serial (SPI/QSPI/Microwire) 1 Surface Mount 1Msps SAR 2.35 → 5.5 V SC-70 6 Single Ended Voltage Single ±0.75LSB - 2.2 x 1.35 x 1mm 2.2mm 1.35mm 1mm +85 °C -40 °C
Texas Instruments ADC081S021CIMF/NOPB, 8-bit Serial ADC, 6-Pin SOT-23 Texas Instruments 8-bit 1 Serial (SPI/QSPI/Microwire) 1 Surface Mount 200ksps SAR 2.7 → 5.25 V SOT-23 6 Single Ended Voltage Single ±0.3LSB - 2.92 x 1.6 x 1.02mm 2.92mm 1.6mm 1.02mm +85 °C -40 °C
Texas Instruments ADC101C021CIMK/NOPB, 10-bit Serial ADC, 6-Pin TSOT Texas Instruments 10-bit 1 Serial (I2C) 1 Surface Mount 188.9ksps SAR 2.7 → 5.5 V TSOT 6 Single Ended Voltage Single -0.7LSB - 3 x 3 x 0.86mm 3mm 3mm 0.86mm +105 °C -40 °C
Texas Instruments ADS1100A2IDBVT, 16-Bit Serial ADC Differential, Single Ended Input, 6-Pin SOT-23 Texas Instruments 16-Bit 1 Serial (I2C) 1 Surface Mount 0.128ksps Delta Sigma 5 V SOT-23 6 Differential, Single Ended Voltage - ±0.013%FSR - 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm +85 °C -40 °C
Maxim MAX118CPI+, 8-bit Parallel ADC 8-Channel, 28-Pin PDIP
  • No. Stok RS 150-376
  • Merek Maxim
  • Pbrk. No. Komp. MAX118CPI+
Maxim 8-bit 8 Parallel 8 Through Hole 1000ksps Semi Flash 5 V PDIP 28 Single Ended Voltage - - - 37.34 x 14.61 x 4.45mm 37.34mm 14.61mm 4.45mm +70 °C 0 °C
Linear Technology LTC1867IGN#PBF, 16-Bit Serial ADC 8-Channel Differential, Single Ended Input, 16-Pin SSOP Linear Technology 16-Bit 8 Serial (SPI) 8 Surface Mount 200ksps SAR 5 V SSOP 16 Differential, Single Ended Voltage Single ±4LSB - 4.978 x 3.988 x 1.501mm 4.98mm 3.988mm 1.501mm +85 °C -40 °C
Microchip MCP3202-CI/P, 12-bit Serial ADC Pseudo Differential, Single Ended Input, 8-Pin PDIP
  • S$ 3,69
  • Each (In a Pack of 2)
  • Periksa Tingkat Stok
  • Compare
Microchip 12-bit 1 Serial (SPI) 2 Through Hole 100ksps SAR 3.3 V, 5 V PDIP 8 Pseudo Differential, Single Ended Voltage - ±2LSB - 9.27 x 6.35 x 3.3mm 9.27mm 6.35mm 3.3mm +85 °C -40 °C
Texas Instruments ADS1115IDGST, 16-Bit Serial ADC Differential, Single Ended Input, 10-Pin VSSOP Texas Instruments 16-Bit 1 Serial (I2C) 4 Surface Mount 0.86ksps Delta Sigma 3.3 V VSSOP 10 Differential, Single Ended Voltage - 1LSB - 3 x 3 x 1.02mm 3mm 3mm 1.02mm +125 °C -40 °C
Texas Instruments ADS7887SDBVT, 10-bit Serial ADC Differential, Single Ended Input, 6-Pin SOT-23 Texas Instruments 10-bit 1 Serial (SPI) 1 Surface Mount 1250ksps SAR 2.5 V, 3.3 V, 5 V SOT-23 6 Differential, Single Ended Voltage - ±0.75LSB - 2.9 x 1.6 x 1.15mm 2.9mm 1.6mm 1.15mm +125 °C -40 °C
Texas Instruments ADS1244IDGSTG4, 24-bit Serial ADC Differential, Single Ended Input, 10-Pin MSOP Texas Instruments 24-bit 1 Serial (SPI) 1 Surface Mount 0.03ksps Delta Sigma 5 V MSOP 10 Differential, Single Ended Voltage - ±0.001%FSR - 3 x 3 x 1.02mm 3mm 3mm 1.02mm +85 °C -40 °C
Microchip MCP3008-I/P, 10-bit Serial ADC Pseudo Differential, Single Ended Input, 16-Pin PDIP Microchip 10-bit 1 Serial (SPI) 8 Through Hole 200ksps SAR 5 V PDIP 16 Pseudo Differential, Single Ended Voltage - ±1LSB - 19.05 x 6.35 x 3.3mm 19.05mm 6.35mm 3.3mm +85 °C -40 °C
Texas Instruments ADS8318IDGST, 16-Bit Serial ADC Differential Input, 10-Pin MSOP Texas Instruments 16-Bit 1 Serial (SPI) 1 Surface Mount 500ksps SAR 5 V MSOP 10 Differential Voltage Single ±1.5LSB - 3.1 x 3.1 x 1.1mm 3.1mm 3.1mm 1.1mm +85 °C -40 °C
Microchip MCP3551-E/MS, 22-Bit Serial ADC Differential Input, 8-Pin MSOP Microchip 22-Bit 1 Serial (SPI) 1 Surface Mount 0.014ksps Delta Sigma 2.7 → 5.5 V MSOP 8 Differential Voltage Single 6ppm FSR - 3 x 3 x 0.95mm 3mm 3mm 0.95mm +125 °C -40 °C
Texas Instruments ADC102S101CIMM/NOPB, 10-bit Serial ADC, 8-Pin MSOP Texas Instruments 10-bit 1 Serial (SPI/QSPI/Microwire) 2 Surface Mount 1000ksps SAR 3.3 V, 5 V MSOP 8 Single Ended Voltage - -0.5/0.7LSB - 3 x 3 x 0.86mm 3mm 3mm 0.86mm +85 °C -40 °C
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
Anda melihat 1 - 20 dari 893 hasil