Digital Panel Ammeters

Digital panel ammeters provide an accurate way of measuring and displaying current. They're designed for panel mounting and are used across a range of industry applications. Digital panel ammeters may be chosen over analogue panel ammeterswhen readings are being taken in low light.

How do you use digital panel ammeters?

Digital panel ammeters feature a programmable bar-graph scale that allows both minimum and maximum values to be set, enabling you to customise the scale to your needs. The display can be programmed to change colour, flash or change annunciator message, depending on your application. There are triggers that can be programmed to sound an alarm when a critical point has been reached. The digital meter can also be set to trip when values exceed, fall behind, are between or are outside set points.


Types of digital panel ammeters

There are a wide range of digital panel ammeters suitable for most types of input and output ranges. When selecting a digital panel ammeter there are various parameters to choose from, such as minimum or maximum temperature, measurement range, display type or meter accuracy. You can then configure them to suit your requirements.

Anda melihat 1 - 20 dari 58 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Current Type Cutout Height Cutout Width Display Type Number Of Digits Analogue Effect Depth Meter Accuracy Minimum Temperature Maximum Temperature Approvals Measurement Range Series Digit Height Meter Type Minimum Measurement
Murata LED Digital Ammeter 4-Digits AC 0°C to +60°C, 33.9 x 21.3 mm
  • S$ 105,05
  • Each
  • Compare
Murata Power Solutions 347 AC 21.3mm 33.9mm LED 4 Digits Only - - 0°C +60°C - - - - - -
Trumeter LCD Digital Ammeter 4-Digits AC, DC 1 % -10°C to +60°C, 68 x 68 mm
  • S$ 121,76
  • Each
  • Compare
Trumeter 97 AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - 0 → 5A APM-AMP - - 0 A
Lascar LED Digital Ammeter 4-Digits DC ±0.1 % 0°C to +50°C, 62 x 32 mm
  • S$ 95,08
  • Each
  • Compare
Lascar 94 DC 32mm 62mm LED 4 Digits Only 13mm ±0.1 % 0°C +50°C - - - - - -
Murata LED Digital Ammeter 3.5-Digits ±1 % 0°C to +60°C, 33.93 x 21.29 mm
  • S$ 103,23
  • Each
  • Compare
Murata Power Solutions 90 - 21.29mm 33.93mm LED 3.5 Digits Only 25mm ±1 % 0°C +60°C - - - - - -
Murata LCD Digital Ammeter 3.5-Digits ±1 % 0°C to +60°C, 53.8 x 22.3 mm
  • S$ 96,78
  • Each
  • Compare
Murata Power Solutions 82 - 22.3mm 53.8mm LCD 3.5 Digits Only 21.88mm ±1 % 0°C +60°C - - - - - -
Murata LED Digital Ammeter 3.5-Digits DC ±0.15 % 0°C to +60°C, 33.93 x 21.29 mm
  • S$ 87,31
  • Each
  • Compare
Murata Power Solutions 76 DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - - - -
Murata LED Digital Ammeter 3.5-Digits ±1 % 0°C to +60°C, 53.8 x 22.3 mm
  • S$ 108,97
  • Each
  • Compare
Murata Power Solutions 55 - 22.3mm 53.8mm LED 3.5 Digits Only - ±1 % 0°C +60°C - - - - - -
Lascar LED Digital Ammeter 4-Digits ±0.1 % 0°C to +50°C, 38 x 18 mm
  • S$ 103,64
  • Each
  • Compare
Lascar 43 - 18mm 38mm LED 4 Digits Only 17.1mm ±0.1 % 0°C +50°C - - - - - -
Murata LED Digital Ammeter 4-Digits AC 0°C to +60°C, 33.9 x 21.3 mm
  • S$ 120,46
  • Each
  • Compare
Murata Power Solutions 43 AC 21.3mm 33.9mm LED 4 Digits Only - - 0°C +60°C - - - - - -
Murata LED Digital Ammeter 4.5-Digits ±2 % 0°C to +50°C, 53.8 x 22.3 mm
  • S$ 155,43
  • Each
  • Compare
Murata Power Solutions 42 - 22.3mm 53.8mm LED 4.5 Digits Only 21.88mm ±2 % 0°C +50°C - - - - - -
Trumeter LCD Digital Ammeter 4-Digits AC, DC 1 % -10°C to +60°C, 68 x 68 mm
  • S$ 89,80
  • Each
  • Compare
Trumeter 41 AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - 0 → 5A APM-AMP - - 0 A
Murata LED Digital Ammeter 4.5-Digits ±2 % 0°C to +50°C, 53.8 x 22.3 mm
  • S$ 155,43
  • Each
  • Compare
Murata Power Solutions 37 - 22.3mm 53.8mm LED 4.5 Digits Only 26.34mm ±2 % 0°C +50°C - - - - - -
Murata LED Digital Ammeter 3.5-Digits DC ±0.15 % 0°C to +60°C, 33.93 x 21.29 mm
  • S$ 77,44
  • Each
  • Compare
Murata Power Solutions 35 DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - - - -
Trumeter LCD Digital Ammeter 4-Digits AC, DC 1 % -10°C to +60°C, 68 x 68 mm
  • S$ 98,31
  • Each
  • Compare
Trumeter 33 AC, DC 68mm 68mm LCD 4 Simulated Analogue Display 53mm 1 % -10°C +60°C - 0 → 5A APM-AMP - - 0 A
Murata LED Digital Ammeter 3.5-Digits DC ±0.15 % 0°C to +60°C, 33.93 x 21.29 mm
  • S$ 76,98
  • Each
  • Compare
Murata Power Solutions 32 DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - - - -
Murata LED Digital Ammeter 4-Digits AC 0°C to +60°C, 33.9 x 21.3 mm
  • S$ 111,82
  • Each
  • Compare
Murata Power Solutions 30 AC 21.3mm 33.9mm LED 4 Digits Only - - 0°C +60°C - - - - - -
Murata LED Digital Ammeter 3.5-Digits DC ±0.15 % 0°C to +60°C, 33.93 x 21.29 mm
  • S$ 84,10
  • Each
  • Compare
Murata Power Solutions 25 DC 21.29mm 33.93mm LED 3.5 Digits Only 25.4mm ±0.15 % 0°C +60°C - - - - - -
Murata LED Digital Ammeter 3.5-Digits DC ±0.15 % 0°C to +60°C, 33.93 x 21.29 mm
  • S$ 91,22
  • Each
  • Compare
Murata Power Solutions 21 DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - - - -
Murata LED Digital Ammeter 3.5-Digits DC ±0.15 % 0°C to +60°C, 33.93 x 21.29 mm
  • S$ 91,76
  • Each
  • Compare
Murata Power Solutions 21 DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - - - -
Murata LED Digital Ammeter 3.5-Digits DC ±0.15 % 0°C to +60°C, 33.93 x 21.29 mm
  • S$ 76,77
  • Each
  • Compare
Murata Power Solutions 19 DC 21.29mm 33.93mm LED 3.5 Digits Only 26.4mm ±0.15 % 0°C +60°C - - - - - -
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
Anda melihat 1 - 20 dari 58 hasil