Mica Heating Pads

Mica, or micathermic, heating pads are space heaters (devices used to heat a small, single area). They're made with thin sheets of mica - a rigid material that's able to withstand very high temperatures and is suited for electrical applications up to 260°C.

What are mica heating pads?

Mica heating pads are used to heat surfaces in electrical appliances. Typical applications include air heaters, enclosure systems, food service equipment, process and packaging equipment. Mica heating pads are also ideal for use in hot plates and metal strip heaters.

Mica heating pads are installed by clamping them to heatsinks. They should be clamped securely to the substrate to allow heat transfer to occur.

Types of mica heating pads

There are two main types of mica heating pads:

  • Flat designs - thin and small. Best used on flat surfaces and for fitting between two metal surfaces where one or both require heating.
  • Band designs - encased in brass casing. Typically used in dies, platens, moulds and process machinery.
14
Hasil yang Cocok
You've made new selections.
Click "apply filters" to see your new products.
Filter yang Diterapkan
Anda melihat 1 - 14 dari 14 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Dimensions Stock Peak Temperature Power Rating Supply Voltage Lead Length Length Width Diameter
Flat Plate Mica Heater 220W 70x75mm
  • S$ 41,08
  • Each
  • Compare
70 x 75 mm 14 +260°C 220 W 230 V 350mm 70mm 75mm -
Flat Plate Mica Heater 80W 50x50mm
  • S$ 33,86
  • Each
  • Compare
50 x 50 mm 13 +260°C 80 W 230 V 350mm 50mm 50mm -
Mica Heater, 35 (Dia.) x 30 mm, 150 W
  • S$ 70,45
  • Each
  • Compare
35 (Dia.) x 30 mm 8 +300°C 150 W 240 V 1m - 30mm 35 mm
Flat Plate Mica Heater 300W 190x320mm
  • S$ 93,36
  • Each
  • Compare
190 x 320 mm 7 +260°C 300 W 230 V 350mm 190mm 320mm -
Flat Plate Mica Heater 300W 200x100mm
  • S$ 59,04
  • Each
  • Compare
200 x 100 mm 7 +260°C 300 W 230 V 350mm 200mm 100mm -
Mica Heater, 60 (Dia.) x 25 mm, 225 W
  • S$ 79,64
  • Each
  • Compare
60 (Dia.) x 25 mm 6 +300°C 225 W 240 V 1m - 25mm 60 mm
Flat Plate Mica Heater 100W 60x60mm
  • S$ 41,83
  • Each
  • Compare
60 x 60 mm 3 +260°C 100 W 230 V 350mm 60mm 60mm -
Mica Heater, 1.5 (Dia.) x 1 mm, 150 W
  • S$ 59,60
  • Each
  • Compare
1.5 (Dia.) x 1 mm 3 +300°C 150 W 240 V 1m - 1in 38 mm
Mica Heater, 42 (Dia.) x 32 mm, 200 W
  • S$ 63,63
  • Each
  • Compare
42 (Dia.) x 32 mm 3 +300°C 200 W 240 V 1m - 32mm 42 mm
Mica Heater, 1 (Dia.) x 1.5 mm, 150 W
  • S$ 73,61
  • Each
  • Compare
1 (Dia.) x 1.5 mm 2 +300°C 150 W 230 V 1m - 1.5in 25 mm
Mica Heater, 1.5 (Dia.) x 1.5 mm, 150 W
  • S$ 58,60
  • Each
  • Compare
1.5 (Dia.) x 1.5 mm 2 +300°C 150 W 230 V 1m - 1.5in 38 mm
Mica Heater, 1.5 (Dia.) x 1.5 mm, 220 W
  • S$ 80,48
  • Each
  • Compare
1.5 (Dia.) x 1.5 mm 2 +300°C 220 W 230 V 1m - 1.5in 38 mm
Mica Heater, 40 (Dia.) x 25 mm, 150 W
  • S$ 62,32
  • Each
  • Compare
40 (Dia.) x 25 mm 2 +300°C 150 W 230 V 1m - 25mm 40 mm
Mica sealed nozzle heater 100W 230V
  • S$ 59,60
  • Each
  • Compare
1 (Dia.) x 1 mm 0 +300°C 100 W 240 V 1m - 1in 25 mm
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
Anda melihat 1 - 14 dari 14 hasil