Bel

Anda melihat 1 - 11 dari 11 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Type Decibels at 1 Metre Mounting Style Supply Voltage Minimum Decibel Maximum Decibel Diameter Body Colour Minimum Temperature Maximum Temperature Series
Red Solenoid Fire Bell, Single Tone, 95dB at 1 Metre, 24 V dc Fulleon Solenoid 95dB Surface Mount 24 V dc 93dB 95dB 155 mm Red -25°C +70°C FB
Grey Solenoid Fire Bell, Single Tone, 95dB at 1 Metre, 230 V ac Fulleon Solenoid 95dB Surface Mount 230 V ac 93dB 95dB 155 mm Grey -25°C +70°C FB
Grey Solenoid Fire Bell, Single Tone, 95dB at 1 Metre, 12 V dc Fulleon Solenoid 95dB Surface Mount 12 V dc 93dB 95dB 155 mm Grey -25°C +70°C FB
Red Centrifugal School Bell, Single Tone, 93dB at 1 Metre, 24 V Fulleon Centrifugal 93dB Surface Mount 24 V - 95dB 152 mm Red -10°C +55°C CF
Solenoid Fire Bell, Single Tone, 230 V ac Moflash Solenoid - Wall Mount 230 V ac - 103dB 167 mm - -30°C +50°C -
Solenoid Fire Bell, Single Tone, 24 V dc Moflash Solenoid - Wall Mount 24 V dc - 103dB 167 mm - -30°C +50°C -
Grey Solenoid Fire Bell, Single Tone, 95dB at 1 Metre, 24 V dc Fulleon Solenoid 95dB Surface Mount 24 V dc 93dB 95dB 155 mm Grey -25°C +75°C FB
Red Solenoid Fire Bell, Single Tone, 95dB at 1 Metre, 24 V dc Fulleon Solenoid 95dB Surface Mount 24 V dc 93dB 95dB 155 mm Red -25°C +70°C -
Grey Solenoid Fire Bell, Single Tone, 95dB at 1 Metre, 230 V ac Fulleon Solenoid 95dB Surface Mount 230 V ac 93dB 95dB 155 mm Grey -25°C +70°C FB
Solenoid Fire Bell, Single Tone, 115 V ac Moflash Solenoid - Wall Mount 115 V ac - 103dB 167 mm - -30°C +50°C -
Grey Solenoid Fire Bell, Single Tone, 95dB at 1 Metre, 12 V dc Fulleon Solenoid 95dB Surface Mount 12 V dc 93dB 95dB 155 mm Grey -25°C +70°C FB
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
Anda melihat 1 - 11 dari 11 hasil