Light Beams


Light beams or “Laser scanners” are compact systems that scan their surroundings using a beam.
How do they work?
They emit light beams that if upon successful contact with an object will send a signal back to the receiver with the purpose of alerting or tracking moving objects. An internal rotating mirror moves the light pulses in a circle to produce a 2-dimensional scan.
Features and benefits:
• Monitoring hazardous areas and access protection
• Switchable monitored areas
• Measured data of the surroundings they are used in, helpful for safety planning
• Easy to service
• Some feature integration into BUS systems
• Plug and play capabilities making it easy to set up and move
• Can cover distances up to 50 metres and beyond (depending on model)
• LED indications to let you know a light beam has activated
• Can be compact and discreet to set up
Where might I use one?
• Warehouse scenarios where moving vehicles like forklifts are present to further optimise employee safety
• Industrial settings including factories and automated production lines
• Anywhere hazardous and you want to control the flow of traffic with strict safety guidelines
Anda melihat 1 - 20 dari 54 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Range Series Component Type Maximum Scanning Distance Minimum Scanning Distance Safety Type SIL IEC 61508 PL EN ISO 13849-1 Number Of Beams Peak Wavelength Maximum Response Time Terminal Type Dimensions Product Length Diameter Protective Height Features Length Height Width Application
L2000 Light Beam Sender, 1 Beam, 16m Max Range
  • No. Stok RS 701-9250
  • Merek Sick
  • Pbrk. No. Komp. L21S-21MA1A
Sick 12 - L2000 Sender 16m 0m 2 1 c 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
L2000 Light Beam Receiver, 1 Beam, 16m Max Range
  • No. Stok RS 701-9269
  • Merek Sick
  • Pbrk. No. Komp. L21E-21MA1A
Sick 11 - L2000 Receiver 16m 0m 2 1 c 1 660nm 200 μs M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
Preventa XU2S Light Beam Sender & Receiver, 1 Beam, 8m Max Range Telemecanique Sensors 10 Preventa XU2S Receiver, Sender 8m - 2 - c 1 - 25 ms Cable - 120mm - 8m EDM, Muting 120mm 77.5mm 45mm Body
1000+ Light Beam Sender & Receiver, 3 Beam, 5m Max Range Smartscan 7 - 1000+ Receiver, Sender 5m 0.5m 3 2 d 3 - 40 ms Cable 28 x 41 x 990 mm - - 450mm EDM 41mm 990mm 28mm Hand
L4000 Light Beam Sender, 1 Beam, 10m Max Range
  • No. Stok RS 701-2918
  • Merek Sick
  • Pbrk. No. Komp. L41S-21MA1A
Sick 7 - L4000 Sender 10m 0m 4 3 e 1 660nm - M12 Connector M18 x 97.7 mm 97.7mm M18 - EDM, Muting - - - Body
1000+ Light Beam Sender & Receiver, 2 Beam, 5m Max Range Smartscan 5 - 1000+ Receiver, Sender 5m 0.5m 3 2 d 2 - 40 ms Cable 28 x 41 x 640 mm - - 550mm EDM 41mm 640mm 28mm Hand
L2000 Light Beam Sender, 1 Beam, 60m Max Range
  • No. Stok RS 701-9253
  • Merek Sick
  • Pbrk. No. Komp. L21S-33MA2A
Sick 5 - L2000 Sender 60m 0m 2 1 c 1 660nm - M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
F3S-TGR-CL Light Beam Sender & Receiver, 2 Beam, 12m Max Range
  • No. Stok RS 757-7617
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-K2C-500
Omron 4 - F3S-TGR-CL Receiver, Sender 12m 0.5m 2 - c 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm - 518mm Auto Reset, EMD, Interlock With Manual Reset, Muting 682mm 48mm 37mm Finger, Hand
M2000 Light Beam Receiver, 2 Beam, 25m Max Range
  • No. Stok RS 492-4944
  • Merek Sick
  • Pbrk. No. Komp. M20E-02150A122
Sick 4 - M2000 Receiver 25m 0m 2 2 d 2 - 8 ms Plug - - - 500mm Beam Coding, EDM - - - Body
S300 Advanced Laser Scanner Scanner, 30m Max Range
  • No. Stok RS 136-3386
  • Merek Sick
  • Pbrk. No. Komp. S30B-3011CA
Sick 4 - S300 Advanced Scanner 30m 3m 3 2 d - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm - - - Contour as a Reference, External Device Monitoring (EDM), Integrated Configuration Memory, Measured Data Output, Monitoring Case Switching, Multiple Sampling, Restart Interlock, Safe SICK Device Communication via EFI, Static Protective Field Switching 102mm 152mm 106mm Industrial
SLB440 Light Beam Receiver, 1 Beam, 15m Max Range Schmersal 4 - SLB440 Receiver 15m 300mm 4 - - 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm - M12 - Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C 33mm 91mm 27.8mm Body
SLB440 Light Beam Sender, 1 Beam, 15m Max Range Schmersal 4 - SLB440 Sender 15m 300mm 4 - - 1 880nm 22 ms M12 Plug 33 x 27.8 x 91 mm - M12 - Automatic Start or Restart Interlock, Compact Design with Integral Evaluation, Height Range 75 m (Reserve up to 90 m), Safe OSSD Outputs to Ple, Set-up Tool & Diagnostic Indication, Sturdy Metal Enclosure with M12 Connector or Cable, Version with Heater for Outdoor Applications Down to –30°C 33mm 91mm 27.8mm Body
M2000 Light Beam Sender, 2 Beam, 25m Max Range
  • No. Stok RS 492-4922
  • Merek Sick
  • Pbrk. No. Komp. M20S-02150A122
Sick 3 - M2000 Sender 25m 0m 2 2 d 2 - - Plug - - - 500mm Beam Coding, EDM - - - Body
Orion3 Light Beam Mirror, 4 Beam, 8m Max Range
  • No. Stok RS 920-9629
  • Merek ABB
  • Pbrk. No. Komp. 2TLA022306R1400
ABB 3 Orion3 - Mirror 8m 0.5m 4 3 e 4 - - 8-Pin M12 Connector 1280.5 x 52 x 56.9 mm - - 1200mm 4 Beams, Active and Passive Unit, Body Detection, Local Reset and EDM, Sturdy Profile, Type 4, Upto 8 m Operating Distance 1.281m 56.9mm 52mm Body
S300 Mini Standard Laser Scanner Scanner, 30m Max Range
  • No. Stok RS 136-3388
  • Merek Sick
  • Pbrk. No. Komp. S32B-3011BA
Sick 3 - S300 Mini Standard Scanner 30m 3m 3 2 d - 905nm 80 ms 8-Pin M12 Male Connector 102 x 105 x 116 mm - - - Contour as a Reference, External Device Monitoring (EDM), Multiple Sampling, Restart Interlock 102mm 116mm 105mm Industrial
V200 Safety Camera, 1 Beam, 2.12m Max Range
  • No. Stok RS 701-9225
  • Merek Sick
  • Pbrk. No. Komp. V20W-0101000
Sick 3 - V200 Camera 2.12m - 2 1 c 1 850nm 20 ms - 90 x 50 x 90 mm 90mm - 90mm Automatic Alignment, Button Operation, EDM, Restart/Reset, Synchronization 90mm 50mm 90mm Body
1000+ Light Beam Sender & Receiver, 3 Beam, 10m Max Range Smartscan 2 - 1000+ Receiver, Sender 10m 4m 3 2 d 3 - 40 ms Cable 28 x 41 x 990 mm - - 450mm EDM 41mm 990mm 28mm Hand
F3S-TGR-CL Light Beam Sender & Receiver, 2 Beam, 12m Max Range
  • No. Stok RS 757-7639
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL4A-K2C-500
Omron 2 - F3S-TGR-CL Receiver, Sender 12m 0.5m 4 - e 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm - 518mm Auto Reset, EMD, Interlock With Manual Reset, Muting 682mm 48mm 37mm Finger, Hand
F3S-TGR-CL Light Beam Sender & Receiver, 2 Beam, 40m Max Range
  • No. Stok RS 757-7623
  • Merek Omron
  • Pbrk. No. Komp. F3S-TGR-CL2A-K2-500
Omron 2 - F3S-TGR-CL Receiver, Sender 40m 0.5m 2 - c 2 880nm 13 ms M12 Connector 682 x 37 x 48 mm 682mm - 518mm Auto Reset, EMD, Interlock With Manual Reset, Muting 682mm 48mm 37mm Finger, Hand
L2000 Light Beam Receiver, 1 Beam, 60m Max Range
  • No. Stok RS 701-9256
  • Merek Sick
  • Pbrk. No. Komp. L21E-33MA2A
Sick 2 - L2000 Receiver 60m 0m 2 1 c 1 660nm 200 μs M12 Connector M30 x 100 mm 100mm M30 - EDM, Muting - - - Body
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
Anda melihat 1 - 20 dari 54 hasil