PLC CPUs

A PLC (programmable logic controller is a digital industrial computer designed for the control of manufacturing processes or robotic devices where reliability control, simple programming and fault diagnosis is necessary. The CPU (central processing unit) forms part of the PLC system.

PLC CPUs are microprocessors that act as the electronic circuitry within an industrial computer. CPUs in PLC systems carry out instructions from the computer program, performing basic mathematical, logical, control and input/output operations.

What are PLC CPUs used for?
PLC CPUs are important for the correct functioning of machinery in manufacturing and industry. They are used in the automation of electromechanical processes, including control of machinery on assembly lines, amusement rides, or lighting fixtures.

Types of PLC CPUs
PLC CPUs are divided into small, medium and large categories. Small PLC CPUs are robust, compact and mountable on top of or beside the equipment to be controlled. Medium PLC CPUs mainly use rack mounting or backplane systems, allowing for simple upgrading via additional function cards. Large PLC CPUs are necessary for applications where complex control functions are executed, usually in large plants, in machinery requiring constant monitoring, or control of other PLCs.
Anda melihat 1 - 20 dari 332 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock For Use With Manufacturer Series Number of Digital Inputs Number of Inputs Input Type Number of Analogue Inputs Number of Digital Outputs Voltage Category Output Type Number of Analogue Outputs Kit Included Number of Outputs Network Type Display Included Communication Port Type Program Capacity Programming Interface Mounting Type Programming Language Used Length Width Depth Number of Communication Ports Dimensions Output Current Maximum Operating Temperature Minimum Operating Temperature Memory Standards Met Battery Backup
Phoenix Contact PLCnext, Ethernet Networking RJ45 Connector (Ethernet Communication) Interface Logic Controller Phoenix Contact 2 Axioline I/O PLCnext - - - - - - - - Yes - Ethernet No RJ45 2 MB RJ45 Connector (Ethernet Communication) - - 125.9mm 45mm 74mm 2 125.9 x 45 x 74 mm - +60°C -25°C - - -
Phoenix Contact PLCnext, Ethernet Networking PLC CPU Starter Kit Phoenix Contact 1 Axioline F I/O PLCnext - - - - - - - - Yes - Ethernet No RJ45 2 MB - - - - - - 2 - - - - - - -
Phoenix Contact PLCnext, Ethernet Networking RJ45 Connector (Ethernet Communication) Interface Logic Controller Phoenix Contact 1 Axioline F I/O PLCnext - - - - - - - - Yes - Ethernet No RJ45 8 MB RJ45 Connector (Ethernet Communication) - C++ 126.93mm 45mm 75mm 2 126.93 x 45 x 75 mm - +60°C -25°C - - -
Crouzet Millenium Evo, 8 Outputs, Ethernet Networking USB Interface PLC CPU Crouzet 0 Logic Controllers Millenium Evo - 12 Analogue, Digital - - 24 V Relay - - 8 Ethernet Yes - - USB Panel Mount - 124.6mm 90mm 62mm 1 124.6 x 90 x 62 mm 6 A, 8 A +60°C -20°C - - -
Crouzet Millenium Evo, 8 Outputs, Ethernet Networking USB Interface PLC CPU Crouzet 0 Logic Controllers Millenium Evo - 12 Analogue, Digital - - 24 V Relay - - 8 Ethernet Yes - - USB Panel Mount - 124.6mm 90mm 62mm 1 124.6 x 90 x 62 mm 6 A, 8 A +60°C -20°C - - -
Omron NX, EtherCAT, EtherNet/IP Networking PLC CPU Omron 0 Machine Automation Controller NX1 NX - - - - - 24 V dc - - - - EtherCAT, EtherNet/IP - RJ45 5 MB - Panel Mount Ladder Diagram 68.1mm 90mm 103mm 3 68.1 x 90 x 103 mm - +55°C 0°C - - Yes
Omron NX, EtherCAT, EtherNet/IP Networking PLC CPU Omron 0 Machine Automation Controller NX1 NX - - - - - 24 V dc - - - - EtherCAT, EtherNet/IP - RJ45 5 MB - Panel Mount Ladder Diagram 68.1mm 90mm 103mm 3 68.1 x 90 x 103 mm - +55°C 0°C - - Yes
Industrial Shields Ardbox  PLC Arduino ARDBOX 20 I/Os Analog HF Modbus, 10 Outputs Computer Interface PLC CPU Industrial Shields 50 - Ardbox  PLC Arduino ARDBOX 20 I/Os Analog HF Modbus - 10 Analogue, Digital - - 12 → 24 V dc Analogue, Digital - - 10 - - I2C, RS232, RS485, SPI, USB 32 (4 used by bootloader) kB Computer DIN Rail Arduino IDE 101mm 45mm 129mm 5 101 x 45 x 129 mm - +45°C 0°C 1 (EEPROM) kB, 2.5 (SRAM) kB - -
Schneider Electric Modicon M221, 7 Outputs Mini USB Interface PLC CPU Schneider Electric 45 - Modicon M221 - 9 Discrete - - - Digital - Yes 7 - Yes - 10000 Steps Mini USB Panel Mount CoDeSys - - 75.9mm - 103.6 x 95 x 75.9 mm - - - - - Yes
Mitsubishi FX3S, 6 Outputs, Ethernet, ModBus Networking PLC CPU Mitsubishi 32 FX3 Series FX3S - 8 DC - - 100 → 240 V ac Relay, Transistor - - 6 Ethernet, ModBus - RS422, USB 4000 Steps - Wall Mount Instruction List, SFC, Step Ladder 60mm 75mm 90mm 2 60 x 75 x 90 mm 2 A +55°C 0°C 4000 Steps - -
Industrial Shields M-Duino, 16 Outputs, Ethernet, ModBus Networking Computer Interface PLC CPU Industrial Shields 26 - M-Duino - 26 Analogue, Digital - - 12 → 24 V dc Analogue, Digital - - 16 Ethernet, ModBus - Ethernet, I2C, RS232, RS485, SPI, TTL, USB 256 (8 used by bootloader) kB Computer DIN Rail Arduino IDE 101mm 100mm 129mm 7 101 x 100 x 129 mm - +45°C 0°C 259 (Flash) kB, 4 (EEPROM) kB, 8 (SRAM) kB, 8 (used by bootloader) kB - -
Schneider Electric Modicon M221C, 7 Outputs Mini USB Interface PLC CPU Starter Kit Schneider Electric 26 - Modicon M221C - 9 Discrete - - - Digital - Yes 7 - Yes - 10000 Steps Mini USB Panel Mount CoDeSys - - 75.9mm - 103.6 x 95 x 75.9 mm - - - - - Yes
Siemens S7-1200, 10 (Digital Output, Relay Output) Outputs, Ethernet Networking Profinet Interface PLC CPU Siemens 25 SIMATIC S7-1200 Series S7-1200 - 14 (Digital Input, 2 switch as Analogue Input) Analogue, Digital - - 24 V dc Digital, Relay - - 10 (Digital Output, Relay Output) Ethernet - Ethernet, Profinet, UDP 75 kB Profinet DIN Rail, Wall Mount FBD, LAD, SCL 100mm 110mm 75mm 1 100 x 110 x 75 mm 2 A +60°C -20°C 4 MB - -
Schneider Electric Modicon M221 Mini USB Interface PLC CPU Schneider Electric 23 - Modicon M221 - - - - - - Digital - Yes - - Yes - 10000 Steps Mini USB Panel Mount CoDeSys - - - - - - - - - - -
Siemens S7-1200, 6 (Digital Output, Relay Output) Outputs, Ethernet Networking Profinet Interface PLC CPU Siemens 22 SIMATIC S7-1200 Series S7-1200 - 8 (Digital Input, 2 switch as Analogue Input) Analogue, Digital - - 85 → 264 V ac Digital, Relay - - 6 (Digital Output, Relay Output) Ethernet - Ethernet, Profinet, UDP 50 kB Profinet DIN Rail, Wall Mount FBD, LAD, SCL 100mm 90mm 75mm 1 100 x 90 x 75 mm 2 A +60°C -20°C 1 MB - -
Siemens, Profibus, Profinet Networking Ethernet, USB Interface PLC CPU Starter Kit Siemens 22 SIMATIC S7-1200 Series - - - - - - 85 → 264 V ac - - Yes - Profibus, Profinet Yes Allen Bradley (DF1), Allen-Bradley Ethernet IP, Mitsubishi (MC TCP/IP), Mitsubishi FX (Serial), Modicon MODBUS (Serial), Modicon MODBUS TCP/IP, Multilink, Omron Hostlink - Ethernet, USB Panel Mount - - 141mm 116mm 2 - - - - 10 MB - -
Mitsubishi FX3S, 6 (Relay) Outputs, Ethernet, ModBus Networking Mini USB B Interface PLC CPU Mitsubishi 20 FX3 Series FX3S - 8 (Sink/Source) Sink/Source - - 24 V dc Relay - - 6 (Relay) Ethernet, ModBus - RS422, USB 4000 Steps Mini USB B DIN Rail Relay Symbol System, Step Ladder 60mm 90mm 49mm 2 60 x 90 x 49 mm 2 A +55°C 0°C 16000 (EEPROM) steps cUL, EC Directive, EMC Directive, UL -
Siemens S7-1200, 6 (Digital Output, Transistor Output) Outputs, Ethernet Networking Profinet Interface PLC CPU Siemens 20 SIMATIC S7-1200 Series S7-1200 - 8 (Digital Input, 2 switch as Analogue Input) Analogue, Digital - - 24 V dc Digital, Transistor - - 6 (Digital Output, Transistor Output) Ethernet - Ethernet, Profinet, UDP 50 kB Profinet DIN Rail, Wall Mount FBD, LAD, SCL 100mm 90mm 75mm 1 100 x 90 x 75 mm 500 mA +60°C -20°C 1 MB - -
Siemens S7-1200, 6 (Digital Output, Relay Output) Outputs, Ethernet Networking Profinet Interface PLC CPU Siemens 19 SIMATIC S7-1200 Series S7-1200 - 8 (Digital Input, 2 switch as Analogue Input) Analogue, Digital - - 24 V dc Digital, Relay - - 6 (Digital Output, Relay Output) Ethernet - Ethernet, Profinet, UDP 50 kB Profinet DIN Rail, Wall Mount FBD, LAD, SCL 100mm 90mm 75mm 1 100 x 90 x 75 mm 2 A +60°C -20°C 1 MB - -
Mitsubishi FX3S, 4 Outputs, Ethernet, ModBus Networking PLC CPU Mitsubishi 17 FX3 Series FX3S - 6 DC - - 100 → 240 V ac Relay, Transistor - - 4 Ethernet, ModBus - RS422, USB 4000 Steps - Wall Mount Instruction List, SFC, Step Ladder 60mm 75mm 90mm 2 60 x 75 x 90 mm 2 A +55°C 0°C 4000 Steps - -
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
Anda melihat 1 - 20 dari 332 hasil