Diode Arus Konstan

Anda melihat 1 - 10 dari 10 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Diode Configuration Number of Elements per Chip Maximum Peak Operating Voltage Mounting Type Package Type Pin Count Dimensions Length Width Height Maximum Operating Temperature Minimum Operating Temperature
Infineon BCR410WH6327XTSA1 Programmable Current Source, 4-Pin SOT-343 Infineon Single 1 - Surface Mount SOT-343 4 2 x 1.25 x 0.8mm 2mm 1.25mm 0.8mm +150 °C -
Linear Technology LT3092ETS8#TRMPBF Programmable Current Source, 8-Pin TSOT-23 Linear Technology Single 1 40V Surface Mount TSOT-23 8 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm +125 °C -40 °C
Linear Technology LT3092EST#PBF Programmable Current Source, 3 + Tab-Pin SOT-223 Linear Technology Single 1 - Surface Mount SOT-223 3 + Tab 6.71 x 3.71 x 1.8mm 6.71mm 3.71mm 1.8mm +125 °C -40 °C
Texas Instruments REF200AU Complex Array Current Source & Current Mirror, 8-Pin SOIC Texas Instruments Complex Array 3 - Surface Mount SOIC 8 4.9 x 3.91 x 1.58mm 4.9mm 3.91mm 1.58mm +85 °C -40 °C
Linear Technology LT3092ITS8#TRMPBF Programmable Current Source, 8-Pin SOT-23 Linear Technology Single 1 40V Surface Mount SOT-23 8 2.9 x 1.75 x 0.9mm 2.9mm 1.75mm 0.9mm +125 °C -40 °C
Texas Instruments LM234Z-3/NOPB Programmable Current Source, 3-Pin TO-92 Texas Instruments Single 1 40V Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C -25 °C
Linear Technology LT3092IST#PBF Programmable Current Source, 3 + Tab-Pin SOT-223 Linear Technology Single 1 - Surface Mount SOT-223 3 + Tab 6.71 x 3.71 x 1.6984mm 6.71mm 3.71mm 1.698mm +125 °C -40 °C
Linear Technology LT3092IDD#PBF Programmable Current Source, 8-Pin DFN Linear Technology Single 1 - Surface Mount DFN 8 3 x 3 x 0.75mm 3mm 3mm 0.75mm +125 °C -40 °C
Texas Instruments LM234Z-6/NOPB Programmable Current Source, 3-Pin TO-92 Texas Instruments Single 1 30V Through Hole TO-92 3 5.2 x 4.19 x 5.2mm 5.2mm 4.19mm 5.2mm +100 °C -25 °C
Texas Instruments LM334SM/NOPB Programmable Current Source, 8-Pin SOIC Texas Instruments Single 1 40V Surface Mount SOIC 8 5 x 4 x 1.5mm 5mm 4mm 1.5mm +70 °C 0 °C
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
Anda melihat 1 - 10 dari 10 hasil