PIN Diodes

PIN diodes are type of diode (a device that transmits current primarily in one direction) with a wide area of pure semiconductor material in the middle. This area allows the PIN diode to store large amounts of charge. Unlike zener diodes , which generate low power to protect circuits from over-voltage, PIN diodes are specifically designed for use with in high-frequency or high-voltage applications.

How do PIN diodes work?
A PIN diode works using what is known as high-level injection: it will only start to conduct current once the central area of pure semiconductor material reaches a certain level of charge. Because this creates an electrical field that extends deep into the area, it speeds up the transport of charge carriers from one end of the diode to the other. This in turn speeds up the diode's performances.

Applications for PIN diodes
PIN diodes are often used in RF protection circuits, attenuators, fast switches, photo detectors and high-voltage electronics applications.
Anda melihat 1 - 20 dari 95 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Diode Configuration Application Number of Elements per Chip Maximum Forward Current Maximum Reverse Voltage Typical Carrier Life Time Maximum Forward Voltage Package Type Pin Count Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF Dimensions Height Length Width Maximum Operating Temperature Minimum Operating Temperature
PHOTO PIN DIODE TOP VIEW CLEAR-e3
  • S$ 1,29
  • Each (In a Tube of 45)
  • Compare
Vishay 1585 - - - - - - - - - - - - - - - - -
/HOTO PIN DIODE SMD GULLWIN FILTR-e3
  • S$ 0,488
  • Each (On a Reel of 1000)
  • Compare
Vishay 920 - - - - - - - - - - - - - - - - -
/HOTO PIN DIODE SMD GULLWIN FILTR-e3 Vishay 0 - - - - - - - - - - - - - - - - -
PHOTO PIN DIODE TOP VIEW CLEAR-e3
  • S$ 1,29
  • Each (In a Pack of 10)
  • Compare
Vishay 0 - - - - - - - - - - - - - - - - -
ROHM RN141STE61 PIN Diode, 100mA, 50V, 2-Pin SOD-523
  • S$ 0,109
  • Each (On a Reel of 3000)
  • Compare
  • No. Stok RS 177-7951
  • Merek ROHM
  • Pbrk. No. Komp. RN141STE61
ROHM 0 Single High Frequency Switching 1 100mA 50V - 1V SOD-523 2 0.8pF 2 Ω @ 3 mA 1.25 x 0.85 x 0.7mm 0.7mm 1.25mm 0.85mm +150 °C -
ROHM RN771VTE-17 PIN Diode, 50mA, 50V, 2-Pin SC-90A, SOD-323FL, UMD2
  • S$ 0,133
  • Each (On a Reel of 3000)
  • Compare
  • No. Stok RS 177-9958
  • Merek ROHM
  • Pbrk. No. Komp. RN771VTE-17
ROHM 0 Single - 1 50mA 50V - 1V SC-90A, SOD-323FL, UMD2 2 0.9pF 7 Ω @ 10 mA 1.8 x 1.35 x 0.9mm 0.9mm 1.8mm 1.35mm +150 °C -
ROHM RN771VTE-17 PIN Diode, 50mA, 50V, 2-Pin SC-90A, SOD-323FL, UMD2
  • No. Stok RS 178-0394
  • Merek ROHM
  • Pbrk. No. Komp. RN771VTE-17
ROHM 0 Single - 1 50mA 50V - 1V SC-90A, SOD-323FL, UMD2 2 0.9pF 7 Ω @ 10 mA 1.8 x 1.35 x 0.9mm 0.9mm 1.8mm 1.35mm +150 °C -
ROHM RN779FT106 Dual PIN Diode, 50mA, 50V, 3-Pin SOT-323
  • S$ 0,19
  • Each (On a Reel of 3000)
  • Compare
  • No. Stok RS 183-5155
  • Merek ROHM
  • Pbrk. No. Komp. RN779FT106
ROHM 0 - - 2 50mA 50V - 1V SOT-323 3 0.9pF 7 Ω @ 10 mA 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 150 °C -
ROHM RN779FT106 Dual PIN Diode, 50mA, 50V, 3-Pin SOT-323
  • No. Stok RS 183-5609
  • Merek ROHM
  • Pbrk. No. Komp. RN779FT106
ROHM 0 - - 2 50mA 50V - 1V SOT-323 3 0.9pF 7 Ω @ 10 mA 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm 150 °C -
Infineon BAR8802VH6327XTSA1 PIN Diode, 100mA, 80V, 2-Pin SC-79 Infineon 29600 Single Antenna Switches 1 100mA 80V 500ns 1.2V SC-79 2 0.4pF 2.5 Ω@ 1 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
NXP BAP50-02,115 PIN Diode, 50mA, 50V, 2-Pin SOD-523
  • No. Stok RS 626-1548
  • Merek NXP
  • Pbrk. No. Komp. BAP50-02,115
NXP 11220 Single - 1 50mA 50V 1.05µs 1.1V SOD-523 2 0.35pF 5 Ω @ 10 mA 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm 0.85mm +150 °C -65 °C
Infineon BAR6406WH6327XTSA1 Dual Common Anode PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70) Infineon 8000 Common Anode Switch 2 100mA 150V 1550ns 1.1V SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm +125 °C -55 °C
NXP BAP70-03,115 PIN Diode, 100mA, 50V, 3-Pin UMD
  • No. Stok RS 626-1835
  • Merek NXP
  • Pbrk. No. Komp. BAP70-03,115
NXP 6300 Single Attenuator 1 100mA 50V 1.25µs 1.1V UMD 3 0.25pF 1.9 Ω@ 100 mA 1.8 x 1.35 x 1.05mm 1.05mm 1.8mm 1.35mm +150 °C -65 °C
NXP BAP51LX,315 PIN Diode, 100mA, 60V, 2-Pin SOD-882
  • No. Stok RS 626-1699
  • Merek NXP
  • Pbrk. No. Komp. BAP51LX,315
NXP 5960 Single Attenuator, Switch 1 100mA 60V 0.55µs 1.1V SOD-882 2 0.3pF 1.5 Ω@ 100 mA 1.02 x 0.62 x 0.47mm 0.47mm 1.02mm 0.62mm +150 °C -65 °C
Infineon BAR6404WH6327XTSA1 Dual Series PIN Diode, 100mA, 150V, 3-Pin SOT-323 (SC-70) Infineon 5700 Series RF Attenuator 2 100mA 150V 1550ns 1.1V SOT-323 (SC-70) 3 0.35pF 20 Ω@ 1 mA 2 x 1.25 x 0.8mm 0.8mm 2mm 1.25mm +125 °C -55 °C
NXP BAP64-06W,115 Dual Common Anode PIN Diode, 100mA, 100V, 3-Pin UMT
  • No. Stok RS 626-1778
  • Merek NXP
  • Pbrk. No. Komp. BAP64-06W,115
NXP 3520 Common Anode Attenuator, Switch 2 100mA 100V 1.55µs 1.1V UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm +150 °C -65 °C
NXP BAP64-04W,115 Dual Series PIN Diode, 100mA, 100V, 3-Pin UMT
  • No. Stok RS 626-1734
  • Merek NXP
  • Pbrk. No. Komp. BAP64-04W,115
NXP 3490 Series Attenuator, Switch 2 100mA 100V 1.55µs 1.1V UMT 3 0.35pF 1.35 Ω@ 100 mA 2.2 x 1.35 x 1mm 1mm 2.2mm 1.35mm +150 °C -65 °C
Infineon BAR6302VH6327XTSA1 PIN Diode, 100mA, 50V, 2-Pin SC-79 Infineon 3450 Single - 1 100mA 50V 75ns 1.2V SC-79 2 0.3pF 1 Ω@ 10 mA 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm 0.8mm +125 °C -55 °C
ROHM RN731VTE-17 PIN Diode, 50mA, 50V, 2-Pin UMD
  • No. Stok RS 700-2612
  • Merek ROHM
  • Pbrk. No. Komp. RN731VTE-17
ROHM 3200 Single Attenuator 1 50mA 50V - 1V UMD 2 0.4pF 7 Ω@ 10 mA 1.7 x 1.25 x 0.7mm 0.7mm 1.7mm 1.25mm +125 °C -
NXP BAP64-02,115 PIN Diode, 100mA, 175V, 2-Pin I-IGIA
  • S$ 0,102
  • Each (On a Reel of 3000)
  • Compare
  • No. Stok RS 103-7582
  • Merek NXP
  • Pbrk. No. Komp. BAP64-02,115
NXP 3000 Single Attenuator, Switch 1 100mA 175V 1.55µs 1.1V I-IGIA 2 0.35pF 1.35 Ω @ 100 mA 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm 0.85mm +150 °C -65 °C
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
Anda melihat 1 - 20 dari 95 hasil