Diode TVS

Anda melihat 1 - 20 dari 2624 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Diode Configuration Direction Type Maximum Clamping Voltage Minimum Breakdown Voltage Mounting Type Package Type Maximum Reverse Stand-off Voltage Pin Count Peak Pulse Power Dissipation Maximum Peak Pulse Current ESD protection Number of Elements per Chip Minimum Operating Temperature Maximum Operating Temperature Dimensions Capacitance Height Length Width Maximum Reverse Leakage Current Surge Current Rating Working Voltage Test Current ESD Voltage Diameter Automotive Standard
ON Semiconductor ESD9X5.0ST5G, Uni-Directional TVS Diode, 107W, 2-Pin SOD-923 ON Semiconductor Single Uni-Directional 12.3V 6.2V Surface Mount SOD-923 5V 2 107W 8.7A Yes 1 -55 °C +150 °C 0.85 x 0.65 x 0.43mm 65pF 0.43mm 0.85mm 0.65mm 1µA - - 1mA - - AEC-Q101
Vishay GSOT12-E3-08, Uni-Directional ESD Protection Diode, 312W, 3-Pin SOT-23 Vishay Single Uni-Directional 18.7V 13.5V Surface Mount SOT-23 12V 3 312W 12A Yes 1 -40 °C +125 °C 3.1 x 1.43 x 0.97mm 150pF 0.97mm 3.1mm 1.43mm 1µA - - 1mA - - AEC-Q101
Nexperia MMBZ6V8AL,215, Dual-Element Uni-Directional ESD Protection Diode, 24W, 3-Pin SOT-23 Nexperia Dual Uni-Directional 9.6V 6.46V Surface Mount SOT-23 4.5V 3 24W 2.5A Yes 2 -55 °C +150 °C 3 x 1.4 x 1.1mm 200pF 1.1mm 3mm 1.4mm 300nA - - 1mA - - AEC-Q101
Vishay P6KE16CA-E3/54, Bi-Directional TVS Diode, 600W, 2-Pin DO-204AC Vishay Single Bi-Directional 22.5V 15.2V Through Hole DO-204AC 13.6V 2 600W 26.7A - 1 -55 °C +175 °C 3.6 (Dia.) x 7.6mm - - 7.6mm - 1µA - - 1mA - 3.6mm -
ON Semiconductor ESD9X3.3ST5G, Uni-Directional TVS Diode, 102W, 2-Pin SOD-923 ON Semiconductor Single Uni-Directional 10.4V 5V Surface Mount SOD-923 5V 2 102W 9.8A Yes 1 -55 °C +150 °C 0.85 x 0.65 x 0.43mm 80pF 0.43mm 0.85mm 0.65mm 2.5µA - - 1mA - - AEC-Q101
STMicroelectronics SMBJ6.0A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AA STMicroelectronics Single Uni-Directional 13.7V 6.7V Surface Mount DO-214AA (SMB) 6V 2 600W 290A - 1 -55 °C +150 °C 4.6 x 3.95 x 2.45mm - 2.45mm 4.6mm 3.95mm 20µA - - 10mA - - -
ON Semiconductor MMBZ15VDLT1G, Dual-Element Bi-Directional, Uni-Directional TVS Diode, 40W, 3-Pin SOT-123 ON Semiconductor Common Cathode Bi-Directional, Uni-Directional 21.2V 14.3V Surface Mount SOT-123 12.8V 3 40W 1.9A Yes 2 -55 °C +150 °C 3.04 x 1.4 x 1.01mm - 1.01mm 3.04mm 1.4mm 100nA - - 1mA - - -
STMicroelectronics SM15T12A, Uni-Directional TVS Diode, 1500W, 2-Pin SMC STMicroelectronics Single Uni-Directional 21.7V 11.4V Surface Mount SMC 10.2V 2 1500W 461A - 1 -55 °C +150 °C 7.15 x 6.25 x 2.45mm - 2.45mm 7.15mm 6.25mm 5µA - - 1mA - - -
ON Semiconductor ESD5Z6.0T1G, Uni-Directional TVS Diode, 181W, 2-Pin SOD-523 ON Semiconductor Single Uni-Directional 12.4V 6.8V Surface Mount SOD-523 6V 2 181W 8.8A Yes 1 -55 °C +150 °C 1.3 x 0.9 x 0.7mm 70pF 0.7mm 1.3mm 0.9mm 10nA - - 1mA - - AEC-Q101
Nexperia PESD3V3U1UL,315, Uni-Directional ESD Protection Diode, 2-Pin SOD-882 Nexperia Single Uni-Directional - 4.5V Surface Mount SOD-882 3.3V 2 - - Yes 1 -55 °C +150 °C 1.02 x 0.62 x 0.5mm - 0.5mm 1.02mm 0.62mm 100nA - - 5mA - - -
Bourns CGA0402MLC-24G, ESD Protection Diode, 2-Pin MLC Bourns Single - 25V - Surface Mount MLC - 2 - - Yes 1 -40 °C +85 °C 1 x 0.5 x 0.36mm - 0.36mm 1mm 0.5mm 5nA - - - - - -
ON Semiconductor SZMMBZ27VALT1G, Dual-Element Uni-Directional ESD Protection Diode, 40W, 3-Pin SOT-23 ON Semiconductor Common Anode Uni-Directional 40V 25.65V Surface Mount SOT-23 22V 3 40W 1A Yes 2 -55 °C +150 °C 3.04 x 1.4 x 1.01mm - 1.01mm 3.04mm 1.4mm 50nA - - 1mA - - -
STMicroelectronics SMAJ48CA-TR, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC STMicroelectronics Single Bi-Directional 100V 53.3V Surface Mount DO-214AC (SMA) 48V 2 400W 23A Yes 1 -55 °C +150 °C 4.6 x 2.95 x 2.03mm - 2.03mm 4.6mm 2.95mm 200nA - - 1mA - - -
ON Semiconductor NUD4700SNT1G, Uni-Directional LED Shunt Protector, 1.56W, 2-Pin POWERMITE ON Semiconductor Single Uni-Directional - 5.5V Surface Mount POWERMITE - 2 1.56W - - 1 -40 °C +150 °C 2.05 x 2.18 x 1.15mm - 1.15mm 2.05mm 2.18mm 250µA - - 1A - - AEC-Q101
Littelfuse P4SMA400CA, Bi-Directional TVS Diode, 400W, 2-Pin DO-214AC Littelfuse Single Bi-Directional 548V 380V Surface Mount DO-214AC (SMA) 342V 2 400W 0.8A - 1 -65 °C +150 °C 4.5 x 2.79 x 2.087mm - 2.087mm 4.5mm 2.79mm 1µA - - 1mA - - -
Nexperia PTVS28VS1UR,115, Uni-Directional TVS Diode, 400W, 2-Pin SOD-123W Nexperia Single Uni-Directional 45.4V 31.1V Surface Mount SOD-123W 28V 2 400W 8.8A Yes 1 -55 °C +150 °C 2.8 x 1.9 x 1.1mm - 1.1mm 2.8mm 1.9mm 100nA - - 1mA - - -
Taiwan Semi SMAJ22CA R3, Bi-Directional TVS Diode, 2-Pin DO-214AC Taiwan Semiconductor Single Bi-Directional 35.5V 24.4V Surface Mount DO-214AC (SMA) 22V 2 - 11.3A Yes 1 -55 °C +150 °C 4.6 x 2.83 x 2.3mm - 2.3mm 4.6mm 2.83mm 5µA - - 1mA - - -
STMicroelectronics SMA6J18A-TR, Uni-Directional TVS Diode, 600W, 2-Pin DO-214AC STMicroelectronics Single Uni-Directional 33.2V 20V Surface Mount DO-214AC (SMA) 18V 2 600W 102A - 1 -55 °C +175 °C 4.6 x 2.9 x 2.03mm - 2.03mm 4.6mm 2.9mm 200nA - - 1mA - - -
Vishay SMP33A-M3/84A, Uni-Directional TVS Diode, 400W, 2-Pin SMP Vishay Single Uni-Directional 53.3V 36.7V Surface Mount SMP 33V 2 400W 7.5A - 1 -55 °C +150 °C 3.61 x 2.18 x 1.15mm - 1.15mm 3.61mm 2.18mm 1µA - - 1mA - - -
ON Semiconductor SZMMBZ6V2ALT1G, Dual-Element Uni-Directional TVS Diode, 24W, 3-Pin SOT-23 ON Semiconductor Common Anode Uni-Directional 8.7V 5.89V Surface Mount SOT-23 47V 3 24W 2.7A Yes 2 -55 °C +150 °C 3.04 x 1.4 x 1.01mm - 1.01mm 3.04mm 1.4mm 500nA - - 1mA - - AEC-Q101
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
Anda melihat 1 - 20 dari 2624 hasil