Diode Varactor

Anda melihat 1 - 20 dari 41 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Diode Configuration Application Number of Elements per Chip Minimum Diode Capacitance Maximum Reverse Voltage Minimum Quality Factor Minimum Tuning Ratio Package Type Pin Count Tuning Ratio Test Condition Dimensions Height Length Maximum Operating Temperature Width
ON Semiconductor SVC704-TL-E Varactor, 3.4pF min, 6:1 Tuning Ratio, 16V, 3-Pin MCPH ON Semiconductor Single VCO 1 3.4pF 16V - 6 MCPH 3 1 → 7V 2 x 1.6 x 0.85mm 0.85mm 2mm +150 °C 1.6mm
Infineon BBY5702VH6327XTSA1 Varactor, 4pF min, 3:1 Tuning Ratio, 10V, 2-Pin SC-79 Infineon Single VCO 1 4pF 10V - 3 SC-79 2 1 → 4V 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm +125 °C 0.8mm
Infineon BB66402VH7902XTSA1 Varactor Diode, 2.4pF min, 15:1 Tuning Ratio, 30V, 2-Pin SC-79 Infineon Single VHF TV Tuner 1 2.4pF 30V - 15 SC-79 2 28V 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm +150 °C 0.8mm
Infineon BB914E6327HTSA1 Dual Common Cathode Varactor Diode, 17.6pF min, 2.28:1 Tuning Ratio, 18V, 3-Pin SOT-23 Infineon Common Cathode FM Radio Tuner 2 17.6pF 18V - 2.28 SOT-23 3 8V 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm +125 °C 1.3mm
NXP BB156,115 Varactor, 14.4pF min, 2.7:1 Tuning Ratio, 10V, 2-Pin SOD-323
  • No. Stok RS 626-1958
  • Merek NXP
  • Pbrk. No. Komp. BB156,115
NXP Single VCO 1 14.4pF 10V - 2.7 SOD-323 2 1 to 7.5V 1.8 x 1.35 x 1.05mm 1.05mm 1.8mm +125 °C 1.35mm
ON Semiconductor SVC230-TB-E Dual Common Cathode Varactor, 25.1pF min, 1.65:1 Tuning Ratio, 16V, 3-Pin SOT-23 ON Semiconductor Common Cathode Tuner 2 25.1pF 16V 100 1.65 SOT-23 3 2 to 8V 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm +125 °C 1.5mm
Infineon BB814E6327GR1HTSA1 Dual Common Cathode Varactor Diode, 43pF min, 2.05:1 Tuning Ratio, 18V, 3-Pin SOT-23 Infineon Common Cathode Tuner 2 43pF 18V 200 2.05 SOT-23 3 2 → 8V 2.9 x 1.3 x 0.9mm 0.9mm 2.9mm +125 °C 1.3mm
Infineon BB837E6327HTSA1 Varactor Diode, 6pF min, 10.2:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single Tuner 1 6pF 30V - 10.2 SOD-323 2 1 → 28V 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm +150 °C 1.25mm
ON Semiconductor SVC270-TL-E Dual Common Cathode Varactor, 25.1pF min, 1.65:1 Tuning Ratio, 16V, 3-Pin MCPH ON Semiconductor Common Cathode Tuner 2 25.1pF 16V 100 1.65 MCPH 3 2 → 8V 2 x 1.6 x 0.85mm 0.85mm 2mm +150 °C 1.6mm
NXP BB208-02,115 Varactor, 19.9pF min, 3.7:1 Tuning Ratio, 10V, 2-Pin SOD-523
  • No. Stok RS 626-2068
  • Merek NXP
  • Pbrk. No. Komp. BB208-02,115
NXP Single TCXO, Tune, VCXO 1 19.9pF 10V - 3.7 SOD-523 2 1 to 7.5V 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm +125 °C 0.85mm
Infineon BBY6602VH6327XTSA1 Varactor Diode, 66pF min, 5:1 Tuning Ratio, 12V, 2-Pin SC-79 Infineon Single Tuner, VCO 1 66pF 12V - 5 SC-79 2 1 → 4.5V 1.2 x 0.8 x 0.55mm 0.55mm 1.2mm +150 °C 0.8mm
ON Semiconductor SVC272-TL-E Dual Common Cathode Varactor, 14.07pF min, 2.3:1 Tuning Ratio, 16V, 3-Pin MCPH ON Semiconductor Common Cathode Tuner 2 14.07pF 16V 150 2.3 MCPH 3 2 → 8V 2 x 1.6 x 0.85mm 0.85mm 2mm +125 °C 1.6mm
NXP BB131,115 Varactor, 8pF min, 12:1 Tuning Ratio, 30V, 2-Pin SOD-323
  • No. Stok RS 626-1879
  • Merek NXP
  • Pbrk. No. Komp. BB131,115
NXP Single Tuner, VCO 1 8pF 30V - 12 SOD-323 2 0.5 to 28V 1.8 x 1.35 x 1.05mm 1.05mm 1.8mm +125 °C 1.35mm
NXP BB208-03,115 Varactor, 19.9pF min, 3.7:1 Tuning Ratio, 10V, 2-Pin SOD-323
  • No. Stok RS 626-2080
  • Merek NXP
  • Pbrk. No. Komp. BB208-03,115
NXP Single TCXO, Tune, VCXO 1 19.9pF 10V - 3.7 SOD-323 2 1 to 7.5V 1.8 x 1.35 x 1.05mm 1.05mm 1.8mm +125 °C 1.35mm
ON Semiconductor SVC236-TB-E Dual Common Cathode Varactor, 14.44pF min, 5:1 Tuning Ratio, 16V, 3-Pin SOT-23 ON Semiconductor Common Cathode Tuner 2 14.44pF 16V 70 5 SOT-23 3 1 to 6.5V 2.9 x 1.5 x 1.1mm 1.1mm 2.9mm +125 °C 1.5mm
Infineon BBY5303WE6327HTSA1 Varactor Diode, 4.8pF min, 1.8:1 Tuning Ratio, 6V, 2-Pin SOD-323 Infineon Single Tuner, VCO 1 4.8pF 6V - 1.8 SOD-323 2 1 → 3V 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm +125 °C 1.25mm
NXP BB135,115 Varactor, 17.5pF min, 8.9:1 Tuning Ratio, 30V, 2-Pin SOD-323
  • No. Stok RS 626-1891
  • Merek NXP
  • Pbrk. No. Komp. BB135,115
NXP Single Tuner, VCO 1 17.5pF 30V - 8.9 SOD-323 2 0.5 to 28V 1.8 x 1.35 x 1.05mm 1.05mm 1.8mm +125 °C 1.35mm
Infineon BB535E7904HTSA1 Varactor, 17.5pF min, 8.2:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single Tuner 1 17.5pF 30V - 8.2 SOD-323 2 1 → 28V 1.7 x 1.25 x 1.05mm 1.05mm 1.7mm +150 °C 1.25mm
NXP BB181,115 Varactor, 8pF min, 12:1 Tuning Ratio, 30V, 2-Pin SOD-523
  • No. Stok RS 626-1992
  • Merek NXP
  • Pbrk. No. Komp. BB181,115
NXP Single Tuner, VCO 1 8pF 30V - 12 SOD-523 2 0.5 to 28V 1.25 x 0.85 x 0.65mm 0.65mm 1.25mm +150 °C 0.85mm
Infineon BB640E6327HTSA1 Varactor, 62pF min, 19.5:1 Tuning Ratio, 30V, 2-Pin SOD-323 Infineon Single Tuner 1 62pF 30V - 19.5 SOD-323 2 1 → 28V 1.7 x 1.25 x 0.9mm 0.9mm 1.7mm +150 °C 1.25mm
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
Anda melihat 1 - 20 dari 41 hasil