Diode Zener

Anda melihat 1 - 20 dari 2880 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Nominal Zener Voltage Diode Configuration Number of Elements per Chip Mounting Type Maximum Power Dissipation Package Type Zener Type Zener Voltage Tolerance Pin Count Test Current Maximum Zener Impedance Maximum Reverse Leakage Current Length Diameter Dimensions Typical Voltage Temperature Coefficient Height Width Power Dissipation Forward Current Maximum Operating Temperature Forward Voltage Minimum Operating Temperature
Vishay, 4.3V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF Vishay 4.3V Single 1 Surface Mount 500 mW MicroMELF Voltage Regulator 7% 2 5mA <90Ω <20µA 2mm - 2 x 1.2 x 1.2mm -0.03%/K 1.2mm 1.2mm - - +175 °C - -
ON Semiconductor, 18V Zener Diode 5% 225 mW SMT 3-Pin SOT-23 ON Semiconductor 18V Single 1 Surface Mount 225 mW SOT-23 Voltage Regulator 5% 3 - 21Ω 100nA 3.04mm - 3.04 x 1.4 x 1.01mm - 1.01mm 1.4mm - - +150 °C - -65 °C
ON Semiconductor, 2.4V Zener Diode 8% 300 mW SMT 2-Pin SOD-323 ON Semiconductor 2.4V Single 1 Surface Mount 300 mW SOD-323 Voltage Regulator 8% 2 5mA 100Ω 50µA 1.8mm - 1.8 x 1.35 x 1mm 0mV/K 1mm 1.35mm - - +150 °C - -65 °C
ON Semiconductor, 18V Zener Diode 5% 300 mW SMT 2-Pin SOD-323 ON Semiconductor 18V Single 1 Surface Mount 300 mW SOD-323 Voltage Regulator 5% 2 5mA 45Ω 50nA 1.8mm - 1.8 x 1.35 x 1mm 16mV/K 1mm 1.35mm - - +150 °C - -65 °C
ON Semiconductor, 4.7V Zener Diode 2% 200 mW SMT 2-Pin SOD-323 ON Semiconductor 4.7V Single 1 Surface Mount 200 mW SOD-323 Voltage Regulator 2% 2 5mA 80Ω 3µA 1.8mm - 1.8 x 1.35 x 1mm 0.2mV/K 1mm 1.35mm - - +150 °C - -65 °C
ON Semiconductor, 36V Zener Diode 5% 300 mW SMT 2-Pin SOD-323 ON Semiconductor 36V Single 1 Surface Mount 300 mW SOD-323 Voltage Regulator 5% 2 2mA 90Ω 50nA 1.8mm - 1.8 x 1.35 x 1mm 37.4mV/K 1mm 1.35mm - - +150 °C - -65 °C
Vishay, 22V Zener Diode 2% 500 mW SMT 2-Pin MiniMELF Vishay 22V Single 1 Surface Mount 500 mW MiniMELF Voltage Regulator 2% 2 5mA 55Ω 100nA 3.7mm - 3.7 x 1.6 x 1.6mm 0.08%/°C 1.6mm 1.6mm - - +175 °C - -65 °C
Diodes Inc, 2.4V Zener Diode 8% 500 mW SMT 2-Pin SOD-123 DiodesZetex 2.4V Single 1 Surface Mount 500 mW SOD-123 General Purpose 8% 2 5mA 100Ω 50µA 2.85mm - 2.85 x 1.7 x 1.35mm -3.5 → 0mV/°C 1.35mm 1.7mm - - +150 °C - -65 °C
ON Semiconductor, 9.1V Zener Diode 2% 300 mW SMT 2-Pin SOD-323 ON Semiconductor 9.1V Single 1 Surface Mount 300 mW SOD-323 Voltage Regulator 2% 2 5mA 15Ω 500nA 1.8mm - 1.8 x 1.35 x 1mm 7mV/K 1mm 1.35mm - - +150 °C - -65 °C
Vishay, 30V Zener Diode 7% 500 mW SMT 2-Pin MicroMELF Vishay 30V Single 1 Surface Mount 500 mW MicroMELF Voltage Regulator 7% 2 5mA <80Ω <2µA 2mm - 2 x 1.2 x 1.2mm 0.12%/K 1.2mm 1.2mm - - +175 °C - -
Nexperia, 5.6V Zener Diode 5% 300 mW SMT 2-Pin SOD-523 Nexperia 5.6V Single 1 Surface Mount 300 mW SOD-523 Voltage Regulator 5% 2 5mA 40Ω 1µA 1.25mm - 1.25 x 0.85 x 0.65mm 1.0mV/K 0.65mm 0.85mm - - +150 °C - -65 °C
ON Semiconductor, 15V Zener Diode 5% 200 mW SMT 2-Pin SOD-323F ON Semiconductor 15V Single 1 Surface Mount 200 mW SOD-323F - 5% 2 5mA 28Ω 45nA 1.3mm - 1.3 x 1.7 x 1mm - 1mm 1.7mm - - +150 °C - -
Vishay, 12V Zener Diode 5% 500 mW SMT 2-Pin SOD-123 Vishay 12V Single 1 Surface Mount 500 mW SOD-123 General Purpose 5% 2 0.05mA - 50nA 2.85mm - 2.85 x 1.7 x 1.25mm - 1.25mm 1.7mm - - +150 °C - -55 °C
ON Semiconductor, 24V Zener Diode 5% 300 mW SMT 2-Pin SOD-323 ON Semiconductor 24V Single 1 Surface Mount 300 mW SOD-323 Voltage Regulator 5% 2 5mA 70Ω 50nA 1.8mm - 1.8 x 1.35 x 1mm 22mV/K 1mm 1.35mm - - +150 °C - -65 °C
ON Semiconductor, 8.2V Zener Diode 2% 300 mW SMT 2-Pin SOD-323 ON Semiconductor 8.2V Single 1 Surface Mount 300 mW SOD-323 Voltage Regulator 2% 2 5mA 15Ω 700nA 1.8mm - 1.8 x 1.35 x 1mm 6.2mV/K 1mm 1.35mm - - +150 °C - -65 °C
Nexperia, 18V Zener Diode 5% 300 mW SMT 2-Pin SOD-523 Nexperia 18V Single 1 Surface Mount 300 mW SOD-523 Voltage Regulator 5% 2 5mA 45Ω 50nA 1.25mm - 1.25 x 0.85 x 0.65mm 14.4mV/K 0.65mm 0.85mm - - +150 °C - -65 °C
Nexperia, 16V Zener Diode 2% 300 mW SMT 2-Pin SOD-323 Nexperia 16V Single 1 Surface Mount 300 mW SOD-323 Voltage Regulator 2% 2 5mA 40Ω 50nA 1.8mm - 1.8 x 1.35 x 1.05mm 12.4mV/K 1.05mm 1.35mm - - +150 °C - -65 °C
Vishay, 51V Zener Diode 2% 500 mW SMT 2-Pin SOD-80 Vishay 51V Single 1 Surface Mount 500 mW SOD-80 Voltage Regulator 2% 2 2.5mA 125Ω 10µA 3.7mm - 3.7 x 1.6 x 1.6mm 0.12%/K 1.6mm 1.6mm - - +175 °C - -
ON Semiconductor, 39V Zener Diode 5% 300 mW SMT 3-Pin SOT-23 ON Semiconductor 39V Single 1 Surface Mount 300 mW SOT-23 Voltage Regulator 5% 3 2mA 130Ω 50nA 2.9mm - 2.9 x 1.3 x 0.94mm 37.3mV/°C 0.94mm 1.3mm - - +150 °C - -65 °C
ON Semiconductor, 15V Zener Diode 5% 500 mW SMT 2-Pin SOD-523 ON Semiconductor 15V Single 1 Surface Mount 500 mW SOD-523 Voltage Regulator 5% 2 5mA 30Ω 50nA 1.3mm - 1.3 x 0.9 x 0.7mm 13mV/K 0.7mm 0.9mm - - +150 °C - -65 °C
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
Anda melihat 1 - 20 dari 2880 hasil