Drive Inverter

Anda melihat 1 - 20 dari 818 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Power Rating Phase Supply Voltage Current Rating Output Frequency For Use With Ambient Temperature Overall Width Overall Length Overall Depth Control Panel Drive Type Field Bus Communication Type Filter Included Series Standards Met Special Features IP Rating Mounting Type Function
ON Semiconductor Inverter Drive, 12 V, 10 mA ON Semiconductor - - 12 V 10 mA - - -55 → +125°C 4mm 8.75mm 1.5mm - - - - - - - - - -
Siemens Inverter Drive, 3-Phase In, 0 → 550Hz Out 1.5 kW, 400 V ac, 5.9 A MICROMASTER 420, IP20 Siemens 1.5 kW 3 400 V ac 5.9 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - - MICROMASTER 420 - - IP20 - -
Mitsubishi Inverter Drive, 1-Phase In, 0.2 → 400Hz Out 0.4 kW, 230 V ac, 2.5 A FR-D720S, IP20, ModBus Mitsubishi 0.4 kW 1 230 V ac 2.5 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 142.5mm Yes - ModBus No FR-D720S - - IP20 - -
Mitsubishi Inverter Drive, 1-Phase In, 0.2 → 400Hz Out 0.75 kW, 230 V ac, 4.2 A FR-D720S, IP20, ModBus Mitsubishi 0.75 kW 1 230 V ac 4.2 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 162.5mm Yes - ModBus No FR-D720S - - IP20 - -
Siemens Inverter Drive, 3-Phase In, 0 → 550Hz Out 1.5 kW, 400 V ac, 5.9 A MICROMASTER 440, IP20 Siemens 1.5 kW 3 400 V ac 5.9 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - - MICROMASTER 440 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.37 kW, 230 V ac with EMC Filter, 4.6 A MICROMASTER 420, IP20 Siemens 0.37 kW 1 230 V ac 4.6 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 420 - - IP20 - -
Schneider Electric Inverter Drive, 1-Phase In, 400Hz Out 0.37 kW, 230 V with EMC Filter, 4.9 A ALTIVAR 12, IP20, ModBus Schneider Electric 0.37 kW 1 230 V 4.9 A 400Hz - -10 → +40°C 72mm 143mm 121mm Yes - ModBus Yes ALTIVAR 12 - - IP20 - -
Siemens Inverter Drive, 3-Phase In, 0 → 550Hz Out 0.37 kW, 400 V ac, 2.2 A MICROMASTER 420, IP20 Siemens 0.37 kW 3 400 V ac 2.2 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - - MICROMASTER 420 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.75 kW, 230 V ac with EMC Filter, 8.2 A MICROMASTER 420, IP20 Siemens 0.75 kW 1 230 V ac 8.2 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 420 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 1.5 kW, 230 V ac with EMC Filter, 14.4 A MICROMASTER 420, IP20 Siemens 1.5 kW 1 230 V ac 14.4 A 0 → 550Hz - -10 → +50°C 149mm 202mm 172mm - - - Yes MICROMASTER 420 - - IP20 - -
Siemens Inverter Drive, 3-Phase In, 0 → 550Hz Out 0.75 kW, 400 V ac, 3.7 A MICROMASTER 420, IP20 Siemens 0.75 kW 3 400 V ac 3.7 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - - MICROMASTER 420 - - IP20 - -
ABB Inverter Drive, 1-Phase In, 500Hz Out 0.37 kW, 230 V with EMC Filter, 2.4 A ACS150, IP20
  • No. Stok RS 621-1199
  • Merek ABB
  • Pbrk. No. Komp. ACS150-01E-02A4-2
ABB 0.37 kW 1 230 V 2.4 A 500Hz - -10 → +40°C 70mm 239mm 142mm Yes - - Yes ACS150 - - IP20 - -
Mitsubishi Inverter Drive, 3-Phase In, 0.2 → 400Hz Out 1.5 kW, 400 V ac, 3.6 A FR-D740, IP20, ModBus Mitsubishi 1.5 kW 3 400 V ac 3.6 A 0.2 → 400Hz - -10 → +40°C 108mm 128mm 135.5mm Yes - ModBus No FR-D740 - - IP20 - -
Schneider Electric Inverter Drive, 1-Phase In, 400Hz Out 0.55 kW, 230 V with EMC Filter, 6.7 A ALTIVAR 12, IP20, ModBus Schneider Electric 0.55 kW 1 230 V 6.7 A 400Hz - -10 → +40°C 72mm 143mm 132mm Yes - ModBus Yes ALTIVAR 12 - - IP20 - -
Siemens Inverter Drive, 3-Phase In, 0 → 550Hz Out 4 kW, 400 V ac, 12.8 A MICROMASTER 420, IP20 Siemens 4 kW 3 400 V ac 12.8 A 0 → 550Hz - -10 → +50°C 149mm 202mm 172mm - - - - MICROMASTER 420 - - IP20 - -
Mitsubishi Inverter Drive, 1-Phase In, 0.2 → 400Hz Out 0.2 kW, 230 V ac, 1.4 A FR-D720S, IP20, ModBus Mitsubishi 0.2 kW 1 230 V ac 1.4 A 0.2 → 400Hz - -10 → +40°C 68mm 128mm 80.5mm Yes - ModBus No FR-D720S - - IP20 - -
Schneider Electric Inverter Drive, 1-Phase In, 400Hz Out 0.75 kW, 230 V with EMC Filter, 8.5 A ALTIVAR 12, IP20, ModBus Schneider Electric 0.75 kW 1 230 V 8.5 A 400Hz - -10 → +40°C 72mm 143mm 132mm Yes - ModBus Yes ALTIVAR 12 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.55 kW, 230 V ac with EMC Filter, 6.2 A MICROMASTER 420, IP20 Siemens 0.55 kW 1 230 V ac 6.2 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 420 - - IP20 - -
Siemens Inverter Drive, 1-Phase In, 0 → 550Hz Out 0.25 kW, 230 V ac with EMC Filter, 3.2 A MICROMASTER 420, IP20 Siemens 0.25 kW 1 230 V ac 3.2 A 0 → 550Hz - -10 → +50°C 73mm 173mm 149mm - - - Yes MICROMASTER 420 - - IP20 - -
Siemens Inverter Drive, 3-Phase In, 0 → 550Hz Out 2.2 kW, 400 V ac with EMC Filter, 7.5 A MICROMASTER 440, IP20 Siemens 2.2 kW 3 400 V ac 7.5 A 0 → 550Hz - -10 → +50°C 149mm 202mm 172mm - - - Yes MICROMASTER 440 - - IP20 - -
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
Anda melihat 1 - 20 dari 818 hasil