Filter EMI & Aksesori

385
Hasil yang Cocok
You've made new selections.
Click "apply filters" to see your new products.
Filter yang Diterapkan
Anda melihat 1 - 20 dari 385 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Accessory Type For Use With Voltage Range Current Rating Electrical Phase Power Rating Length Width Depth Dimensions
ON Semiconductor EMI Filter, Maximum of 5 V ON Semiconductor Filter - Maximum of 5 V - - - 2mm 2mm 0.95mm 2 x 2 x 0.95 mm
ON Semiconductor EMI Filter, 100 nA, 5 V, 328 mW ON Semiconductor EMI Filter Hands−Free Interface, Headsets, MP3 Players, PDAs, Portable DVDs 5 V 100 nA - 328 mW 4mm 1.6mm 0.95mm 4 x 1.6 x 0.95 mm
ON Semiconductor NZF220TT1G EMI Filter, Maximum of 1.25 V, 14 W ON Semiconductor Filter - Maximum of 1.25 V - - 14 W 1.65mm 0.9mm 0.8mm 1.65 x 0.9 x 0.8 mm
ON Semiconductor ESD Protection Diode 3.1mm Length,, 5.25 V, 225 mW ON Semiconductor - - 5.25 V - - 225 mW 3.1mm 1.7mm 1mm 3.1 x 1.7 x 1 mm
ON Semiconductor EMI Filter, 100 nA, 5 V for use with Camera Data Line, I/O Ports, Keypad, LCD ON Semiconductor EMI Filter Camera Data Line, I/O Ports, Keypad, LCD 5 V 100 nA - - 3.5mm 0.5mm 1.2mm 3.5 x 0.5 x 1.2 mm
ON Semiconductor EMI Filter, Maximum of 5 V ON Semiconductor Filter - Maximum of 5 V - - - 1.6mm 1.6mm 1mm 1.6 x 1.6 x 1 mm
TE Connectivity 15EEJ1 Powerline Filter, 15 A, 250 V ac TE Connectivity Filter - 250 V ac 15 A 1 - 54.61mm 51.76mm 24.38mm 54.61 x 51.76 x 24.38 mm
ON Semiconductor EMI Filter, Maximum of 5 V ON Semiconductor Filter - Maximum of 5 V - - - 4mm 1.6mm 1mm 4 x 1.6 x 1 mm
TE Connectivity 3EMC1 Powerline Filter 85.1mm Length,, 3 A, 250 V ac TE Connectivity RFI Filter - 250 V ac 3 A 1 - 85.1mm 46mm 29.5mm 85.1 x 46 x 29.5 mm
ON Semiconductor EMI Filter, 100 nA, 5 V for use with LCD and Camera Data Line ON Semiconductor EMI Filter LCD and Camera Data Line 5 V 100 nA - - 1.8mm 1.2mm 0.5mm 1.8 x 1.2 x 0.5 mm
ON Semiconductor EMI Filter, Maximum of 5 V ON Semiconductor Filter - Maximum of 5 V - - - 3mm 1.35mm 0.95mm 3 x 1.35 x 0.95 mm
TE Connectivity 10VK6 Powerline Filter 2.81in Length,, 10 A, 250 V ac TE Connectivity RFI Filter - 250 V ac 10 A 1 - 2.81in 2.06in 1.16in 2.81 x 2.06 x 1.16 in
TE Connectivity 6EMC1 Powerline Filter 97.8mm Length,, 6 A, 250 V ac TE Connectivity RFI Filter - 250 V ac 6 A 1 - 97.8mm 52.6mm 29.5mm 97.8 x 52.6 x 29.5 mm
Trident Engineering Servo Potentiometer Mounting Kit Trident Engineering Mounting Kit Motor - - - - - - - -
TE Connectivity 6EEA1 Powerline Filter 54.6mm Length,, 6 A, 250 V ac TE Connectivity RFI Filter - 250 V ac 6 A 1 - 54.6mm 50.3mm 20.6mm 54.6 x 50.3 x 20.6 mm
TE Connectivity 3EH1 Powerline Filter 2.53in Length,, 3 A, 250 V ac TE Connectivity RFI Filter - 250 V ac 3 A 1 - 2.53in 0.96in 0.66in 2.53 x 0.96 x 0.66 in
TE Connectivity 20VB1 Powerline Filter 85.3mm Length,, 20 A, 250 V ac TE Connectivity RFI Filter - 250 V ac 20 A 1 - 85.3mm 52.6mm 29.5mm 85.3 x 52.6 x 29.5 mm
TE Connectivity 36FCD10 Powerline Filter 246.1mm Length,, 36 A, 480 V ac TE Connectivity RFI Filter - 480 V ac 36 A 3 - 246.1mm 160mm 64.8mm 246.1 x 160 x 64.8 mm
TE Connectivity 20VR6 Powerline Filter 132.8mm Length,, 20 A, 250 V ac TE Connectivity RFI Filter - 250 V ac 20 A 1 - 132.8mm 85.6mm 38.9mm 132.8 x 85.6 x 38.9 mm
ABB ACS-CP-C Operator Panel for use with ACS310 Series, ACS350 Series, ACS355 Series, ACS510 Series, ACS550 Series
  • No. Stok RS 511-0455
  • Merek ABB
  • Pbrk. No. Komp. ACS-CP-C
ABB Operator Panel ACS310 Series, ACS350 Series, ACS355 Series, ACS510 Series, ACS550 Series - - - - - - - -
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
Anda melihat 1 - 20 dari 385 hasil