Float Switches

Anda melihat 1 - 20 dari 252 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Device Type Mounting Type Switch Output Body Material Cable Length Minimum Operating Temperature Maximum Operating Temperature Maximum ac Voltage Maximum dc Voltage Maximum Current Maximum Pressure Gasket Material Series Standards Met Current Rating
Polypropylene V floatswitch w/gasket,N/O Cynergy3 Float Vertical NO/NC Polypropylene 1m -20°C +100°C - - 600 mA - Nitrile RSF50 - -
External nylon H floatswitch w/Si gasket Cynergy3 Float Horizontal External Direct Load Nylon 500mm -20°C +75°C - - 600 mA - Silicone RSF70 - -
Std internal mount nylon H float switch Cynergy3 Float Horizontal Internal NO/NC Nylon 500 -20°C +75°C - - 600 mA - Nitrile RSF40 WRAS -
Internal mount polyprop H float switch Cynergy3 Float Horizontal Internal NO/NC Polypropylene 500 -20°C +100°C - - 600 mA - Nitrile RSF40 WRAS -
Sub-miniature vertical float switch N/O RS Pro Float Vertical Direct Load PP 300mm -20°C +80°C 130V 180V 700 mA - - - - -
Nylon V floatswitch w/nitrile gasket,N/O Cynergy3 Float Vertical NO/NC Nylon 1m -20°C +75°C - - 600 mA - Nitrile RSF50 - -
1/2in NPT mount polyprop H float switch Cynergy3 Float Horizontal NO/NC Polypropylene 1 -20°C +100°C - - 600 mA - Silicone, Viton RSF80 - -
S/steel vertical mount float switch,50W RS Pro Float Vertical Direct Load Stainless Steel 300mm -10°C +120°C 300V 300V 500 mA 10bar - - - -
Internal mount nylon H float w/switch Cynergy3 Float Horizontal Internal NO/NC Nylon 1m -20°C +75°C - - 600 mA - Nitrile RSF40 WRAS -
Ext nylon H floatswitch w/nitrile gasket Cynergy3 Float Horizontal External NO/NC Nylon 1m -20°C +75°C - - 600 mA - Nitrile RSF70 - -
Internal PPS H float switch w/PVC cable Cynergy3 Float Horizontal Internal NO/NC Polyphenylene Sulfide 1 -10°C +120°C - - 600 mA - Silicone, Viton RSF40 WRAS -
Dual point vertical float switch,25&75mm Cynergy3 Float Vertical Direct Load Polyphenylene Sulfide 1m -10°C +85°C - - 600 mA - Nitrile RSF66 - -
GFS nylon high power float switch,100VA Cynergy3 Float Horizontal NO/NC Nylon 1m -20°C +75°C - - 5 A - Nitrile RSF30 - -
External PPS H float switch with gasket Cynergy3 Float Horizontal External NO/NC Polyphenylene Sulfide 1m -10°C +105°C - - 600 mA - Viton RSF70 - -
Miniature 140 VAC vertical float switch RS Pro Float Vertical Direct Load PP 300mm -20°C +80°C 140V 200V 1 A - - - - -
External mount polyprop H float switch Cynergy3 Float Horizontal External NO/NC Polypropylene 1m -20°C +100°C - - 600 mA - Nitrile RSF70 - -
Vertical float switch 140 VAC N/O RS Pro Float Vertical Direct Load PP 300mm -20°C +80°C 140V 200V 700 mA - - - - -
Internal PPS H float switch with gasket Cynergy3 Float Horizontal Internal NO/NC Polyphenylene Sulfide 500mm -10°C +120°C - - 600 mA - Viton RSF40 - -
Polypropylene C/O V floatswitch w/gasket Cynergy3 Float Vertical NO/NC Polypropylene 1m -20°C +100°C - - 600 mA - Nitrile RSF50 - -
External PPS H float switch w/cable,0.5m Cynergy3 Float Horizontal External NO/NC Polyphenylene Sulfide 500mm -10°C +120°C - - 600 mA - Silicone, Viton RSF70 - -
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
Anda melihat 1 - 20 dari 252 hasil