Flow Sensors & Indicators

Flow sensors and flow indicators are flowmeter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units, that measure flow rates over a set time period, or they can be totalising flow meters that continually measure the medium passed through.


Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.


Types of Flow Sensors and Indicators


Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.


Rotaflow or Variable Area Flow Sensors: Rotaflow meters are a tapered tube and a float. It is most widely used for gases and liquids flow measurement because of its low cost, simplicity, low pressure drop and linear output.


Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.


Applications for Flow Sensors


Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flowmeter. The way to select the right flowmeter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:


  • Water treatment

  • Cooling systems

  • Industrial Washing Systems

  • Irrigation

Things to consider:


  • What is the fluid being measured, if not water what is its viscosity?

  • Rate measurement or totalisation?

  • Display or signal output?

  • What is the minimum and maximum flowrate, process pressure and process temperature?

  • Size of the pipe
Anda melihat 1 - 20 dari 236 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Series Current Rating
TE Connectivity Air Bubble Detector Airflow Sensor
  • S$ 187,60
  • Each
  • Compare
TE Connectivity 0 Air Air Bubble Detector - - 5 → 24 V dc - - - ABS/PC Plastic - - 0°C +40°C - -
TE Connectivity Air Bubble Detector Airflow Sensor
  • S$ 190,97
  • Each
  • Compare
TE Connectivity 0 Air Air Bubble Detector - - 5 → 24 V dc - - - ABS/PC Plastic - - 0°C +40°C - -
Omron Flow Sensor Flow Sensor, -0.1 MPa → 1 MPa, EBPC Series
  • S$ 872,96
  • Each
  • Compare
Omron 4 Gas, Liquid Flow Sensor -0.1 MPa 1 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 1MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Omron Flow Sensor Flow Sensor, -0.1 MPa → 1 MPa, EBPC Series
  • S$ 872,96
  • Each
  • Compare
Omron 2 Gas, Liquid Flow Sensor -0.1 MPa 1 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 1MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Omron Flow Sensor Flow Sensor, 0 MPa → 10 MPa, EBPC Series
  • S$ 872,96
  • Each
  • Compare
Omron 2 Liquid Flow Sensor 0 MPa 10 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 10MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Omron Flow Sensor Flow Sensor, 0 MPa → 40 MPa, EBPC Series
  • S$ 872,96
  • Each
  • Compare
Omron 2 Liquid Flow Sensor 0 MPa 40 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 40MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Omron Flow Sensor Flow Sensor, 0 MPa → 40 MPa, EBPC Series
  • S$ 872,96
  • Each
  • Compare
Omron 2 Liquid Flow Sensor 0 MPa 40 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 40MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Omron O-Ring Flow Sensor, EBPC Series
  • S$ 45,03
  • Each
  • Compare
Omron 2 - O-Ring - - - - - - - - - -20°C +80°C EBPC -
Pressure sensor O-ring for E8PC-100/400
  • S$ 54,22
  • Each
  • Compare
Omron 2 - O-Ring - - - - - - - - - -20°C +80°C EBPC -
Pressure sensor adapter, G parallei thre
  • S$ 146,12
  • Each
  • Compare
Omron 2 - Adapter - - - - G 1/4 Male - SUS304 - - -20°C +80°C EBPC -
Pressure sensor adapter, NPT taper threa
  • S$ 146,12
  • Each
  • Compare
Omron 2 - Adapter - - - - NPT 1/8 Male - SUS304 - - -20°C +80°C EBPC -
Pressure sensor adapter, R taper thread,
  • S$ 146,12
  • Each
  • Compare
Omron 2 - Adapter - - - - R 1/4 Male - SUS304 - - -20°C +80°C EBPC -
Pressure sensor adapter, R taper thread,
  • S$ 146,12
  • Each
  • Compare
Omron 2 - Adapter - - - - R 3/8 Male - SUS304 - - -20°C +80°C EBPC -
Pressure sensor adapter, R taper thread,
  • S$ 146,12
  • Each
  • Compare
Omron 2 - Adapter - - - - R 1/8 Male - SUS304 - - -20°C +80°C EBPC -
Pressure sensor throttle for a female ad
  • S$ 45,03
  • Each
  • Compare
Omron 2 - Throttle - - - - M6 x 0.75 - SUS304 - - -20°C +80°C EBPC -
Omron Flow Sensor Flow Sensor, 0 MPa → 10 MPa, EBPC Series
  • S$ 872,96
  • Each
  • Compare
Omron 1 Liquid Flow Sensor 0 MPa 10 MPa 10 → 30 V dc G3/4 Male in M12 4 Pole Connector 10MPa Al2O3 ((alumina) Diaphragm Pressure Port), FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304L (Chassis), SUS304L (Pressure Port) -20 °C +100°C -20°C +80°C EBPC 120 mA
Omron Flow Sensor Flow Sensor, 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal
  • S$ 1.093,53
  • Each
  • Compare
Omron 1 Liquid Flow Sensor 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min 100 (Nominal Diameter B 1 in) L/min, 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min 15 → 30 V dc 9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm M12 4 Pole Connector 10MPa FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit, Chassis) 0 °C +85°C -20°C +80°C E8FC 192 mA
Pressure sensor O-ring for female adapto
  • S$ 45,03
  • Each
  • Compare
Omron 1 - O-Ring - - - - G 1/4 Female - - - - -20°C +80°C EBPC -
Pressure sensor throttle for a male adap
  • S$ 45,03
  • Each
  • Compare
Omron 1 - Throttle - - - - M6 x 0.75 - SUS304 - - -20°C +80°C EBPC -
Omron Flow Sensor Flow Sensor, 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal
  • S$ 1.093,53
  • Each
  • Compare
Omron 0 Liquid Flow Sensor 0.6 (Nominal Diameter B 3/8 in) L/min, 1 (Nominal Diameter B 1/2 in) L/min, 1.5 (Nominal Diameter B 3/4 in) L/min, 2 (Nominal Diameter B 1 in) L/min 100 (Nominal Diameter B 1 in) L/min, 14 (Nominal Diameter B 3/8 in) L/min, 30 (Nominal Diameter B 1/2 in) L/min, 60 (Nominal Diameter B 3/4 in) L/min 15 → 30 V dc 9.525 mm, 12.7 mm, 19.05 mm, 25.4 mm M12 4 Pole Connector 10MPa FKM (O-Ring), PBT (Button), PES (Display Unit), PPSU (Head), SUS304 (Nut), SUS304L (Detecting Unit, Chassis) 0 °C +85°C -20°C +80°C E8FC 192 mA
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
Anda melihat 1 - 20 dari 236 hasil