Gearboxes

Anda melihat 1 - 20 dari 229 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gear Ratio Gearbox Type Maximum Output Torque Shaft Diameter Diameter Overall Length Overall Width Overall Depth Maximum Speed Power Rating
Trident Engineering Ovoid Gearbox, 640:1 Gear Ratio Trident Engineering 209 640:1 Ovoid - 4mm - - 50mm - - -
McLennan Servo Supplies Spur Gearbox, 25:1 Gear Ratio, 4 Nm Maximum Torque McLennan Servo Supplies 110 25:1 Spur 4 Nm - - - 56mm 41mm - -
Portescap Spur Gearbox, 20:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed Portescap 95 20:1 Spur 0.7 Nm 3mm 24 mm 28.4mm - - 5000 (Input)rpm -
Johnson Electric Ovoid Gearbox, 500:1 Gear Ratio, 50 Ncm Maximum Torque Johnson Electric 88 500:1 Ovoid 50 Ncm 4mm - - 55mm 12.5mm - -
McLennan Servo Supplies Ovoid Gearbox, 250:1 Gear Ratio, 0.8 Nm Maximum Torque, 20rpm Maximum Speed McLennan Servo Supplies 56 250:1 Ovoid 0.8 Nm 4mm - - 47.6mm 16.5mm 20rpm -
Portescap Planetary Gearbox, 111:1 Gear Ratio, 2 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed Portescap 49 111:1 Planetary 2 Nm 4mm 22 mm 54mm - - 5000 (Input)rpm -
Huco L Gearbox, 1:1 Gear Ratio, 0.68 Nm Maximum Torque
  • No. Stok RS 748-437
  • Merek Huco
  • Pbrk. No. Komp. 332.31.2
Huco 39 1:1 L 0.68 Nm 4mm - 30.5mm 30.5mm 18.7mm - -
Huco L Gearbox, 1:1 Gear Ratio, 0.11 Nm Maximum Torque, 1000rpm Maximum Speed
  • No. Stok RS 748-443
  • Merek Huco
  • Pbrk. No. Komp. 332.31.3
Huco 28 1:1 L 0.11 Nm 4mm - 30.5mm 30.5mm 18.7mm 1000rpm -
McLennan Servo Supplies Spur Gearbox, 5:1 Gear Ratio, 1.5 Nm Maximum Torque McLennan Servo Supplies 27 5:1 Spur 1.5 Nm - - - 56mm 41mm - -
Trident Engineering Ovoid Gearbox, 1250:1 Gear Ratio Trident Engineering 26 1250:1 Ovoid - 4mm - - 50mm - - -
Portescap Spur Gearbox, 32:1 Gear Ratio, 0.7 Nm Maximum Torque, 5000 (Input)rpm Maximum Speed Portescap 22 32:1 Spur 0.7 Nm 3mm 24 mm 28.4mm - - 5000 (Input)rpm -
Huco T Gearbox, 1:1 Gear Ratio, 7.7 Nm Maximum Torque Huco 21 1:1 T 7.7 Nm 15.01mm - 4.094in 4.843in 2.047in - -
Panasonic Spur Gearbox, 10:1 Gear Ratio Panasonic 20 10:1 Spur - 12mm - 90mm 90mm 35mm - 40 W
Trident Engineering Spur Gearbox, 100:1 Gear Ratio, 1.8 Nm Maximum Torque Trident Engineering 18 100:1 Spur 1.8 Nm 6mm - 38mm 38mm 21mm - -
Maxon Spur Gearbox, 20:1 Gear Ratio, 0.15 Nm Maximum Torque Maxon 16 20:1 Spur 0.15 Nm 3mm 24 mm 20.2mm - - - -
Panasonic Spur Gearbox, 5:1 Gear Ratio, 2.25 Nm Maximum Torque, 275rpm Maximum Speed Panasonic 15 5:1 Spur 2.25 Nm 15mm - 90mm 90mm 43mm 275rpm 60 W
RS PRO L Gearbox, 1:1 Gear Ratio, 500rpm Maximum Speed RS Pro 14 1:1 L - 5mm - 57.3mm 30mm 57.3mm 500rpm -
Trident Engineering Ovoid Gearbox, 160:1 Gear Ratio Trident Engineering 14 160:1 Ovoid - 4mm - - 50mm - - -
Huco T Gearbox, 1:1 Gear Ratio, 7.7 Nm Maximum Torque Huco 12 1:1 T 7.7 Nm 15mm - 104mm 123mm 52mm - -
Panasonic Spur Gearbox, 3:1 Gear Ratio, 0.39 Nm Maximum Torque, 450rpm Maximum Speed Panasonic 12 3:1 Spur 0.39 Nm 10mm - 80mm 80mm 30mm 450rpm 25 W
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
Anda melihat 1 - 20 dari 229 hasil