Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.

How does radio frequency identification (RFID) work?
Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.

A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.

Applications of radio frequency identification (RFID)
RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.
Anda melihat 1 - 20 dari 23 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Device Type Memory Detection Range Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature Maximum Operating Temperature Dimensions
Molex Traceability Pad RFID Reader, 1.8 x 2.8 x 0.3 mm Molex 23950 Traceability Pad - - - - - 1.8mm 2.8mm 0.3mm -40°C +85°C 1.8 x 2.8 x 0.3 mm
Telemecanique Sensors RFID Bagde RFID Reader, 70 → 100 mm, IP65, 85.5 x 54 x 1 mm Telemecanique Sensors 1 RFID Bagde - 70 → 100 mm 13.56MHz External IP65 85.5mm 54mm 1mm -25°C +50°C 85.5 x 54 x 1 mm
Telemecanique Sensors RFID Cradle RFID Reader, 70 → 100 mm, IP65, 40 x 40 x 39.5 mm Telemecanique Sensors 1 RFID Cradle - 70 → 100 mm 13.56MHz External IP65 40mm 40mm 39.5mm -25°C +70°C 40 x 40 x 39.5 mm
Molex Traceability Pad RFID Reader, 1.8 x 2.8 x 0.3 mm Molex 0 Traceability Pad - - - - - 1.8mm 2.8mm 0.3mm -40°C +85°C 1.8 x 2.8 x 0.3 mm
RFiD tag 13.56MHz ISO14443-A standard MikroElektronika 619 - - - - - - - - - - - -
MikroElektronika Transceiver 64 bit RFID tags, 6.2 x 4.2 x 0.46 mm MikroElektronika 501 Transceiver 64 bit - 150kHz - - 6.2mm 4.2mm 0.46mm -40°C +85°C 6.2 x 4.2 x 0.46 mm
RFID Cable Tie - T50RFIDCHA.NY3P HellermannTyton 500 Cable Tie with RFID Tag - - 13.56MHz - - 200mm 4.6mm - -40°C +85°C -
Harting Transponder 128 bit Transponders, 4 m, IP64, IP67, IP69K, 74 x 29 x 0.7 mm Harting 300 Transponder 128 bit 4 m 960MHz - IP64, IP67, IP69K 74mm 29mm 0.7mm -32°C +90°C 74 x 29 x 0.7 mm
RFID Tag, 12.4mm round, passive Parallax Inc 218 - - - - - - - - - - - -
Harting Transponder 32 bit, 128 bit Transponders, 7 m, IP64, IP67, IP69K, 144 x 29 x 0.7 mm Harting 200 Transponder 32 bit, 128 bit 7 m 960MHz - IP64, IP67, IP69K 144mm 29mm 0.7mm -32°C +90°C 144 x 29 x 0.7 mm
HellermannTyton RFID Cradle Cable Ties HellermannTyton 200 RFID Cradle - - 13.56MHz - - 27.9mm 19.8mm - -25°C +85°C -
RFID Tag, 30mm Clear Disc, passive Parallax Inc 98 - - - - - - - - - - - -
MikroElektronika Transceiver 64 bit RFID tags, 6.2 x 4.2 x 0.46 mm MikroElektronika 95 Transceiver 64 bit - 150kHz - - 6.2mm 4.2mm 0.46mm -40°C +85°C 6.2 x 4.2 x 0.46 mm
Harting Transponder 512 bit Transponders, 2.5 m, IP64, IP67, IP69K, 41 x 11 x 5 mm
  • S$ 30,10
  • Each (In a Pack of 10)
  • Periksa Tingkat Stok
  • Compare
Harting 30 Transponder 512 bit 2.5 m 960MHz Passive IP64, IP67, IP69K 41mm 11mm 5mm -50°C +85°C 41 x 11 x 5 mm
BALLUFF Data Carrier 511 bit RFID tags, 0 → 2.5 mm, IP67, 10 x 4.5 mm BALLUFF 14 Data Carrier 511 bit 0 → 2.5 mm 70kHz Passive IP67 50mm 15mm - -25°C +70°C 10 x 4.5 mm
MikroElektronika Reader RFID Reader MikroElektronika 6 Reader - - 125kHz - - - - - - - -
DLP DESIGN INC Reader, Writer 256 B RFID reader/writer, 50.8 → 101.6 mm, 21.1 x 58.4 x 82.6 (Retail) mm, 5.1 x DLP DESIGN INC 5 Reader, Writer 256 B 50.8 → 101.6 mm - Active - 21.1 (Retail) mm, 5.1(OEM) mm 55.1(OEM) mm, 58.4 (Retail) mm 79.3 (OEM) mm, 82.6 (Retail) mm 0°C +70°C 21.1 x 58.4 x 82.6 (Retail) mm, 5.1 x 55.1 x 79.3 (OEM) mm
Omron 256 B RFID Transceiver, 34 x 34 x 3.5 mm Omron 4 - 256 B - - - - 34mm 34mm 3.5mm - - 34 x 34 x 3.5 mm
Telemecanique Sensors RFID Cradle Antenna, 70 → 100 mm, IP65, 40 x 40 x 39.5 mm Telemecanique Sensors 1 RFID Cradle - 70 → 100 mm 13.56MHz External IP65 40mm 40mm 39.5mm -25°C +70°C 40 x 40 x 39.5 mm
Telemecanique Sensors RFID Cradle Antenna, 70 → 100 mm, IP65, IP69K, 40 x 40 x 39.5 mm Telemecanique Sensors 1 RFID Cradle - 70 → 100 mm 13.56MHz External IP65, IP69K 40mm 40mm 39.5mm -25°C +70°C 40 x 40 x 39.5 mm
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
Anda melihat 1 - 20 dari 23 hasil