IGBT Modules

An IGBT transistor module (insulated-gate bipolar transistor) consists of one or more IGBTs and is used in many types of industrial equipment due to its reliability. IGBT transistors are a cross between bipolar junction transistors (BJTs) and MOSFET. They are highly efficient and fast switching plus they have high current and low saturation voltage characteristics.

IGBT transistor modules are a three-terminal semiconductor device used as a switching element in power converters and variable speed drives to stop or allow power flow. IGBT transistors are controlled by a metal oxide semiconductor gate structure.

IGBT modules are widely used for switching electrical power in applications such as inverters, welding, motors, power conditioners, trains and uninterruptible power supplies.

A high-speed IGBT module is a product suitable for applications with switching frequencies between 20k and 50 kHz such as power supplies for medical equipment, welding machines, and induction heating. They include a boost chopper module and a half-bridge module.

IGBT transistor modules have different configurations such as dual, 3-level, booster, common emitter, single switch, six-pack, chopper, PIM, PIM three-phase input rectifier, twelve pack, four pack and diode.
Anda melihat 1 - 20 dari 396 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Configuration Transistor Configuration Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Number of Transistors Mounting Type Package Type Pin Count Switching Speed Maximum Power Dissipation Dimensions Height Length Maximum Operating Temperature Width Minimum Operating Temperature
Infineon FS25R12W1T4B11BOMA1, AG-EASY1B-1 , N-Channel 3 Phase Bridge IGBT Module, 45 A max, 1200 V, Panel Mount
  • S$ 85,44
  • Each (Supplied in a Tray)
  • Periksa Tingkat Stok
  • Compare
Infineon 0 3 Phase Bridge 3 Phase 45 A 1200 V ±20V - Panel Mount AG-EASY1B-1 - - 205 W 33.8 x 48 x 12mm 12mm 33.8mm +150 °C 48mm -40 °C
Infineon FS35R12W1T4B11BOMA1, AG-EASY1B-1 , N-Channel 3 Phase Bridge IGBT Module, 65 A max, 1200 V, Panel Mount
  • S$ 98,68
  • Each (Supplied in a Tray)
  • Periksa Tingkat Stok
  • Compare
Infineon 0 3 Phase Bridge 3 Phase 65 A 1200 V ±20V - Panel Mount AG-EASY1B-1 - - 225 W 33.8 x 48 x 12mm 12mm 33.8mm +150 °C 48mm -40 °C
Semikron SKM75GB12T4 , SEMITRANS2 , N-Channel Dual Half Bridge IGBT Module, 115 A max, 1200 V, Panel Mount Semikron 392 Dual Half Bridge Series 115 A 1200 V ±20V - Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm 94mm +175 °C 34mm -40 °C
ON Semiconductor FSBB30CH60C, SPM27 EC , N-Channel IGBT Module, 30 A max, 600 V, Through Hole ON Semiconductor 209 - - 30 A 600 V - - Through Hole SPM27 EC 27 20kHz 106 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
Semikron SKM100GB12T4 , SEMITRANS2 , N-Channel Dual Half Bridge IGBT Module, 160 A max, 1200 V, Panel Mount Semikron 169 Dual Half Bridge Series 160 A 1200 V ±20V - Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm 94mm +175 °C 34mm -40 °C
ON Semiconductor FNB41560B2, SPM26-AAC , N-Channel 3 Phase IGBT Module, 7.5 A max, 600 V, Through Hole ON Semiconductor 144 3 Phase 3 Phase 7.5 A 600 V - - Through Hole SPM26-AAC 26 - 34 W 39.5 x 23.5 x 4.8mm 4.8mm 39.5mm +150 °C 23.5mm -40 °C
STMicroelectronics STGIB10CH60TS-L, SDIP2B , N-Channel Smart Power Module, 15 A max, 600 V, Through Hole STMicroelectronics 139 Array 3 Phase 15 A 600 V - - Through Hole SDIP2B 26 - 66 W 38 x 24 x 3.5mm 3.5mm 38mm +125 °C 24mm -40 °C
STMicroelectronics STGIPS20K60, SDIP, N-Channel 3 Phase Smart Power Module, 18 A max, 600 V, Through Hole STMicroelectronics 129 3 Phase - 18 A 600 V - - Through Hole SDIP 25 - 52 W 44.9 x 22.5 x 7.5mm 7.5mm 44.9mm +150 °C 22.5mm -40 °C
STMicroelectronics STGIPS10K60T, SDIP, N-Channel 3 Phase Smart Power Module, 10 A max, 600 V, Through Hole STMicroelectronics 125 3 Phase - 10 A 600 V - - Through Hole SDIP 25 - 33 W 44.9 x 22.5 x 7.5mm 7.5mm 44.9mm +150 °C 22.5mm -40 °C
STMicroelectronics STGIPS10K60A, SDIP, N-Channel Smart Power Module, 10 A max, 600 V, Through Hole STMicroelectronics 112 - - 10 A 600 V - - Through Hole SDIP 25 - 33 W 44.9 x 22.5 x 6mm 6mm 44.9mm +125 °C 22.5mm -40 °C
Infineon FS75R07W2E3B11ABOMA1, EASY2B , N-Channel Common Collector IGBT Module, 95 A max, 650 V, PCB Mount Infineon 111 Common Collector 3 Phase 95 A 650 V ±20V - PCB Mount EASY2B 37 1MHz 275 W 56.7 x 48 x 12mm 12mm 56.7mm +150 °C 48mm -40 °C
Semikron SKM100GB125DN, SEMITRANS2 , N-Channel Dual Half Bridge IGBT Module, 100 A max, 1200 V, Panel Mount Semikron 96 Dual Half Bridge Series 100 A 1200 V ±20V - Panel Mount SEMITRANS2 7 - - 94.5 x 34.5 x 30.5mm 30.5mm 94.5mm +150 °C 34.5mm -40 °C
Semikron SKM150GB12T4 , SEMITRANS2 , N-Channel Dual Half Bridge IGBT Module, 232 A max, 1200 V, Panel Mount Semikron 91 Dual Half Bridge Series 232 A 1200 V ±20V - Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm 94mm +175 °C 34mm -40 °C
Semikron SKM300GB125D, SEMITRANS3 , N-Channel Dual Half Bridge IGBT Module, 300 A max, 1200 V, Panel Mount Semikron 69 Dual Half Bridge Series 300 A 1200 V ±20V - Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30.5mm 30.5mm 106.4mm +150 °C 61.4mm -40 °C
Semikron SKM200GB176D, SEMITRANS3 , N-Channel Dual Half Bridge IGBT Module, 260 A max, 1700 V, Panel Mount Semikron 62 Dual Half Bridge Series 260 A 1700 V ±20V - Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30mm 30mm 106.4mm +150 °C 61.4mm -40 °C
Semikron SKM75GB12V, SEMITRANS2 , N-Channel Dual Half Bridge IGBT Module, 114 A max, 1200 V, Panel Mount Semikron 61 Dual Half Bridge Series 114 A 1200 V ±20V - Panel Mount SEMITRANS2 7 - - 94 x 34 x 30.1mm 30.1mm 94mm +175 °C 34mm -40 °C
Fuji Electric 2MBI100TA-060-50, M232 , N-Channel Series IGBT Module, 100 A max, 600 V, Panel Mount Fuji Electric 59 Series Series 100 A 600 V ±20V - Panel Mount M232 7 - 310 W 92 x 34 x 30mm 30mm 92mm +150 °C 34mm -
ON Semiconductor FSBF5CH60B, SPM27 JA, N-Channel IGBT Module, 5 A max, 600 V, Through Hole ON Semiconductor 59 - - 5 A 600 V - - Through Hole SPM27 JA 27 20kHz 19 W 44 x 26.8 x 5.5mm 5.5mm 44mm +150 °C 26.8mm -40 °C
Semikron SKM400GB126D, SEMITRANS3 , N-Channel Dual Half Bridge IGBT Module, 470 A max, 1200 V, Panel Mount Semikron 59 Dual Half Bridge Series 470 A 1200 V ±20V - Panel Mount SEMITRANS3 7 - - 106.4 x 61.4 x 30.5mm 30.5mm 106.4mm +150 °C 61.4mm -40 °C
STMicroelectronics STGIB15CH60TS-L, SDIP2B , N-Channel Smart Power Module, 20 A max, 600 V, Through Hole STMicroelectronics 58 Array 3 Phase 20 A 600 V - - Through Hole SDIP2B 26 - 81 W 38 x 24 x 3.5mm 3.5mm 38mm +125 °C 24mm -40 °C
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
Anda melihat 1 - 20 dari 396 hasil