IGBTs

Anda melihat 1 - 20 dari 607 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Maximum Continuous Collector Current Maximum Collector Emitter Voltage Maximum Gate Emitter Voltage Maximum Power Dissipation Number of Transistors Package Type Mounting Type Channel Type Pin Count Switching Speed Transistor Configuration Length Width Height Dimensions Gate Capacitance Energy Rating Maximum Operating Temperature Minimum Operating Temperature Automotive Standard
STMicroelectronics STGP30V60F IGBT, 30 A 600 V, 3-Pin TO-220 STMicroelectronics 30 A 600 V ±20V 260 W - TO-220 Through Hole N 3 1MHz Single 10.4mm 4.6mm 15.75mm 10.4 x 4.6 x 15.75mm - - +175 °C -55 °C -
STMicroelectronics STGB15H60DF IGBT, 30 A 600 V, 3-Pin D2PAK (TO-263) STMicroelectronics 30 A 600 V ±20V 115 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.4mm 9.35mm 4.6mm 10.4 x 9.35 x 4.6mm - - +175 °C -55 °C -
ON Semiconductor FGD3040G2-F085 IGBT, 41 A 300 V, 3-Pin DPAK (TO-252) ON Semiconductor 41 A 300 V ±10V 150 W - DPAK (TO-252) Surface Mount N 3 1MHz Single 6.73mm 6.22mm 2.39mm 6.73 x 6.22 x 2.39mm - - +175 °C -55 °C -
ON Semiconductor FGD3N60UNDF IGBT, 6 A 600 V, 3-Pin DPAK (TO-252) ON Semiconductor 6 A 600 V ±20V 60 W - DPAK (TO-252) Surface Mount N 3 - Single 6.6mm 6.1mm 2.3mm 6.6 x 6.1 x 2.3mm - - +150 °C -55 °C -
STMicroelectronics STGD18N40LZT4 IGBT, 30 A 420 V, 3-Pin DPAK (TO-252) STMicroelectronics 30 A 420 V 16V 125 W - DPAK (TO-252) Surface Mount N 3 1MHz Single 6.6mm 6.2mm 2.4mm 6.6 x 6.2 x 2.4mm - - +175 °C -55 °C -
ON Semiconductor FGD3N60LSDTM IGBT, 6 A 600 V, 3-Pin DPAK (TO-252) ON Semiconductor 6 A 600 V ±25V 40 W - DPAK (TO-252) Surface Mount N 3 - Single 6.73mm 6.22mm 2.39mm 6.73 x 6.22 x 2.39mm - - +150 °C -55 °C -
ON Semiconductor TIG065E8-TL-H IGBT, 150 A 400 V, 8-Pin ECH ON Semiconductor 150 A 400 V ±4V - - ECH Surface Mount N 8 1MHz Single 2.9mm 2.3mm 0.9mm 2.9 x 2.3 x 0.9mm - - +150 °C - -
ON Semiconductor ISL9V2040D3ST IGBT, 10 A 450 V, 3-Pin DPAK (TO-252) ON Semiconductor 10 A 450 V ±14V 130 W - DPAK (TO-252) Surface Mount N 3 - Single 6.73mm 6.22mm 2.39mm 6.73 x 6.22 x 2.39mm - - +175 °C -40 °C -
ON Semiconductor NGTB10N60R2DT4G IGBT, 20 A 600 V, 3-Pin DPAK (TO-252) ON Semiconductor 20 A 600 V ±20V 72 W - DPAK (TO-252) Surface Mount N 3 1MHz Single 6.73mm 6.22mm 2.38mm 6.73 x 6.22 x 2.38mm 1340pF - +175 °C - -
ON Semiconductor NGTB05N60R2DT4G IGBT, 16 A 600 V, 3-Pin DPAK (TO-252) ON Semiconductor 16 A 600 V ±20V 56 W - DPAK (TO-252) Surface Mount N 3 1MHz Single 6.73mm 6.22mm 2.38mm 6.73 x 6.22 x 2.38mm 740pF - +175 °C - -
ON Semiconductor NGTB03N60R2DT4G IGBT, 9 A 600 V, 3-Pin DPAK (TO-252) ON Semiconductor 9 A 600 V ±20V 49 W - DPAK (TO-252) Surface Mount N 3 1MHz Single 6.73mm 6.22mm 2.38mm 6.73 x 6.22 x 2.38mm 415pF - +175 °C - -
STMicroelectronics STGY50NC60WD IGBT, 110 A 600 V, 3-Pin Max247 STMicroelectronics 110 A 600 V ±20V 278 W - Max247 Through Hole N 3 1MHz Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C -
Infineon IRG4BC40W-SPBF IGBT, 40 A 600 V, 3-Pin D2PAK (TO-263) Infineon 40 A 600 V ±20V 160 W - D2PAK (TO-263) Surface Mount N 3 30 → 150kHz Single 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm - - +150 °C -55 °C -
ON Semiconductor FGPF10N60UNDF IGBT, 20 A 600 V, 3-Pin TO-220F ON Semiconductor 20 A 600 V ±20V 42 W - TO-220F Through Hole N 3 - Single 10.36mm 4.9mm 16.07mm 10.36 x 4.9 x 16.07mm - - +150 °C -55 °C -
STMicroelectronics STGB10NC60KDT4 IGBT, 20 A 600 V, 3-Pin D2PAK (TO-263) STMicroelectronics 20 A 600 V ±20V 65 W - D2PAK (TO-263) Surface Mount N 3 1MHz Single 10.4mm 9.35mm 4.6mm 10.4 x 9.35 x 4.6mm - - +150 °C -55 °C -
ON Semiconductor FGB20N60SFD IGBT, 20 A 600 V, 3-Pin D2PAK (TO-263) ON Semiconductor 20 A 600 V ±20V 208 W - D2PAK (TO-263) Surface Mount N 3 - Single 10.67mm 9.65mm 4.83mm 10.67 x 9.65 x 4.83mm - - +150 °C -55 °C -
Infineon IRG4IBC10UDPBF IGBT, 6.8 A 600 V, 3-Pin TO-220AB Infineon 6.8 A 600 V ±20V 25 W - TO-220AB Through Hole N 3 8 → 30kHz Single 10.75mm 4.83mm 16.13mm 10.75 x 4.83 x 16.13mm - - +150 °C -55 °C -
Infineon IRG4PH50KDPBF IGBT, 45 A 1200 V, 3-Pin TO-247AC Infineon 45 A 1200 V ±20V - - TO-247AC Through Hole N 3 - Single 15.9mm 5.3mm 20.3mm 15.9 x 5.3 x 20.3mm - - +150 °C -55 °C -
Infineon IRG4RC10SDPBF IGBT, 14 A 600 V, 3-Pin DPAK (TO-252)
  • S$ 2,08
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
Infineon 14 A 600 V ±20V - - DPAK (TO-252) Surface Mount N 3 - Single 6.73mm 6.22mm 2.39mm 6.73 x 6.22 x 2.39mm - - +150 °C -55 °C -
STMicroelectronics STGB8NC60KDT4 IGBT, 15 A 600 V, 3-Pin D2PAK (TO-263) STMicroelectronics 15 A 600 V ±20V - - D2PAK (TO-263) Surface Mount N 3 - Single 6.6mm 6.2mm 2.4mm 6.6 x 6.2 x 2.4mm - - +150 °C -55 °C -
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
Anda melihat 1 - 20 dari 607 hasil