1.0/2.3 Connectors

Anda melihat 1 - 16 dari 16 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Mating Type Operating Frequency Contact Material
Samtec 75Ω 1.0/2.3 Connector ,jack, Through Hole Termination, PCB Mount standard Bulkhead Fitting Nickel Plated
  • No. Stok RS 180-0044
  • Merek Samtec
  • Pbrk. No. Komp. DIN7A-J-P-GF-RA-BH1
Samtec 13 Female Right Angle Through Hole PCB Mount Standard Nickel Coaxial - - Copper Alloy
Samtec 75Ω 1.0/2.3 Connector, Plug, Solder Termination, PCB Mount standard Nickel Plated
  • No. Stok RS 180-0045
  • Merek Samtec
  • Pbrk. No. Komp. DIN7A-PP-C-GF-ST-CA3
Samtec 3 Male Straight Solder PCB Mount Standard Nickel RG179 - - Copper Alloy
COAX Connectors 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount Micro Miniature Bulkhead Fitting Push-Pull COAX Connectors 694 Female Right Angle Solder PCB Mount Micro Miniature Gold - Push-Pull 0 → 4.5GHz Beryllium Copper
COAX Connectors 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard Bulkhead Fitting Quick Connect COAX Connectors 395 Female Straight Solder PCB Mount Standard Gold - Quick Connect 0 → 6GHz Beryllium Copper
RS PRO 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard 6GHz Gold Plated RS Pro 187 Female, Male Straight Solder PCB Mount Standard Gold - - 6GHz Beryllium Copper
RS PRO 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard Bulkhead Fitting Threaded 6GHz Gold Plated RS Pro 169 Female, Male Right Angle Solder PCB Mount Standard Gold - Threaded 6GHz Beryllium Copper
TE Connectivity 75Ω 1.0/2.3 Connector ,jack, Solder Termination, Through Hole TE Connectivity 168 Female Straight Solder Through Hole - - - - - Beryllium Copper
COAX Connectors 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On 4.5GHz COAX Connectors 142 Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1505A, Bryant BD SD05A, Conducfil 14472, Draka 0.8/3.7A/F, Image 720, Percon VK6, VK77 Snap-On 4.5GHz Beryllium Copper (Outer), Phosphor Bronze (Centre)
RS PRO 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount standard 6GHz Nickel Plated RS Pro 128 Male Straight Crimp Cable Mount Standard Nickel - - 6GHz Brass
COAX Connectors 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount Micro Miniature Bulkhead Fitting Push-Pull COAX Connectors 95 Female Straight Solder PCB Mount Micro Miniature Gold - Push-Pull 0 → 6GHz Beryllium Copper
COAX Connectors 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On 4.5GHz COAX Connectors 93 Male Straight Crimp Cable Mount Miniature Nickel BD SD01, BELDEN 1855ENH, Conducfil 9890, Draka 0.8/2.8A/F, Image 360, Percon VK5 Snap-On 4.5GHz Beryllium Copper (Outer), Phosphor Bronze (Centre)
COAX Connectors 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On 3GHz COAX Connectors 67 Male Straight Crimp Cable Mount Miniature Nickel BELDEN 179DT, RG179, RG187 Snap-On 3GHz Beryllium Copper (Outer), Brass, Phosphor Bronze (Centre)
Samtec 75Ω 1.0/2.3 Connector ,jack, Through Hole Termination, PCB Mount standard Push-Pull Gold Plated
  • No. Stok RS 123-6877
  • Merek Samtec
  • Pbrk. No. Komp. DIN7A-J-P-GF-ST-TH1
Samtec 11 Female Straight Through Hole PCB Mount Standard Gold - Push-Pull - Copper Alloy
COAX Connectors 75Ω 1.0/2.3 Connector ,jack, Solder Termination, PCB Mount standard Quick Connect 0 → 3GHz COAX Connectors 0 Female Straight Solder PCB Mount Standard Gold - Quick Connect 0 → 3GHz Beryllium Copper
COAX Connectors 75Ω 1.0/2.3 Connector, Plug, Crimp Termination, Cable Mount Miniature Bulkhead Fitting Snap-On 3GHz COAX Connectors 0 Male Straight Crimp Cable Mount Miniature Nickel BELDEN 1694A, BELDEN 1694F, Bryant BD SD11, Conducfil 13653, Draka 1.0/4.8A/F, Image 1000, Percon VK7, VK77 Snap-On 3GHz Beryllium Copper (Outer), Phosphor Bronze (Centre)
TE Connectivity 75Ω 1.0/2.3 Connector ,jack, Solder Termination, Through Hole
  • S$ 6,693
  • Each (Supplied in a Tray)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 0 Female Straight Solder Through Hole - - - - - Beryllium Copper
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
Anda melihat 1 - 16 dari 16 hasil