BNC Connectors

BNC Connectors are radio frequency connectors that are used with coaxial cable.

Applications

With a quick release bayonet connection, BNC connectors were a widely used and reliable standard in RF applications. While most commonly used for allowing televisions to receive analogue signals form terrestrial antennae, the connector was also used in radio and signal test instrumentation and even in early computing hardware.

The Bayonet Neill-Concelman connector is usually used in applications requiring below 4 GHz frequency and below 500 volts, and matches the characteristic impedance of 50 Ohm or 75 Ohm cable.

The RS range of BNC connectors includes plugs, sockets and adapters, as well as gold plated versions for when applications require a higher quality connection.

Anda melihat 1 - 20 dari 1025 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gender Mounting Type Coaxial Type Impedance Termination Method Body Orientation Cable Type Size Connector Type Connector A Bulkhead Operating Frequency Body Plating Minimum Operating Temperature Maximum Operating Temperature Polarity Series Insulation material Contact Material Contact Plating Series Number
TE Connectivity Vertical 50Ω Through Hole BNC Connector, jack, Nickel, Solder Termination
  • S$ 3,30
  • Each (In a Box of 50)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 0 Female Through Hole - 50Ω Solder Vertical - - - - - 4GHz Nickel -55°C +85°C - - - Phosphor Bronze Gold Plated -
TE Connectivity Vertical 50Ω Through Hole BNC Connector, jack, Nickel, Solder Termination
  • S$ 4,927
  • Each (Supplied in a Tray)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 0 Female Through Hole - 50Ω Solder Vertical - Miniature - - - 4GHz Nickel -55°C +85°C - - - Phosphor Bronze Gold Plated -
TE Connectivity Vertical 50Ω Through Hole BNC Connector, jack, Nickel, Solder Termination
  • S$ 5,718
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 0 Female Through Hole - 50Ω Solder Vertical - Miniature - - - 4GHz Nickel -55°C +85°C - - - Phosphor Bronze Gold Plated -
TE Connectivity Vertical 50Ω Through Hole BNC Connector, jack, Nickel, Solder Termination
  • S$ 3,684
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 0 Female Through Hole - 50Ω Solder Vertical - - - - - 4GHz Nickel -55°C +85°C - - - Phosphor Bronze Gold Plated -
Samtec BNC7T Series Straight 75Ω PCB Mount Bulkhead Fitting BNC Connector, jack, Nickel, Edge Mount Termination, Coaxial
  • No. Stok RS 180-0042
  • Merek Samtec
  • Pbrk. No. Komp. BNC7T-J-P-GN-ST-EM1D
Samtec 21 Female PCB Mount - 75Ω Edge Mount Straight Coaxial Standard - - Yes 0 → 12GHz Nickel -65°C +125°C - BNC7T - Copper Alloy Gold -
Samtec BNC7T Series Straight 75Ω Edge Mount Bulkhead Fitting BNC Connector, jack, Nickel, Edge Mount Termination,
  • No. Stok RS 159-2977
  • Merek Samtec
  • Pbrk. No. Komp. BNC7T-J-P-GN-ST-EM1
Samtec 17 Female Edge Mount - 75Ω Edge Mount Straight Coaxial Standard - - Yes 0 → 12GHz Nickel -65°C +125°C - BNC7T - Copper Alloy Gold -
Samtec BNC7T Series Straight 75Ω PCB Mount BNC Connector, jack, Nickel, Through Hole Termination, Coaxial
  • No. Stok RS 180-0043
  • Merek Samtec
  • Pbrk. No. Komp. BNC7T-J-P-HN-ST-TH1
Samtec 7 Female PCB Mount - 75Ω Through Hole Straight Coaxial Standard - - - - Nickel - - - BNC7T - Copper Alloy Gold -
Samtec BNC7T Series Right Angle 75Ω PCB Mount Bulkhead Fitting BNC Connector, jack, Nickel, Through Hole Termination,
  • No. Stok RS 180-0041
  • Merek Samtec
  • Pbrk. No. Komp. BNC7T-J-P-GN-RA-BH2D
Samtec 1 Female PCB Mount - 75Ω Through Hole Right Angle Coaxial Standard - - Yes 0 → 12GHz Nickel -65°C +125°C - BNC7T - Copper Alloy Gold -
Molex BNC Series Right Angle 75Ω PCB Mount BNC Connector, jack, Nickel, Through Hole Termination
  • S$ 9,126
  • Each (Supplied in a Tray)
  • Periksa Tingkat Stok
  • Compare
Molex 0 Female PCB Mount - 75Ω Through Hole Right Angle - Miniature - - - - Nickel - - - BNC - Phosphor Bronze Gold 73101
Molex BNC Series Straight 75Ω PCB Mount BNC Connector, jack, Nickel, Solder Termination Molex 0 Female PCB Mount - 75Ω Solder Straight - Miniature - - - - Nickel - - - BNC - Phosphor Bronze Gold 73101
Samtec BNC7T Series Straight 75Ω Edge Mount Bulkhead Fitting BNC Connector, jack, Nickel, Edge Mount Termination,
  • No. Stok RS 159-3692
  • Merek Samtec
  • Pbrk. No. Komp. BNC7T-J-P-GN-ST-EM1
Samtec 0 Female Edge Mount - 75Ω Edge Mount Straight Coaxial Standard - - Yes 0 → 12GHz Nickel -65°C +125°C - BNC7T - Copper Alloy Gold -
RS PRO Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG58 RS Pro 14685 Male Cable Mount - 50Ω Crimp Straight RG58 - - - No 4GHz Nickel - - Normal - - Copper Gold -
RS PRO Straight 75Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG59 RS Pro 10698 Male Cable Mount - 75Ω Crimp Straight RG59 - - - No 4GHz Nickel - - Normal - - Copper Gold -
RS Pro Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Nickel, Solder Termination RS Pro 6836 Female Panel Mount - 50Ω Solder Straight - - - - Yes 4GHz Nickel - - Normal - - Brass Gold -
Radiall Straight 75Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG59 Radiall 5209 Male Cable Mount - 75Ω Crimp Straight RG59 - - - - 0 → 1GHz Nickel -65 °C, , +165 °C - - - Brass Gold -
RS PRO Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG58 RS Pro 5200 Male Cable Mount - 50Ω Crimp Straight RG58 - - - No 4GHz Nickel - - Normal - - Brass Gold -
RS PRO Straight 75Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG59 RS Pro 4800 Male Cable Mount - 75Ω Crimp Straight RG59 - - - No 1 GHz, 4 GHz Nickel - - Normal - - Brass Gold -
RS PRO Straight 75Ω Cable Mount BNC Connector, Plug, Nickel, Crimp Termination, RG179 RS Pro 4736 Male Cable Mount - 75Ω Crimp Straight RG179 - - - No 1GHz Nickel - - Normal - - Brass Gold -
Radiall SHV Series Straight 50Ω Cable Mount BNC Connector, Plug, Nickel, Clamp Termination, RG142, RG58 Radiall 4475 Male Cable Mount - 50Ω Clamp Straight RG142, RG58 - - - No 0 → 2GHz Nickel -65°C +165°C - SHV - Beryllium Copper Gold -
TE Connectivity Greenpar Series Straight 50Ω Panel Mount Bulkhead Fitting BNC Connector, jack, Nickel, Solder TE Connectivity 4450 Female Panel Mount - 50Ω Solder Straight - - - - Yes 0 → 4GHz Nickel -55°C +85°C - Greenpar - Phosphor Bronze Gold over Nickel over Copper -
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
Anda melihat 1 - 20 dari 1025 hasil