Konektor HDMI

Anda melihat 1 - 15 dari 15 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Gender Number Of Contacts Size Contact Material Contact Plating Body Orientation Termination Method Current Rating Voltage Rating Housing Material Colour Maximum Operating Temperature Minimum Operating Temperature Series Number Series
Type A 19 Way Female Right Angle HDMI Connector 40 V dc Molex Female 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Glass Fibre Reinforced Thermoplastic Black +85°C -20°C 47151 HDMI
Type A 19 Way Female Right Angle HDMI Connector 40 V ac
  • S$ 1,086
  • Each (In a Pack of 5)
  • Periksa Tingkat Stok
  • Compare
Amphenol FCI Female 19 Type A Brass Gold over Nickel Right Angle Solder 500mA 40 V ac Glass Fiber High Temp Resin - +85°C -55°C - -
Type A 19 Way Female Right Angle HDMI Connector 40 V dc Molex Female 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C 47151 HDMI
Type D 19 Way Female Right Angle HDMI Connector 30 V Molex Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C 7879 -
Type A 19 Way Male Right Angle HDMI Connector 40 V dc Molex Male 19 Type A Copper Alloy Gold over Nickel Right Angle Solder 500mA 40 V dc Thermoplastic - +85°C -20°C 47151 HDMI
Standard 19 Way Female Right Angle HDMI Connector 40 V dc Wurth Elektronik Female 19 Standard Copper Alloy Gold Right Angle Solder 500mA 40 V dc Brass Tin Plated Black +85°C -25°C 685119 HDMI
Type D 19 Way Female Right Angle HDMI Connector 30 V Molex Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C 46765 -
Miniature 19 Way Female Right Angle HDMI Connector 40 V Wurth Elektronik Female 19 Miniature Phosphor Bronze Gold Right Angle Solder 500mA 40 V Brass Tin Plated Black +85°C -25°C 685119 HDMI
19 Way Female HDMI Connector Harting Female 19 - - Silver Straight Quick Connect - - - Silver - - 0945452 Har-Port
Type D 19 Way Female Right Angle HDMI Connector 30 V Molex Female 19 Type D Copper Alloy Gold Right Angle Solder 800mA 30 V Thermoplastic - +85°C -30°C 46765 -
Type A 19 Way Female Right Angle HDMI Connector Amphenol Female 19 Type A - - Right Angle Solder - - Polymer Black +80°C -20°C - -
HDMI to Screw Terminal PCB Module Clever Little Box Female - Type A - - Straight Screw Down - - - - - - - -
Type A 19 Way Female Right Angle HDMI Connector TE Connectivity Female 19 Type A Copper Alloy Gold over Palladium Nickel Right Angle Solder - - Thermoplastic Black - - - -
Standard 19 Way Female Right Angle HDMI Connector 40 V Wurth Elektronik Female 19 Standard Phosphor Bronze Gold Right Angle Solder 500mA 40 V Brass Tin Plated Black +85°C -25°C 685119 HDMI
19 Way Female Right Angle HDMI Connector 40 V RS Pro Female 19 - - - Right Angle Solder 500mA 40 V - - - - - -
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
Anda melihat 1 - 15 dari 15 hasil