MCX Connectors

MCX Connector (Micro coaxial connector) is a micro coaxial RF connector with 50 Ω and 75 Ω impedance. The MCX connector features a Snap-on / snap off coupling mechanism ensuring quick connect and disconnect mating which reduces the instillation time. Conforms to European standard CECC 22220 specifications.

What does it do?

The compact MCX Snap-on connector is designed for applications where PCB board space and weight restrictions must be considered. The lightweight Micro RF connectors are suited to applications requiring a broadband frequency ranging from DC to 6 GHz.

Applications

Automotive

• GPS

Data and Communications

• Wireless LAN

• Wireless PAN (Bluetooth)

Defence

• GPS

• Hand held equipment

Telecommunication

• GPS tracking and navigation

• Wireless base stations

• Wireless LAN

Types

There are many variants of MCX connector, the choice depends on the application it is used for.

Impedance

• 50 Ω and 75 Ω

Body orientation

• Straight and right angle



Termination method



• Crimp and solder

Mounting type

• Cable, PCB, panel and through hole
Anda melihat 1 - 20 dari 144 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Impedance Mating Type Minimum Operating Temperature Operating Frequency Maximum Operating Temperature Contact Plating Contact Material Series Series Number
TE Connectivity Cable Mount MCX Connector jack, 50Ω Impedance, Crimp Termination, 4GHz
  • S$ 7,313
  • Each (In a Bag of 50)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 0 Female Straight Crimp Cable Mount - Gold - 50Ω Snap-On -65°C 4GHz +165°C Gold Brass - -
TE Connectivity Cable Mount MCX Connector jack, 50Ω Impedance, Crimp Termination, 4GHz TE Connectivity 0 Female Straight Crimp Cable Mount - Gold - 50Ω Snap-On -65°C 4GHz +165°C Gold Brass - -
TE Connectivity Vertical Through Hole MCX Connector jack, 50Ω Impedance, Solder Termination, 6GHz
  • S$ 7,869
  • Each (In a Box of 50)
  • Periksa Tingkat Stok
  • Compare
TE Connectivity 0 Female Vertical Solder Through Hole - Gold - 50Ω Snap-On -65°C 6GHz +165°C Gold Beryllium Copper - -
TE Connectivity Vertical Through Hole MCX Connector jack, 50Ω Impedance, Solder Termination, 6GHz TE Connectivity 0 Female Vertical Solder Through Hole - Gold - 50Ω Snap-On -65°C 6GHz +165°C Gold Beryllium Copper - -
Molex 73415Series, Edge Mount MCX Connector jack, 50Ω Impedance, 6GHz Molex 980 Female Straight - Edge Mount Microminiature Gold - 50Ω - - 6GHz - Gold Beryllium Copper 73415 -
Molex 73415Series, Surface Mount MCX Connector jack, 75Ω Impedance, 6GHz
  • S$ 2,664
  • Each (In a Bag of 100)
  • Periksa Tingkat Stok
  • Compare
Molex 980 Female Straight - Surface Mount Microminiature Gold - 75Ω - - 6GHz - Gold Beryllium Copper 73415 -
Molex 73415Series, Edge Mount MCX Connector jack, 50Ω Impedance, 6GHz
  • S$ 2,519
  • Each (In a Bag of 80)
  • Periksa Tingkat Stok
  • Compare
Molex 785 Female Straight - Edge Mount - Gold over Nickel - 50Ω - - 6GHz - Gold over Nickel Beryllium Copper 73415 -
Molex 73366Series, Right Angle Through Hole MCX Connector jack, 50Ω Impedance, 6GHz
  • S$ 3,556
  • Each (Supplied in a Tray)
  • Periksa Tingkat Stok
  • Compare
Molex 400 Female Right Angle - Through Hole Microminiature Nickel - 50Ω - - 6GHz - Gold Beryllium Copper 73366 -
Samtec MMCXSeries, Surface Mount MCX Jack jack, 50Ω Impedance, Solder Termination, 6GHz, Coaxial cable type
  • S$ 6,538
  • Each (On a Reel of 850)
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 180-0940
  • Merek Samtec
  • Pbrk. No. Komp. MMCX-J-P-H-ST-SM1-K-TR
Samtec 125 Female Straight Solder Surface Mount Micro Miniature Gold Coaxial 50Ω - -65°C 6GHz +125°C Gold Beryllium Copper MMCX -
Samtec MCXSeries, Through Hole MCX Jack jack, 50Ω Impedance, Solder Termination, 0 → 6GHz, Coaxial cable type Samtec 98 Female Straight Solder Through Hole Miniature - Coaxial 50Ω Quick Connect -65°C 0 → 6GHz +125°C Gold Beryllium Copper, Brass MCX -
Samtec MMCXSeries, PCB Mount MCX Connector Plug, 50Ω Impedance, Solder Termination, 0 → 6GHz Samtec 34 Male Straight Solder PCB Mount Micro Miniature Gold - 50Ω - -65°C 0 → 6GHz +125°C Gold Beryllium Copper MMCX -
Samtec MCX7Series, PCB Mount MCX Connector jack, 75Ω Impedance, Surface Mount Termination, 0 → 6GHz Samtec 32 Female Straight Surface Mount PCB Mount Standard Gold - 75Ω - -65°C 0 → 6GHz +125°C Gold Beryllium Copper MCX7 -
Samtec MCX7Series, Right Angle PCB Mount MCX Connector Plug, 75Ω Impedance, Solder Termination, 0 → 4.5GHz, Samtec 30 Male Right Angle Solder PCB Mount Standard Gold RG179 75Ω - -65°C 0 → 4.5GHz +125°C Gold Brass MCX7 -
Samtec MCXSeries, Through Hole MCX Jack jack, 50Ω Impedance, Solder Termination, 0 → 6GHz, Coaxial cable type Samtec 26 Female Straight Solder Through Hole Miniature - Coaxial 50Ω Quick Connect -65°C 0 → 6GHz +125°C Gold Beryllium Copper, Brass MCX -
Samtec MMCXSeries, Right Angle PCB Mount MCX Connector Plug, 50Ω Impedance, Solder Termination, RG174, RG316 cable type Samtec 26 Male Right Angle Solder PCB Mount Standard Gold RG174, RG316 50Ω - - - - Gold Brass MMCX -
Samtec MCXSeries, Right Angle PCB Mount MCX Connector jack, 50Ω Impedance, Surface Mount Termination, 0 → 6GHz Samtec 25 Female Right Angle Surface Mount PCB Mount Miniature Gold - 50Ω - -65°C 0 → 6GHz +125°C Gold Beryllium Copper MCX -
Samtec MCX7Series, PCB Mount MCX Connector jack, 75Ω Impedance, Through Hole Termination, 0 → 6GHz Samtec 24 Female Straight Through Hole PCB Mount Standard Gold - 75Ω - -65°C 0 → 6GHz +125°C Gold Beryllium Copper MCX7 -
Samtec MCX7Series, PCB Mount MCX Connector Plug, 75Ω Impedance, Solder Termination, 0 → 6GHz, RG179 cable type Samtec 20 Male Straight Solder PCB Mount Standard Gold RG179 75Ω - -65°C 0 → 6GHz +125°C Gold Brass MCX7 -
Samtec MMCX7Series, Through Hole MCX Jack jack, 75Ω Impedance, Solder Termination, 6GHz, Coaxial cable type
  • S$ 9,157
  • Each (Supplied in a Tray)
  • Periksa Tingkat Stok
  • Compare
  • No. Stok RS 180-2420
  • Merek Samtec
  • Pbrk. No. Komp. MMCX7-J-P-GF-ST-TH1
Samtec 20 Female Straight Solder Through Hole Micro Miniature Gold Coaxial 75Ω - -65°C 6GHz +125°C Gold Beryllium Copper MMCX7 -
Samtec MCXSeries, Right Angle Through Hole MCX Jack jack, 50Ω Impedance, Solder Termination, 0 → 6GHz, Coaxial
  • S$ 11,03
  • Each (In a Box of 100)
  • Periksa Tingkat Stok
  • Compare
Samtec 15 Female Right Angle Solder Through Hole Miniature - Coaxial 50Ω Quick Connect -65°C 0 → 6GHz +125°C Gold Beryllium Copper, Brass MCX -
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
Anda melihat 1 - 20 dari 144 hasil