MMBX Connectors

MMBX connectors are used to make board-to-board connections, providing a high degree of flexibility for radio module and communication applications. They ensure reliability by maintaining performance while coping with mechanical misalignment in both radial and axial directions. MMBX connectors make multiple connections and complex stack ups possible by working with adapters between series.

Why use MMBX connectors?

New cellular technology demands miniaturisation and modularity. The MMBX series of connectors contain a range of board and cable connectors which only need a small amount of space. The robust connectors offer all the necessary characteristics to obtain a unified design of the various systems. They have very high frequencies, good return loss values and the smallest board-to-board distance.

What are MMBX connectors used for?

MMBX connectors can maintain excellent electrical performance even when exposed to radial or axial misalignment. They are used for a wide range of applications that include multiple board-to-board connections and sophisticated stack-ups in radio module applications amongst others. MMBX connectors are durable with around 100 mating cycles and low engagement force.

Anda melihat 1 - 10 dari 10 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Stock Gender Body Orientation Termination Method Mounting Type Body Plating Cable Type Operating Frequency Contact Plating Contact Material
Huber & Suhner 50Ω Straight Panel Mount Bulkhead Fitting MMBX Connector, jack, 12.4GHz Huber & Suhner 190 Female Straight - Panel Mount - - 12.4GHz Gold Brass
Huber & Suhner 50Ω Right Angle Cable Mount MMBX Connector, Plug, Solder Termination, 0 → 12.4GHz, RG178 B/U, Huber & Suhner 131 Male Right Angle Solder Cable Mount White Bronze RG178 B/U, RG196 A/U 0 → 12.4GHz Gold over Nickel Brass
Huber & Suhner 50Ω Straight Surface Mount MMBX Connector, Plug, Solder Termination, 0 → 12.4GHz Huber & Suhner 123 Male Straight Solder Surface Mount Gold - 0 → 12.4GHz Gold Brass
Huber & Suhner 50Ω Straight Surface Mount MMBX Connector, jack, Solder Termination, 12.4GHz Huber & Suhner 109 Female Straight Solder Surface Mount - - 12.4GHz Gold over Enickel Brass
Huber & Suhner 50Ω Straight Cable Mount MMBX Connector, Plug, Crimp Termination, 0 → 6GHz, RG174/U, RG188 A/U, Huber & Suhner 106 Male Straight Crimp Cable Mount White Bronze RG174/U, RG188 A/U, RG316/U 0 → 6GHz Gold over Nickel Beryllium Copper
Huber & Suhner 50Ω Straight Through Hole MMBX Connector, Plug, Solder Termination, 0 → 12.4GHz Huber & Suhner 88 Male Straight Solder Through Hole Gold over Nickel - 0 → 12.4GHz Gold over Enickel Beryllium Copper, Brass
Huber & Suhner 50Ω Right Angle Cable Mount MMBX Connector, Plug, Solder Termination, 0 → 12.4GHz, RG174/U, RG188 Huber & Suhner 32 Male Right Angle Solder Cable Mount Gold over Nickel RG174/U, RG188 A/U, RG316/U 0 → 12.4GHz Gold over Nickel Beryllium Copper
Huber & Suhner 50Ω Straight PCB Mount MMBX Connector, jack, Solder Termination, 12.4GHz Huber & Suhner 22 Female Straight Solder PCB Mount - - 12.4GHz Gold over Enickel Brass
Radiall 50Ω Straight Surface Mount MMBX Connector, jack, Solder Termination, 0 → 12.4GHz Radiall 20 Female Straight Solder Surface Mount Gold, Nickel - 0 → 12.4GHz Gold over Nickel Brass
Huber & Suhner 50Ω Straight Through Hole MMBX Connector, jack, Solder Termination, 12.4GHz Huber & Suhner 18 Female Straight Solder Through Hole - - 12.4GHz Gold over Enickel Brass
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
Anda melihat 1 - 10 dari 10 hasil