Konektor MMCX

Anda melihat 1 - 20 dari 70 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Gender Body Orientation Termination Method Mounting Type Size Body Plating Cable Type Mating Type Minimum Operating Temperature Maximum Operating Temperature Operating Frequency Contact Plating Contact Material Series Series Number
TE Connectivity 50Ω Right Angle Surface Mount MMCX Connector, jack, Solder Termination TE Connectivity Female Right Angle Solder Surface Mount - - - - - - - Tin - - -
RS PRO 50Ω Right Angle Cable Mount MMCX Connector, Plug, Crimp, Solder Termination, 0 → 6GHz, RG174/U RS Pro Male Right Angle Crimp, Solder Cable Mount Micro Miniature Gold RG174/U Snap-On - - 0 → 6GHz Gold Brass - -
RS PRO 50Ω Straight PCB Mount MMCX Connector, jack, Solder Termination, 0 → 6GHz RS Pro Female Straight Solder PCB Mount Micro Miniature Gold - - - - 0 → 6GHz Gold Beryllium Copper - -
TE Connectivity 50Ω Straight Surface Mount MMCX Connector, jack, Solder Termination TE Connectivity Female Straight Solder Surface Mount - - - - - - - Tin - - -
Radiall 50Ω Straight Through Hole MMCX Connector, jack, Solder Termination, 0 → 6GHz Radiall Female Straight Solder Through Hole - Gold - - -55 °C +155 °C 0 → 6GHz Gold Beryllium Copper - -
RS PRO 50Ω Straight Cable Mount MMCX Connector, Plug, Crimp Termination, 0 → 6GHz, RG178/U RS Pro Male Straight Crimp Cable Mount Micro Miniature Gold RG178/U - - - 0 → 6GHz Gold Brass - -
TE Connectivity 50Ω Straight Through Hole MMCX Connector, jack, Solder Termination, 0 → 6GHz TE Connectivity Female Straight Solder Through Hole - Gold - - -65 °C +165 °C 0 → 6GHz Gold Beryllium Copper - -
Huber & Suhner 50Ω Straight Surface Mount MMCX Connector, jack, Solder Termination, 0 → 6GHz Huber & Suhner Female Straight Solder Surface Mount - Gold over Nickel - - -55 °C +155 °C 0 → 6GHz Gold over Nickel Beryllium Copper - -
RS PRO 50Ω Straight PCB Mount MMCX Connector, jack, Solder Termination, 0 → 6GHz RS Pro Female Straight Solder PCB Mount Micro Miniature Gold - - - - 0 → 6GHz Gold Beryllium Copper - -
Huber & Suhner 50Ω Straight Surface Mount MMCX Connector, jack, Solder Termination, 0 → 6GHz Huber & Suhner Female Straight Solder Surface Mount - Liquid Crystal Polymer - - -40 °C +90 °C 0 → 6GHz Gold Bronze - -
RS PRO 50Ω Straight Edge Mount MMCX Connector, jack, 0 → 5GHz RS Pro Female Straight - Edge Mount Micro Miniature Gold - - - - 0 → 5GHz Gold Beryllium Copper - -
Radiall 50Ω Straight Surface Mount MMCX Connector, jack, Solder Termination, 0 → 6GHz
  • S$ 5,405
  • Each (In a Pack of 10)
  • Periksa Tingkat Stok
  • Compare
Radiall Female Straight Solder Surface Mount - Gold over Nickel - - -40 °C +125 °C 0 → 6GHz Gold over Tin Nickel Alloy Beryllium Copper - -
Amphenol 50Ω Straight Through Hole MMCX Connector, jack, Solder Termination, 0 → 6GHz Amphenol Female Straight Solder Through Hole - Gold - - - - 0 → 6GHz Gold Beryllium Copper - -
Molex 50Ω Right Angle Edge Mount MMCX Connector, jack, Solder Termination Molex Female Right Angle Solder Edge Mount Micro Miniature - - - - - - Gold Beryllium Copper MMCX 73415
RS PRO 50Ω Straight Cable Mount MMCX Connector, Plug, Crimp Termination, 0 → 6GHz, RG174/U RS Pro Male Straight Crimp Cable Mount Micro Miniature Gold RG174/U - - - 0 → 6GHz Gold Brass - -
Cinch Connectors 50Ω Straight PCB Mount MMCX Connector, jack, Solder Termination, 0 → 6GHz, RG178/U Cinch Connectors Female Straight Solder PCB Mount - Gold over Nickel over Copper RG178/U Quick Connect - - 0 → 6GHz Gold over Nickel over Copper Beryllium Copper MMCX 135
Molex 50Ω Straight Surface Mount MMCX Connector, jack, Solder Termination Molex Female Straight Solder Surface Mount Micro Miniature - - - - - - Gold Beryllium Copper MMCX 73415
Huber & Suhner 50Ω Right Angle Cable Mount MMCX Connector, Plug, Solder Termination, 0 → 6GHz, RG316 Huber & Suhner Male Right Angle Solder Cable Mount - Gold RG316 - -55 °C +155 °C 0 → 6GHz Gold over Nickel Beryllium Copper - -
RS PRO 50Ω Straight Surface Mount MMCX Connector, jack, Solder Termination, 0 → 3 GHz, 0 → 6 GHz RS Pro Female Straight Solder Surface Mount Micro Miniature Gold - - - - 0 → 3 GHz, 0 → 6 GHz Gold Beryllium Copper - -
Huber & Suhner 50Ω Straight Cable Mount MMCX Connector, Plug, Crimp Termination, 0 → 6GHz, RG174/U, RG188 A/U, Huber & Suhner Male Straight Crimp Cable Mount - Gold RG174/U, RG188 A/U, RG316/U - -55 °C +155 °C 0 → 6GHz Gold Beryllium Copper - -
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
Anda melihat 1 - 20 dari 70 hasil