Konektor Persegi Multiguna

Anda melihat 1 - 20 dari 123 hasil
Tampilkan:
Hasil per halaman
20
  • 20
  • 50
  • 100
Harga
(Harga yang ditampilkan tidak termasuk PPN)
Rincian Komponen Brand Number Of Contacts Gender Termination Type Number of Poles Current Rating Voltage Rating Pitch Body Orientation Series Housing Material Length Width Depth Dimensions Contact Plating Contact Material Minimum Operating Temperature Maximum Operating Temperature
EDAC 516 Series, Rectangular Connector Socket
  • No. Stok RS 476-491
  • Merek EDAC
  • Pbrk. No. Komp. 516-290-590
EDAC - Female Crimp - 8.5A - - Straight 516 - - - - - Gold over Nickel Phosphor Bronze -65°C +125°C
EDAC 516 Series, Rectangular Connector Socket
  • No. Stok RS 476-508
  • Merek EDAC
  • Pbrk. No. Komp. 516-290-541
EDAC - Female Wire Wrap - 8.5A - - Straight 516 - - - - - Gold over Nickel Phosphor Bronze -65°C +125°C
RS PRO 9 Way Right Angle Rectangular Connector Plug RS Pro 9 Male Solder 9 3A 350 V dc - Right Angle - Thermoplastic 30.81mm - 20.6mm 30.81 x 20.6mm Gold Copper Alloy -55°C +105°C
Mcmurdo 8 Way Rectangular Connector Socket Mcmurdo 8 Female Solder 8 5A 800 V dc - Straight - DAP 43.7mm 22.2mm 22.7mm 43.7 x 22.2 x 22.7mm Gold Copper Alloy - -
RS PRO 9 Way Right Angle Rectangular Connector Socket RS Pro 9 Female Solder 9 3A 350 V dc - Right Angle - Thermoplastic 30.81mm - 20.6mm 30.81 x 20.6mm Gold Copper Alloy -55°C +105°C
RS PRO 15 Way Right Angle Rectangular Connector Plug RS Pro 15 Male Solder 15 3A 350 V dc - Right Angle - Thermoplastic 39.14mm - 20.6mm 39.14 x 20.6mm Gold Copper Alloy -55°C +105°C
RS PRO 37 Way Right Angle Rectangular Connector Socket RS Pro 37 Female Solder 37 3A 350 V dc - Right Angle - Thermoplastic 69.35mm - 20.6mm 69.35 x 20.6mm Gold Copper Alloy -55°C +105°C
EDAC 516 Series, 120 Way Heavy Duty Power Connector Plug
  • No. Stok RS 410-438
  • Merek EDAC
  • Pbrk. No. Komp. 516-120-000-301
EDAC 120 Male - - 8.5A - - Straight 516 - 69.85mm 38.74mm 106.55mm 69.85 x 38.74 x 106.55mm Gold Phosphor Bronze -65°C +105°C
ITT Cannon DL Series, 156 Way Heavy Duty Power Connector Socket ITT Cannon 156 Female Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 108mm 24.9mm 20.32mm 108 x 24.9 x 20.32mm Gold Beryllium Copper -55°C +105°C
RS PRO Centronics Series, 24 Way Rectangular Connector Plug RS Pro 24 Male Solder 24 5A - - Straight Centronics PBT (Insulator) 48.6mm 15.3mm 41.4mm 48.6 x 15.3 x 41.4mm Gold Brass -55°C +105°C
ITT Cannon DL Series, 156 Way Heavy Duty Power Connector Plug ITT Cannon 156 Male Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 108mm 24.9mm 77.91mm 108 x 24.9 x 77.91mm Gold Beryllium Copper -55°C +105°C
ITT Cannon DL Series, 96 Way Heavy Duty Power Connector Plug ITT Cannon 96 Male Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 65.8mm 28.12mm 62.29mm 65.8 x 28.12 x 62.29mm Gold Beryllium Copper -55°C +105°C
EDAC 516 Series, 90 Way Heavy Duty Power Connector Plug, 3.81mm Pitch
  • No. Stok RS 779-908
  • Merek EDAC
  • Pbrk. No. Komp. 516-090-000-301
EDAC 90 Male Solder - 8.5A - 3.81mm Straight 516 Plastic 69.04mm 31.34mm 106.55mm 69.04 x 31.34 x 106.55mm Gold Phosphor Bronze -65°C +105°C
EDAC 516 Series, 56 Way Heavy Duty Power Connector Plug
  • No. Stok RS 476-435
  • Merek EDAC
  • Pbrk. No. Komp. 516-056-000-301
EDAC 56 Male - - 8.5A - - Straight 516 - 65.84mm 22.25mm 80.95mm 65.84 x 22.25 x 80.95mm Gold Phosphor Bronze -65°C +105°C
ITT Cannon DL Series, 60 Way Plug Body Plug, 2.54mm Pitch ITT Cannon 60 Male - - 5A - 2.54mm Straight DL Thermoplastic - - - - Gold over Nickel Copper Alloy -55°C +105°C
EDAC 516 Series, 120 Way Heavy Duty Power Connector Socket
  • No. Stok RS 410-444
  • Merek EDAC
  • Pbrk. No. Komp. 516-120-000-402
EDAC 120 Female - - 8.5A - - Straight 516 - 69.85mm 38.74mm 106.55mm 69.85 x 38.74 x 106.55mm Gold Phosphor Bronze -65°C +105°C
RS PRO Centronics Series, 36 Way Rectangular Connector Plug RS Pro 36 Male Solder 36 1A - - Straight Centronics PBT (Insulator) 61.6mm 15.3mm 42.4mm 61.6 x 15.3 x 42.4mm Gold Brass -55°C +105°C
ITT Cannon DL Series, 96 Way Heavy Duty Power Connector Socket ITT Cannon 96 Female Crimp - 5A 1.2 kV ac - Straight DL Thermoplastic 65.8mm 28.12mm 20.32mm 65.8 x 28.12 x 20.32mm Gold Beryllium Copper -55°C +105°C
RS PRO 15 Way Right Angle Rectangular Connector Socket RS Pro 15 Female Solder 15 3A 350 V dc - Right Angle - Thermoplastic 39.14mm - 20.6mm 39.14 x 20.6mm Gold Copper Alloy -55°C +105°C
TE Connectivity RP300 Series, 72 Way Rectangular Connector Socket TE Connectivity 72 Female Solder 72 4.5A 250 V ac, 300 V - Straight RP300 Thermoplastic 83mm 12.5mm 20.1mm 83 x 12.5 x 20.1mm Gold - -55°C +125°C
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
Anda melihat 1 - 20 dari 123 hasil